520mA SMD Common Mode Chokes / Filters:

2 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2894674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.660
(S$5.0794)
10+
S$4.330
(S$4.7197)
50+
S$3.910
(S$4.2619)
200+
S$3.770
(S$4.1093)
400+
S$3.330
(S$3.6297)
More Pricing...
Min: 1 / Mult: 1
520mA
3.9mH
WE-SL5 Series
9.6kohm
10mm
8.7mm
6.5mm
2894674RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$3.910
(S$4.2619)
200+
S$3.770
(S$4.1093)
400+
S$3.330
(S$3.6297)
800+
S$2.880
(S$3.1392)
Min: 100 / Mult: 1
520mA
3.9mH
WE-SL5 Series
9.6kohm
10mm
8.7mm
6.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal