SMD Common Mode Chokes / Filters:

16 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.640
(S$1.7876)
10+
S$1.440
(S$1.5696)
50+
S$1.300
(S$1.417)
100+
S$1.010
(S$1.1009)
200+
S$0.906
(S$0.9875)
More Pricing...
Min: 1 / Mult: 1
6A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
-
2458109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.960
(S$2.1364)
50+
S$1.760
(S$1.9184)
250+
S$1.560
(S$1.7004)
500+
S$0.935
(S$1.0192)
1000+
S$0.917
(S$0.9995)
More Pricing...
Min: 5 / Mult: 5
850mA
66nH
1206USB Series
100ohm
-
3.2mm
1.6mm
1.83mm
-
3471199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.370
(S$1.4933)
10+
S$1.130
(S$1.2317)
50+
S$0.977
(S$1.0649)
100+
S$0.920
(S$1.0028)
200+
S$0.865
(S$0.9428)
More Pricing...
Min: 1 / Mult: 1
6A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
-
3471689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.120
(S$3.4008)
10+
S$2.550
(S$2.7795)
25+
S$2.220
(S$2.4198)
50+
S$2.150
(S$2.3435)
100+
S$2.080
(S$2.2672)
More Pricing...
Min: 1 / Mult: 1
5.6A
-
PLT5BPH Series
100ohm
-
5mm
5mm
5mm
AEC-Q200
2458109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.760
(S$1.9184)
250+
S$1.560
(S$1.7004)
500+
S$0.935
(S$1.0192)
1000+
S$0.917
(S$0.9995)
2000+
S$0.898
(S$0.9788)
Min: 100 / Mult: 5
850mA
66nH
1206USB Series
100ohm
-
3.2mm
1.6mm
1.83mm
-
2871619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.490
(S$2.7141)
10+
S$2.100
(S$2.289)
50+
S$1.840
(S$2.0056)
100+
S$1.510
(S$1.6459)
200+
S$1.370
(S$1.4933)
More Pricing...
Min: 1 / Mult: 1
4A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
AEC-Q200
2871619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.510
(S$1.6459)
200+
S$1.370
(S$1.4933)
700+
S$1.220
(S$1.3298)
Min: 100 / Mult: 1
4A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
AEC-Q200
3471200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.010
(S$1.1009)
200+
S$0.906
(S$0.9875)
700+
S$0.802
(S$0.8742)
Min: 100 / Mult: 1
6A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
-
3471682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$13.950
(S$15.2055)
5+
S$12.910
(S$14.0719)
10+
S$11.870
(S$12.9383)
25+
S$11.150
(S$12.1535)
50+
S$10.630
(S$11.5867)
More Pricing...
Min: 1 / Mult: 1
15A
2µH
PLT10HH Series
100ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3471199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.920
(S$1.0028)
200+
S$0.865
(S$0.9428)
700+
S$0.809
(S$0.8818)
Min: 100 / Mult: 1
6A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
-
3471689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.080
(S$2.2672)
300+
S$1.830
(S$1.9947)
Min: 100 / Mult: 1
5.6A
-
PLT5BPH Series
100ohm
-
5mm
5mm
5mm
AEC-Q200
3471682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$11.870
(S$12.9383)
25+
S$11.150
(S$12.1535)
50+
S$10.630
(S$11.5867)
125+
S$9.940
(S$10.8346)
Min: 10 / Mult: 1
15A
2µH
PLT10HH Series
100ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
4568701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$2.270
(S$2.4743)
50+
S$1.770
(S$1.9293)
250+
S$1.460
(S$1.5914)
500+
S$1.390
(S$1.5151)
1500+
S$1.320
(S$1.4388)
More Pricing...
Min: 5 / Mult: 5
6A
230nH
SRF0502 Series
100ohm
-
5mm
5mm
2.5mm
-
4723150

RoHS

Each
1+
S$2.970
(S$3.2373)
50+
S$2.380
(S$2.5942)
100+
S$1.940
(S$2.1146)
250+
S$1.780
(S$1.9402)
500+
S$1.680
(S$1.8312)
More Pricing...
Min: 1 / Mult: 1
8.5A
-
ICM2020-A Series
100ohm
2020 [5050 Metric]
5.5mm
5.5mm
3.5mm
AEC-Q200
4723143

RoHS

Each
1+
S$2.970
(S$3.2373)
50+
S$2.520
(S$2.7468)
100+
S$1.730
(S$1.8857)
250+
S$1.660
(S$1.8094)
500+
S$1.590
(S$1.7331)
More Pricing...
Min: 1 / Mult: 1
8.5A
-
ICM2020 Series
100ohm
2020 [5050 Metric]
5.5mm
5.5mm
3.5mm
-
4568701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.770
(S$1.9293)
250+
S$1.460
(S$1.5914)
500+
S$1.390
(S$1.5151)
1500+
S$1.320
(S$1.4388)
3000+
S$1.240
(S$1.3516)
Min: 100 / Mult: 5
6A
230nH
-
100ohm
-
5mm
5mm
2.5mm
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal