Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | HF50ACC322513TCopy |
| Order Code | 1844014 |
| Product Range | ACC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | HF50ACC322513TCopy |
| Order Code | 1844014 |
| Product Range | ACC Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1210 [3225 Metric] |
| Impedance | 60ohm |
| DC Current Rating | 1.5A |
| Product Range | ACC Series |
| DC Resistance Max | 0.05ohm |
| Impedance Tolerance | 25% |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 1.3mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Ferrite Bead Case / Package | 1210 [3225 Metric] |
|---|---|
| DC Current Rating | 1.5A |
| DC Resistance Max | 0.05ohm |
| Product Length | 3.2mm |
| Product Height | 1.3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 60ohm |
|---|---|
| Product Range | ACC Series |
| Impedance Tolerance | 25% |
| Product Width | 2.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000067 |