37,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.580 (S$0.6322) |
| 50+ | S$0.314 (S$0.3423) |
| 250+ | S$0.237 (S$0.2583) |
| 500+ | S$0.207 (S$0.2256) |
| 1000+ | S$0.191 (S$0.2082) |
| 2500+ | S$0.155 (S$0.169) |
Product Information
Product Overview
The BLM41P series from Murata are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM41P series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.
- EIA 1806 case size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
1806 [4516 Metric]
6A
9000µohm
4.5mm
1.6mm
-55°C
-
60ohm
EMIFIL BLM41PG Series
-
1.6mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BLM41PG600SN1L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate