Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10EDP
Order Code9585818
Product RangeEDP Series
Also Known As6609065-4
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$35.520 (S$38.7168) |
3+ | S$33.350 (S$36.3515) |
5+ | S$31.170 (S$33.9753) |
10+ | S$28.990 (S$31.5991) |
20+ | S$27.520 (S$29.9968) |
50+ | S$26.050 (S$28.3945) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.52 (S$38.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10EDP
Order Code9585818
Product RangeEDP Series
Also Known As6609065-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeEDP Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
The 10EDP is a 10A PC board mountable general purpose RFI Filter offers 250VAC maximum voltage with 10A current rating. This 6609065-4 filter is suitable for general purpose applications.
- Enhanced differential mode performance
- Low leakage current
- -10 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
-
Product Range
EDP Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04623