Feedthrough Capacitors:

8 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
DC Resistance Max
Insulation Resistance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.530
(S$1.6677)
50+
S$1.090
(S$1.1881)
250+
S$0.940
(S$1.0246)
500+
S$0.885
(S$0.9646)
1000+
S$0.832
(S$0.9069)
More Pricing...
Min: 5 / Mult: 5
100pF
100V
2A
2706 [6816 Metric]
Surface Mount
± 30%
-55°C
125°C
-
1Gohm
EMIFIL NFE61HT Series
3471646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.876
(S$0.9548)
50+
S$0.615
(S$0.6704)
250+
S$0.533
(S$0.581)
500+
S$0.527
(S$0.5744)
1000+
S$0.520
(S$0.5668)
More Pricing...
Min: 5 / Mult: 5
33pF
50V
2A
2706 [6816 Metric]
Surface Mount
± 30%
-40°C
85°C
-
1Gohm
EMIFIL NFE61PT Series
3386415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.348
(S$0.3793)
100+
S$0.305
(S$0.3324)
500+
S$0.281
(S$0.3063)
1000+
S$0.262
(S$0.2856)
2000+
S$0.257
(S$0.2801)
More Pricing...
Min: 10 / Mult: 10
150pF
12V
1A
0805 [2012 Metric]
Surface Mount
± 30%
-40°C
85°C
0.15ohm
-
MEM Series
3471647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.626
(S$0.6823)
250+
S$0.520
(S$0.5668)
500+
S$0.493
(S$0.5374)
1000+
S$0.481
(S$0.5243)
2500+
S$0.443
(S$0.4829)
Min: 100 / Mult: 5
680pF
50V
2A
2706 [6816 Metric]
Surface Mount
± 30%
-40°C
85°C
-
1Gohm
EMIFIL NFE61PT Series
3471646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.615
(S$0.6704)
250+
S$0.533
(S$0.581)
500+
S$0.527
(S$0.5744)
1000+
S$0.520
(S$0.5668)
2500+
S$0.474
(S$0.5167)
Min: 100 / Mult: 5
33pF
50V
2A
2706 [6816 Metric]
Surface Mount
± 30%
-40°C
85°C
-
1Gohm
EMIFIL NFE61PT Series
3471645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.090
(S$1.1881)
250+
S$0.940
(S$1.0246)
500+
S$0.885
(S$0.9646)
1000+
S$0.832
(S$0.9069)
2500+
S$0.640
(S$0.6976)
Min: 100 / Mult: 5
100pF
100V
2A
2706 [6816 Metric]
Surface Mount
± 30%
-55°C
125°C
-
1Gohm
EMIFIL NFE61HT Series
3471647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.890
(S$0.9701)
50+
S$0.626
(S$0.6823)
250+
S$0.520
(S$0.5668)
500+
S$0.493
(S$0.5374)
1000+
S$0.481
(S$0.5243)
More Pricing...
Min: 5 / Mult: 5
680pF
50V
2A
2706 [6816 Metric]
Surface Mount
± 30%
-40°C
85°C
-
1Gohm
EMIFIL NFE61PT Series
3386415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.305
(S$0.3324)
500+
S$0.281
(S$0.3063)
1000+
S$0.262
(S$0.2856)
2000+
S$0.257
(S$0.2801)
4000+
S$0.250
(S$0.2725)
More Pricing...
Min: 100 / Mult: 10
150pF
12V
1A
0805 [2012 Metric]
Surface Mount
± 30%
-40°C
85°C
0.15ohm
-
MEM Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal