Coupled Inductors:

583 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2287510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.200
(S$2.398)
10+
S$1.980
(S$2.1582)
50+
S$1.810
(S$1.9729)
200+
S$1.530
(S$1.6677)
400+
S$1.370
(S$1.4933)
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
3582957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.590
(S$1.7331)
50+
S$1.490
(S$1.6241)
Min: 1 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
2287510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.810
(S$1.9729)
200+
S$1.530
(S$1.6677)
400+
S$1.370
(S$1.4933)
750+
S$1.300
(S$1.417)
Min: 100 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
3582957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.490
(S$1.6241)
Min: 100 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
4065794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.440
(S$1.5696)
50+
S$1.350
(S$1.4715)
Min: 1 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.350
(S$1.4715)
Min: 100 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
2249879

RoHS

Each
1+
S$5.000
(S$5.450)
10+
S$4.880
(S$5.3192)
50+
S$4.660
(S$5.0794)
100+
S$4.230
(S$4.6107)
500+
S$3.920
(S$4.2728)
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
2254607

RoHS

Each
Packaging Options
1+
S$2.830
(S$3.0847)
10+
S$1.990
(S$2.1691)
50+
S$1.710
(S$1.8639)
100+
S$1.430
(S$1.5587)
200+
S$1.410
(S$1.5369)
Min: 1 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
1890701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.900
(S$5.341)
10+
S$4.650
(S$5.0685)
25+
S$4.490
(S$4.8941)
50+
S$4.310
(S$4.6979)
100+
S$3.980
(S$4.3382)
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1869703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.370
(S$3.6733)
10+
S$3.200
(S$3.488)
50+
S$2.980
(S$3.2482)
100+
S$2.750
(S$2.9975)
200+
S$2.470
(S$2.6923)
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
3.81A
7.2A
0.036ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2254607RL

RoHS

Each
Packaging Options
100+
S$1.430
(S$1.5587)
200+
S$1.410
(S$1.5369)
Min: 100 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
1890701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.980
(S$4.3382)
250+
S$3.650
(S$3.9785)
1250+
S$3.150
(S$3.4335)
2500+
S$3.090
(S$3.3681)
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1869703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.750
(S$2.9975)
200+
S$2.470
(S$2.6923)
500+
S$2.180
(S$2.3762)
Min: 100 / Mult: 1
WE-DD Series
10µH
3.81A
7.2A
0.036ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
3221545

RoHS

Each
1+
S$4.730
(S$5.1557)
10+
S$4.320
(S$4.7088)
50+
S$3.710
(S$4.0439)
100+
S$3.390
(S$3.6951)
500+
S$3.220
(S$3.5098)
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
3.3µH
6.8A
14.3A
0.0235ohm
210nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
3582954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.240
(S$4.6216)
10+
S$4.020
(S$4.3818)
50+
S$3.750
(S$4.0875)
100+
S$3.470
(S$3.7823)
200+
S$3.150
(S$3.4335)
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
1.45A
3.1A
0.15ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
3582954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.470
(S$3.7823)
200+
S$3.150
(S$3.4335)
500+
S$2.820
(S$3.0738)
Min: 100 / Mult: 1
WE-DD Series
47µH
1.45A
3.1A
0.15ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
3812754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$16.390
(S$17.8651)
5+
S$15.980
(S$17.4182)
10+
S$15.550
(S$16.9495)
25+
S$14.880
(S$16.2192)
50+
S$14.210
(S$15.4889)
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
3812754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$15.550
(S$16.9495)
25+
S$14.880
(S$16.2192)
50+
S$14.210
(S$15.4889)
150+
S$11.500
(S$12.535)
750+
S$11.470
(S$12.5023)
More Pricing...
Min: 10 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
4292038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.840
(S$2.0056)
200+
S$1.650
(S$1.7985)
400+
S$1.460
(S$1.5914)
Min: 100 / Mult: 1
ATL-1Z110611S Series
70nH
77A
160A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.720
(S$2.9648)
10+
S$2.220
(S$2.4198)
50+
S$2.030
(S$2.2127)
100+
S$1.840
(S$2.0056)
200+
S$1.670
(S$1.8203)
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
120nH
77A
102A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292040RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.840
(S$2.0056)
200+
S$1.670
(S$1.8203)
400+
S$1.490
(S$1.6241)
Min: 100 / Mult: 1
ATL-1Z110611S Series
90nH
77A
135A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.970
(S$3.2373)
10+
S$2.410
(S$2.6269)
25+
S$2.280
(S$2.4852)
50+
S$2.150
(S$2.3435)
100+
S$2.010
(S$2.1909)
More Pricing...
Min: 1 / Mult: 1
ATL-1Z120612S Series
100nH
70A
125A
125µohm
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
4360048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
S$6.240
(S$6.8016)
Min: 100 / Mult: 1
WE-CFWI Series
2.2µH
18A
35A
0.0042ohm
-
1:1
13.2mm
13.2mm
10.5mm
Surface Mount
-40°C
150°C
-
4292048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.010
(S$2.1909)
300+
S$1.830
(S$1.9947)
Min: 100 / Mult: 1
ATL-1Z120612S Series
120nH
70A
100A
125µohm
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
4292041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.720
(S$2.9648)
10+
S$2.220
(S$2.4198)
50+
S$2.030
(S$2.2127)
100+
S$1.840
(S$2.0056)
200+
S$1.690
(S$1.8421)
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
105nH
77A
125A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
1-25 of 583 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal