B82422T SIMID Series Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
1
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.401 (S$0.4371)50+ S$0.325 (S$0.3542)250+ S$0.282 (S$0.3074)500+ S$0.278 (S$0.303)1000+ S$0.274 (S$0.2987)More Pricing... | Min: 5 / Mult: 5 | 47µH | 15MHz | 60mA | Unshielded | 7ohm | B82422T SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.328 (S$0.3575)250+ S$0.294 (S$0.3205)500+ S$0.282 (S$0.3074)1000+ S$0.269 (S$0.2932)2000+ S$0.236 (S$0.2572) | Min: 100 / Mult: 10 | 10µH | 30MHz | 150mA | Unshielded | 2.1ohm | B82422T SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.325 (S$0.3542)250+ S$0.282 (S$0.3074)500+ S$0.278 (S$0.303)1000+ S$0.274 (S$0.2987)2000+ S$0.218 (S$0.2376) | Min: 100 / Mult: 5 | 47µH | 15MHz | 60mA | Unshielded | 7ohm | B82422T SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.401 (S$0.4371)50+ S$0.328 (S$0.3575)250+ S$0.294 (S$0.3205)500+ S$0.282 (S$0.3074)1000+ S$0.269 (S$0.2932)More Pricing... | Min: 5 / Mult: 5 | 10µH | 30MHz | 150mA | Unshielded | 2.1ohm | B82422T SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ S$0.312 (S$0.3401)30000+ S$0.273 (S$0.2976)60000+ S$0.226 (S$0.2463) | Min: 6000 / Mult: 6000 | 4.7µH | 50MHz | 220mA | Unshielded | 1.5ohm | B82422T SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm |