HA403x Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.990 (S$3.2591)10+ S$2.690 (S$2.9321)50+ S$2.390 (S$2.6051)100+ S$2.090 (S$2.2781)200+ S$1.790 (S$1.9511)More Pricing... | Min: 1 / Mult: 1 | 220nH | 700MHz | 940mA | 0.11ohm | HA403x Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$2.090 (S$2.2781)200+ S$1.790 (S$1.9511)600+ S$1.480 (S$1.6132)3000+ S$1.370 (S$1.4933) | Min: 100 / Mult: 1 | 220nH | 700MHz | 940mA | 0.11ohm | HA403x Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ S$2.090 (S$2.2781)200+ S$1.790 (S$1.9511)600+ S$1.480 (S$1.6132)3000+ S$1.370 (S$1.4933) | Min: 100 / Mult: 1 | 330nH | 600MHz | 850mA | 0.135ohm | HA403x Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.990 (S$3.2591)10+ S$2.690 (S$2.9321)50+ S$2.390 (S$2.6051)100+ S$2.090 (S$2.2781)200+ S$1.790 (S$1.9511)More Pricing... | Min: 1 / Mult: 1 | 330nH | 600MHz | 850mA | 0.135ohm | HA403x Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.990 (S$3.2591)10+ S$2.690 (S$2.9321)50+ S$2.390 (S$2.6051)100+ S$2.090 (S$2.2781)200+ S$1.790 (S$1.9511)More Pricing... | Min: 1 / Mult: 1 | 270nH | 730MHz | 940mA | 0.12ohm | HA403x Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$2.090 (S$2.2781)200+ S$1.790 (S$1.9511)600+ S$1.480 (S$1.6132)3000+ S$1.370 (S$1.4933) | Min: 100 / Mult: 1 | 270nH | 730MHz | 940mA | 0.12ohm | HA403x Series | 1812 [4532 Metric] | ± 2% | Ceramic | 4.95mm | 3.81mm | 3.43mm |