LQM21FN_80 Series Inductors, Chokes & Coils:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.234 (S$0.2551)50+ S$0.192 (S$0.2093)250+ S$0.159 (S$0.1733)500+ S$0.145 (S$0.158)1500+ S$0.131 (S$0.1428)More Pricing... | Min: 5 / Mult: 5 | 10µH | 15MHz | 100mA | Unshielded | 0.3ohm | LQM21FN_80 Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ S$0.145 (S$0.158)1500+ S$0.131 (S$0.1428)3000+ S$0.119 (S$0.1297) | Min: 500 / Mult: 5 | 4.7µH | 25MHz | 120mA | Unshielded | 0.234ohm | LQM21FN_80 Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.229 (S$0.2496)50+ S$0.192 (S$0.2093)250+ S$0.158 (S$0.1722)500+ S$0.145 (S$0.158)1500+ S$0.131 (S$0.1428)More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 25MHz | 120mA | Unshielded | 0.234ohm | LQM21FN_80 Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 1.25mm |