125 Product Results Found for "clearance_asean"
View
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
Turns Ratio
Inductance Tolerance
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.370 (S$1.4933)50+ S$1.160 (S$1.2644)100+ S$1.080 (S$1.1772)250+ S$1.020 (S$1.1118) | Total:S$1.37 Min: 1 / Mult: 1 | 6.8µH | - | - | - | 1.8A | - | - | - | - | 2.2A | - | Unshielded | - | 0.08ohm | DO1813H Series | - | - | - | ± 20% | - | 8.89mm | 6.1mm | - | 5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.139 (S$0.1515)100+ S$0.114 (S$0.1243)500+ S$0.099 (S$0.1079)2500+ S$0.084 (S$0.0916)7500+ S$0.077 (S$0.0839)More Pricing... | Total:S$1.39 Min: 10 / Mult: 10 | 9.1nH | - | - | - | - | - | 4.5GHz | - | - | - | 300mA | Unshielded | - | 0.4ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.860 (S$2.0274)10+ S$1.700 (S$1.853)25+ S$1.680 (S$1.8312) | Total:S$1.86 Min: 1 / Mult: 1 | 330µH | - | - | - | 1.5A | - | - | - | - | 1.7A | - | Shielded | - | 0.43ohm | WE-PD Series | - | - | - | ± 20% | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.440 (S$2.6596)10+ S$2.060 (S$2.2454)50+ S$1.910 (S$2.0819)200+ S$1.250 (S$1.3625)400+ S$1.220 (S$1.3298)More Pricing... | Total:S$2.44 Min: 1 / Mult: 1 | - | - | - | 3.3µH | - | 1.7A | - | - | 2.5A | - | - | - | 0.0385ohm | - | LPD5030 Series | - | 100nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 300+ S$5.860 (S$6.3874)1500+ S$5.300 (S$5.777)3000+ S$4.710 (S$5.1339) | Total:S$1,758.00 Min: 300 / Mult: 300 | 15µH | - | - | - | 13.8A | - | - | - | - | 15.5A | - | Shielded | - | 0.0186ohm | XAL1010 Series | - | - | - | ± 20% | - | 11.3mm | 10mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.450 (S$2.6705)10+ S$2.280 (S$2.4852)50+ S$2.110 (S$2.2999)100+ S$1.930 (S$2.1037)200+ S$1.860 (S$2.0274)More Pricing... | Total:S$2.45 Min: 1 / Mult: 1 | 6.8µH | - | - | - | 1.3A | - | - | - | - | 2.7A | - | Shielded | - | 0.075ohm | LPS6235 Series | - | - | - | ± 20% | - | 6mm | 6mm | - | 3.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.189 (S$0.206)50+ S$0.122 (S$0.133)250+ S$0.121 (S$0.1319)500+ S$0.102 (S$0.1112)1000+ S$0.101 (S$0.1101)More Pricing... | Total:S$0.95 Min: 5 / Mult: 5 | 82nH | - | - | - | - | - | 1.33GHz | - | - | - | 400mA | Unshielded | - | 0.42ohm | LQW2BAS_00 Series | 0805 [2015 Metric] | - | - | ± 5% | Ferrite | 2.09mm | 1.53mm | - | 1.42mm | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ S$0.089 (S$0.097)10000+ S$0.088 (S$0.0959)20000+ S$0.086 (S$0.0937) | Total:S$178.00 Min: 2000 / Mult: 2000 | 1µH | - | - | - | 1A | - | - | - | - | - | - | Unshielded | - | 0.078ohm | LQH32DN_53 Series | - | - | - | ± 20% | - | 3.2mm | 2.5mm | - | 1.55mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$0.595 (S$0.6485)10+ S$0.584 (S$0.6366)100+ S$0.572 (S$0.6235)500+ S$0.448 (S$0.4883)1000+ S$0.439 (S$0.4785)More Pricing... | Total:S$0.60 Min: 1 / Mult: 1 | 150nH | - | - | - | - | - | 350MHz | - | - | - | 390mA | Unshielded | - | 0.47ohm | LQW2BHN_03 Series | 0805 [2015 Metric] | - | - | ± 5% | Ferrite | 2mm | 1.5mm | - | 1.7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.126 (S$0.1373)100+ S$0.103 (S$0.1123)500+ S$0.095 (S$0.1036)1000+ S$0.085 (S$0.0926)2000+ S$0.077 (S$0.0839)More Pricing... | Total:S$1.26 Min: 10 / Mult: 10 | 8.7nH | - | - | - | - | - | 6GHz | - | - | - | 650mA | Unshielded | - | 0.11ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | ± 0.5nH | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.115 (S$0.1253)100+ S$0.103 (S$0.1123)500+ S$0.095 (S$0.1036)1000+ S$0.085 (S$0.0926)2000+ S$0.078 (S$0.085)More Pricing... | Total:S$1.15 Min: 10 / Mult: 10 | 82nH | - | - | - | - | - | 2GHz | - | - | - | 250mA | Unshielded | - | 0.6ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.630 (S$2.8667)5+ S$2.400 (S$2.616)10+ S$2.220 (S$2.4198)20+ S$2.120 (S$2.3108)40+ S$1.840 (S$2.0056)More Pricing... | Total:S$2.63 Min: 1 / Mult: 1 | 150nH | - | - | - | 79A | - | - | - | - | 100A | - | Shielded | - | 430µohm | SLR1190 Series | - | - | - | ± 10% | - | 11.2mm | 10.3mm | - | 9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.343 (S$0.3739)100+ S$0.300 (S$0.327)500+ S$0.248 (S$0.2703)2500+ S$0.223 (S$0.2431)5000+ S$0.206 (S$0.2245)More Pricing... | Total:S$3.43 Min: 10 / Mult: 10 | 12nH | - | - | - | - | - | 3.7GHz | - | - | - | 180mA | Unshielded | - | 1.6ohm | WE-TCI Series | 0402 [1005 Metric] | - | - | ± 2% | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.578 (S$0.630)50+ S$0.577 (S$0.6289)250+ S$0.482 (S$0.5254)500+ S$0.477 (S$0.5199)1000+ S$0.472 (S$0.5145)More Pricing... | Total:S$2.89 Min: 5 / Mult: 5 | 6.8µH | - | - | - | 2.2A | - | - | - | - | 2.8A | - | Shielded | - | 0.101ohm | ASPIAIG-S4035 Series | - | - | - | ± 20% | - | 4mm | 4mm | - | 3.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.717 (S$0.7815)50+ S$0.628 (S$0.6845)250+ S$0.521 (S$0.5679)500+ S$0.467 (S$0.509)1500+ S$0.431 (S$0.4698)More Pricing... | Total:S$3.58 Min: 5 / Mult: 5 | 100µH | - | - | - | 300mA | - | - | - | - | 300mA | - | Shielded | - | 1ohm | ASPI-0425 Series | - | - | - | ± 20% | - | 4mm | 4mm | - | 2.5mm | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ S$0.097 (S$0.1057)50000+ S$0.095 (S$0.1036)100000+ S$0.094 (S$0.1025) | Total:S$970.00 Min: 10000 / Mult: 10000 | 68nH | - | - | - | - | - | 2.5GHz | - | - | - | 140mA | Unshielded | - | 1.96ohm | LQW15AN_0Z Series | 0402 [1005 Metric] | - | - | ± 2% | Non-Magnetic | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.386 (S$0.4207)50+ S$0.263 (S$0.2867)250+ S$0.201 (S$0.2191)500+ S$0.183 (S$0.1995)1000+ S$0.164 (S$0.1788)More Pricing... | Total:S$1.93 Min: 5 / Mult: 5 | 22nH | - | - | - | - | - | 2.4GHz | - | - | - | 1A | Unshielded | - | 0.12ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | - | - | ± 2% | Ferrite | 2.62mm | 2.45mm | - | 1.83mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.450 (S$2.6705)10+ S$2.280 (S$2.4852)50+ S$2.130 (S$2.3217)100+ S$2.120 (S$2.3108) | Total:S$2.45 Min: 1 / Mult: 1 | 10µH | - | - | - | 9A | - | - | - | - | 13A | - | Shielded | - | 0.0182ohm | ASPI-F1060 Series | - | - | - | ± 20% | - | 11.9mm | 11mm | - | 5.7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.182 (S$0.1984)100+ S$0.151 (S$0.1646)500+ S$0.142 (S$0.1548)1000+ S$0.133 (S$0.145)2000+ S$0.115 (S$0.1253)More Pricing... | Total:S$1.82 Min: 10 / Mult: 10 | 15µH | - | - | - | - | - | 29MHz | - | - | - | 240mA | Unshielded | - | 2.6ohm | CWF1610 Series | - | - | - | ± 10% | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.890 (S$2.0601)10+ S$1.650 (S$1.7985)50+ S$1.480 (S$1.6132)100+ S$1.370 (S$1.4933)200+ S$1.240 (S$1.3516)More Pricing... | Total:S$1.89 Min: 1 / Mult: 1 | 56µH | - | - | - | 700mA | - | - | - | - | 720mA | - | Unshielded | - | 0.937ohm | SD43 Series | - | - | - | ± 10% | - | 4.7mm | 4.2mm | - | 3.45mm | - | - | - | |||||
Each | 1+ S$8.610 (S$9.3849)3+ S$8.080 (S$8.8072)5+ S$7.540 (S$8.2186)10+ S$7.000 (S$7.630)20+ S$6.440 (S$7.0196)More Pricing... | Total:S$8.61 Min: 1 / Mult: 1 | 22nH | - | - | - | 10.3A | - | - | - | - | - | - | Unshielded | - | 0.015ohm | PCV-2 Series | - | - | - | ± 10% | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.386 (S$0.4207)50+ S$0.315 (S$0.3434)250+ S$0.236 (S$0.2572)500+ S$0.201 (S$0.2191)1500+ S$0.165 (S$0.1798)More Pricing... | Total:S$1.93 Min: 5 / Mult: 5 | 1.5µH | - | - | - | - | - | 40MHz | - | - | - | 1.4A | Shielded | - | 0.213ohm | LQM21PN_CH Series | 0805 [2012 Metric] | - | - | ± 20% | Ferrite | 2mm | 1.25mm | - | 0.5mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.100 (S$2.289)50+ S$1.830 (S$1.9947)100+ S$1.790 (S$1.9511)250+ S$1.760 (S$1.9184)500+ S$1.730 (S$1.8857)More Pricing... | Total:S$2.10 Min: 1 / Mult: 1 | 150nH | - | Power | - | 560mA | - | - | - | - | 530mA | - | Shielded | - | 1.27ohm | WE-PD Series | - | - | - | ± 20% | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.440 (S$2.6596)10+ S$2.060 (S$2.2454)50+ S$1.910 (S$2.0819)200+ S$1.470 (S$1.6023)400+ S$1.380 (S$1.5042)More Pricing... | Total:S$2.44 Min: 1 / Mult: 1 | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.370 (S$1.4933)10+ S$1.140 (S$1.2426)50+ S$0.988 (S$1.0769)100+ S$0.925 (S$1.0083)200+ S$0.850 (S$0.9265)More Pricing... | Total:S$1.37 Min: 1 / Mult: 1 | 4.7µH | - | - | - | 7A | - | - | - | - | 13A | - | Unshielded | - | 0.01ohm | SDR1307A Series | - | - | - | ± 20% | - | 13mm | 7mm | - | 0mm | - | - | - | |||||