Inductors, Chokes & Coils:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.062 (S$0.0676)100+ S$0.052 (S$0.0567)500+ S$0.046 (S$0.0501)2500+ S$0.041 (S$0.0447)5000+ S$0.035 (S$0.0382)More Pricing... | Min: 10 / Mult: 10 | 22nH | - | 1.9GHz | - | 350mA | Unshielded | 0.42ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.033 (S$0.036)100+ S$0.026 (S$0.0283)500+ S$0.018 (S$0.0196)2500+ S$0.013 (S$0.0142)5000+ S$0.011 (S$0.012)More Pricing... | Min: 10 / Mult: 10 | 10nH | - | 3.2GHz | - | 300mA | Shielded | 0.42ohm | MCFT Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.910 (S$3.1719)10+ S$2.800 (S$3.052)50+ S$2.680 (S$2.9212)200+ S$2.560 (S$2.7904)400+ S$2.440 (S$2.6596)More Pricing... | Min: 1 / Mult: 1 | 68µH | 570mA | - | 610mA | - | Shielded | 0.42ohm | LPS6225 Series | - | ± 20% | - | 6mm | 6mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.055 (S$0.060)100+ S$0.046 (S$0.0501)500+ S$0.042 (S$0.0458)2500+ S$0.037 (S$0.0403)5000+ S$0.030 (S$0.0327)More Pricing... | Min: 10 / Mult: 10 | 22nH | - | 1.9GHz | - | 350mA | Unshielded | 0.42ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ S$0.018 (S$0.0196)2500+ S$0.013 (S$0.0142)5000+ S$0.011 (S$0.012)10000+ S$0.009 (S$0.0098)50000+ S$0.007 (S$0.0076)More Pricing... | Min: 500 / Mult: 10 | 10nH | - | 3.2GHz | - | 300mA | Shielded | 0.42ohm | MCFT Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$2.680 (S$2.9212)200+ S$2.560 (S$2.7904)400+ S$2.440 (S$2.6596)750+ S$2.020 (S$2.2018) | Min: 100 / Mult: 1 | 68µH | 570mA | - | 610mA | - | Shielded | 0.42ohm | LPS6225 Series | - | ± 20% | - | 6mm | 6mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.790 (S$1.9511)50+ S$1.690 (S$1.8421)100+ S$1.590 (S$1.7331)250+ S$1.490 (S$1.6241)500+ S$0.968 (S$1.0551)More Pricing... | Min: 1 / Mult: 1 | 33µH | 550mA | - | 640mA | - | Shielded | 0.42ohm | LPS4018 Series | - | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ S$0.046 (S$0.0501)2500+ S$0.041 (S$0.0447)5000+ S$0.035 (S$0.0382)10000+ S$0.032 (S$0.0349) | Min: 500 / Mult: 10 | 22nH | - | 1.9GHz | - | 350mA | Unshielded | 0.42ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ S$0.133 (S$0.145)1000+ S$0.116 (S$0.1264)2000+ S$0.109 (S$0.1188) | Min: 500 / Mult: 5 | 82nH | - | 1.33GHz | - | 400mA | Unshielded | 0.42ohm | LQW2BAS_00 Series | 0805 [2015 Metric] | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.215 (S$0.2344)50+ S$0.182 (S$0.1984)250+ S$0.149 (S$0.1624)500+ S$0.133 (S$0.145)1000+ S$0.116 (S$0.1264)More Pricing... | Min: 5 / Mult: 5 | 82nH | - | 1.33GHz | - | 400mA | Unshielded | 0.42ohm | LQW2BAS_00 Series | 0805 [2015 Metric] | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm |