Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-155MRC
Order Code
Re-Reel2434761RL
Cut Tape2434761
Product RangeLPD6235 Series
Also Known AsLPD6235-155MRB
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.810 | S$2.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.810 (S$3.0629) |
| 10+ | S$2.400 (S$2.616) |
| 50+ | S$2.210 (S$2.4089) |
| 100+ | S$1.660 (S$1.8094) |
| 200+ | S$1.630 (S$1.7767) |
| 350+ | S$1.600 (S$1.744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-155MRC
Order Code
Re-Reel2434761RL
Cut Tape2434761
Product RangeLPD6235 Series
Also Known AsLPD6235-155MRB
Technical Datasheet
Product RangeLPD6235 Series
Inductance, Parallel1.5mH
RMS Current, Parallel140mA
Saturation Current, Parallel120mA
DC Resistance Max, Parallel5.4ohm
Leakage Inductance1.7µH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD6235 Series
RMS Current, Parallel
140mA
DC Resistance Max, Parallel
5.4ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
1.5mH
Saturation Current, Parallel
120mA
Leakage Inductance
1.7µH
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048