B82432T SIMID Series Inductors, Chokes & Coils:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
1
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.773 (S$0.8426)50+ S$0.557 (S$0.6071)250+ S$0.458 (S$0.4992)500+ S$0.445 (S$0.485)1000+ S$0.432 (S$0.4709)More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 50MHz | 900mA | Unshielded | 0.19ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.993 (S$1.0824)50+ S$0.716 (S$0.7804)250+ S$0.589 (S$0.642)500+ S$0.572 (S$0.6235)1000+ S$0.555 (S$0.605) | Min: 5 / Mult: 5 | 10µH | 25MHz | 650mA | Unshielded | 0.35ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.716 (S$0.7804)250+ S$0.589 (S$0.642)500+ S$0.572 (S$0.6235)1000+ S$0.555 (S$0.605) | Min: 100 / Mult: 5 | 10µH | 25MHz | 650mA | Unshielded | 0.35ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ S$0.645 (S$0.703)25000+ S$0.564 (S$0.6148)50000+ S$0.467 (S$0.509) | Min: 5000 / Mult: 5000 | 4.7µH | 40MHz | 800mA | Unshielded | 0.22ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.885 (S$0.9646)100+ S$0.743 (S$0.8099)500+ S$0.638 (S$0.6954)1000+ S$0.567 (S$0.618)2500+ S$0.510 (S$0.5559)More Pricing... | Min: 10 / Mult: 10 | 15µH | 20MHz | 600mA | Unshielded | 0.5ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.557 (S$0.6071)250+ S$0.458 (S$0.4992)500+ S$0.445 (S$0.485)1000+ S$0.432 (S$0.4709)2500+ S$0.431 (S$0.4698) | Min: 100 / Mult: 5 | 3.3µH | 50MHz | 900mA | Unshielded | 0.19ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.693 (S$0.7554)250+ S$0.577 (S$0.6289)500+ S$0.561 (S$0.6115)1000+ S$0.544 (S$0.593)2500+ S$0.448 (S$0.4883) | Min: 100 / Mult: 5 | 220µH | 4.5MHz | 130mA | Unshielded | 7.5ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.916 (S$0.9984)50+ S$0.693 (S$0.7554)250+ S$0.577 (S$0.6289)500+ S$0.561 (S$0.6115)1000+ S$0.544 (S$0.593)More Pricing... | Min: 5 / Mult: 5 | 220µH | 4.5MHz | 130mA | Unshielded | 7.5ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$0.743 (S$0.8099)500+ S$0.638 (S$0.6954)1000+ S$0.567 (S$0.618)2500+ S$0.510 (S$0.5559)5000+ S$0.500 (S$0.545) | Min: 100 / Mult: 5 | 15µH | 20MHz | 600mA | Unshielded | 0.5ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm |