Inductors, Chokes & Coils:
5,019 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Inductor Case Style
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.589 (S$0.642)50+ S$0.351 (S$0.3826)250+ S$0.246 (S$0.2681)500+ S$0.202 (S$0.2202)1000+ S$0.179 (S$0.1951)More Pricing... | Min: 5 / Mult: 5 | 6.8µH | - | - | - | - | - | - | 39MHz | - | - | - | 300mA | - | Shielded | - | 1.6ohm | MCFT Series | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.200 (S$3.488)50+ S$2.630 (S$2.8667)100+ S$2.540 (S$2.7686)250+ S$2.510 (S$2.7359)500+ S$2.450 (S$2.6705)More Pricing... | Min: 1 / Mult: 1 | 470µH | - | - | Power | - | 300mA | - | - | - | - | 310mA | - | - | Shielded | - | 4.18ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.541 (S$0.5897)50+ S$0.470 (S$0.5123)250+ S$0.434 (S$0.4731)500+ S$0.399 (S$0.4349)1500+ S$0.365 (S$0.3978)More Pricing... | Min: 5 / Mult: 5 | 3.3nH | - | - | - | - | - | - | 5.8GHz | - | - | - | 700mA | - | Unshielded | - | 0.06ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | - | ± 0.2nH | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ S$0.351 (S$0.3826)250+ S$0.246 (S$0.2681)500+ S$0.202 (S$0.2202)1000+ S$0.179 (S$0.1951)2000+ S$0.159 (S$0.1733)More Pricing... | Min: 100 / Mult: 5 | 6.8µH | - | - | - | - | - | - | 39MHz | - | - | - | 300mA | - | Shielded | - | 1.6ohm | MCFT Series | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$2.540 (S$2.7686)250+ S$2.510 (S$2.7359)500+ S$2.450 (S$2.6705)1000+ S$2.100 (S$2.289)5000+ S$2.070 (S$2.2563)More Pricing... | Min: 100 / Mult: 1 | 470µH | - | - | Power | - | 300mA | - | - | - | - | 310mA | - | - | Shielded | - | 4.18ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.470 (S$0.5123)250+ S$0.434 (S$0.4731)500+ S$0.399 (S$0.4349)1500+ S$0.365 (S$0.3978)3000+ S$0.329 (S$0.3586)More Pricing... | Min: 100 / Mult: 1 | 3.3nH | - | - | - | - | - | - | 5.8GHz | - | - | - | 700mA | - | Unshielded | - | 0.06ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | - | ± 0.2nH | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.153 (S$0.1668)100+ S$0.142 (S$0.1548)500+ S$0.130 (S$0.1417)1000+ S$0.096 (S$0.1046)2000+ S$0.086 (S$0.0937)More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 80MHz | - | - | - | 120mA | - | Unshielded | - | 0.52ohm | LQM18FN_00 Series | 0603 [1608 Metric] | - | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.163 (S$0.1777)100+ S$0.128 (S$0.1395)500+ S$0.126 (S$0.1373)1000+ S$0.109 (S$0.1188)2000+ S$0.104 (S$0.1134)More Pricing... | Min: 10 / Mult: 10 | 15nH | - | - | - | - | - | - | 2.8GHz | - | - | - | 350mA | - | Unshielded | - | 0.4ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.770 (S$4.1093)10+ S$3.220 (S$3.5098)25+ S$2.960 (S$3.2264)50+ S$2.590 (S$2.8231)100+ S$2.210 (S$2.4089) | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 7A | - | - | - | - | 7.6A | - | - | Shielded | - | 0.02982ohm | XAL6060 Series | - | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 6.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.185 (S$0.2016)100+ S$0.152 (S$0.1657)500+ S$0.141 (S$0.1537)1000+ S$0.133 (S$0.145)2000+ S$0.127 (S$0.1384)More Pricing... | Min: 10 / Mult: 10 | 47nH | - | - | - | - | - | - | 1.2GHz | - | - | - | 300mA | - | Unshielded | - | 0.7ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.020 (S$2.2018)50+ S$1.920 (S$2.0928)100+ S$1.820 (S$1.9838)250+ S$1.710 (S$1.8639)500+ S$1.110 (S$1.2099)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | - | - | - | 1.1A | - | - | - | - | 2A | - | - | Shielded | - | 0.11ohm | LPS3015 Series | - | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.313 (S$0.3412)50+ S$0.254 (S$0.2769)250+ S$0.213 (S$0.2322)500+ S$0.202 (S$0.2202)1500+ S$0.191 (S$0.2082)More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | - | - | - | - | - | - | 2.6A | - | - | Shielded | - | 0.084ohm | DFE252012P Series | 1008 [2520 Metric] | - | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$8.320 (S$9.0688)5+ S$8.230 (S$8.9707)10+ S$8.140 (S$8.8726)25+ S$7.680 (S$8.3712)50+ S$7.220 (S$7.8698)More Pricing... | Min: 1 / Mult: 1 | 15nH | - | - | - | - | 14A | - | - | - | - | 14A | - | - | Shielded | - | 0.009ohm | WE-HCI Series | - | - | - | - | - | ± 20% | - | - | 18.3mm | 18.2mm | - | 8.9mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.290 (S$3.5861)10+ S$3.010 (S$3.2809)25+ S$2.920 (S$3.1828)50+ S$2.830 (S$3.0847)100+ S$2.660 (S$2.8994)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 4.2A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.045ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.940 (S$2.1146)10+ S$1.900 (S$2.071)50+ S$1.860 (S$2.0274)100+ S$1.830 (S$1.9947)200+ S$1.780 (S$1.9402) | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 5.5A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.02ohm | SRR1260 Series | - | - | - | - | - | ± 20% | - | - | 12.5mm | 12.5mm | - | 6mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.860 (S$5.2974)50+ S$4.800 (S$5.232)100+ S$4.680 (S$5.1012)250+ S$4.530 (S$4.9377)500+ S$4.380 (S$4.7742)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | High Current | - | 6A | - | - | - | - | 7A | - | - | Shielded | - | 0.0195ohm | WE-HCI Series | - | - | - | - | - | ± 20% | - | - | 7mm | 6.9mm | - | 3.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.380 (S$6.9542)5+ S$6.050 (S$6.5945)10+ S$5.710 (S$6.2239)25+ S$5.220 (S$5.6898)50+ S$4.160 (S$4.5344)More Pricing... | Min: 1 / Mult: 1 | 1.8µH | - | - | - | - | 21A | - | - | - | - | 25A | - | - | Shielded | - | 0.00446ohm | XAL7070 Series | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$7.070 (S$7.7063)5+ S$6.600 (S$7.194)10+ S$6.130 (S$6.6817)25+ S$5.660 (S$6.1694)50+ S$5.190 (S$5.6571)More Pricing... | Min: 1 / Mult: 1 | 3.3nH | - | - | - | - | 15.1A | - | - | - | - | 19.4A | - | - | Shielded | - | 0.00942ohm | XAL7070 Series | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.300 (S$3.597)10+ S$2.820 (S$3.0738)50+ S$2.590 (S$2.8231)100+ S$1.940 (S$2.1146)200+ S$1.860 (S$2.0274)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 5.9A | - | - | - | - | 6.7A | - | - | Shielded | - | 0.036ohm | XAL5030 Series | - | - | - | - | - | ± 20% | - | - | 5.48mm | 5.28mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.270 (S$2.4743)10+ S$1.870 (S$2.0383)50+ S$1.630 (S$1.7767)200+ S$1.490 (S$1.6241)400+ S$1.420 (S$1.5478)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 7A | - | - | - | - | 7.6A | - | - | Shielded | - | 0.0293ohm | SRP6060FA Series | - | - | - | - | - | ± 20% | - | - | 6.6mm | 6.4mm | - | 5.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.052 (S$0.0567)100+ S$0.044 (S$0.048)500+ S$0.040 (S$0.0436)2500+ S$0.035 (S$0.0382)5000+ S$0.031 (S$0.0338)More Pricing... | Min: 10 / Mult: 10 | 6.2nH | - | - | - | - | - | - | 4.5GHz | - | - | - | 600mA | - | Unshielded | - | 0.2ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.390 (S$0.4251)50+ S$0.326 (S$0.3553)250+ S$0.269 (S$0.2932)500+ S$0.246 (S$0.2681)1000+ S$0.222 (S$0.242)More Pricing... | Min: 5 / Mult: 5 | 22µH | - | - | - | - | 860mA | - | - | - | - | 570mA | - | - | Semishielded | - | 0.48ohm | LQH3NPN_ME Series | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.050 (S$3.3245)50+ S$2.610 (S$2.8449)100+ S$2.440 (S$2.6596)250+ S$2.260 (S$2.4634)500+ S$2.080 (S$2.2672) | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 2.7A | - | - | - | - | 2.3A | - | - | Unshielded | - | 0.085ohm | DO3316P Series | - | - | - | - | - | ± 20% | - | - | 12.95mm | 9.4mm | - | 5.21mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.080 (S$3.3572)10+ S$2.870 (S$3.1283)50+ S$2.680 (S$2.9212)100+ S$2.430 (S$2.6487)200+ S$2.160 (S$2.3544)More Pricing... | Min: 1 / Mult: 1 | 15nH | - | - | Power | - | 5A | - | - | - | - | 6A | - | - | Shielded | - | 0.027ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 8mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.010 (S$3.2809)10+ S$2.810 (S$3.0629)50+ S$2.620 (S$2.8558)100+ S$2.380 (S$2.5942)200+ S$2.220 (S$2.4198)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | Power | - | 6.2A | - | - | - | - | 6.6A | - | - | Shielded | - | 0.022ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 8mm | - | - | - |