Inductors, Chokes & Coils:
5,059 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Inductor Case Style
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$1.790 (S$1.9511)50+ S$1.690 (S$1.8421)100+ S$1.590 (S$1.7331)250+ S$1.490 (S$1.6241)500+ S$0.968 (S$1.0551)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | - | - | - | 1.1A | - | - | - | - | 2A | - | - | Shielded | - | 0.11ohm | LPS3015 Series | - | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.322 (S$0.351)50+ S$0.223 (S$0.2431)250+ S$0.200 (S$0.218)500+ S$0.191 (S$0.2082)1500+ S$0.182 (S$0.1984)More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | - | - | - | - | - | - | 2.6A | - | - | Shielded | - | 0.084ohm | DFE252012P Series | 1008 [2520 Metric] | - | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$1.450 (S$1.5805)50+ S$1.240 (S$1.3516)250+ S$1.020 (S$1.1118)500+ S$0.774 (S$0.8437)1000+ S$0.716 (S$0.7804)More Pricing... | Min: 5 / Mult: 5 | 1µH | - | - | - | - | 2.6A | - | - | - | - | 2.7A | - | - | Unshielded | - | 0.058ohm | ME3220 Series | - | - | - | - | - | ± 20% | - | - | 3.2mm | 2.8mm | - | 2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.760 (S$4.0984)10+ S$3.440 (S$3.7496)25+ S$3.420 (S$3.7278)50+ S$3.240 (S$3.5316)100+ S$3.030 (S$3.3027)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 4.2A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.045ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$6.090 (S$6.6381)5+ S$5.600 (S$6.104)10+ S$5.100 (S$5.559)25+ S$4.670 (S$5.0903)50+ S$3.640 (S$3.9676)More Pricing... | Min: 1 / Mult: 1 | 1.8µH | - | - | - | - | 21A | - | - | - | - | 25A | - | - | Shielded | - | 0.00446ohm | XAL7070 Series | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$1.580 (S$1.7222) | Min: 1 / Mult: 1 | 15µH | - | - | Power | - | 5A | - | - | - | - | 6A | - | - | Shielded | - | 0.027ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$1.790 (S$1.9511)50+ S$1.690 (S$1.8421)100+ S$1.590 (S$1.7331)250+ S$1.490 (S$1.6241)500+ S$0.968 (S$1.0551)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 900mA | - | - | - | - | 1.2A | - | - | Shielded | - | 0.2ohm | LPS3015 Series | - | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ S$0.243 (S$0.2649)100+ S$0.200 (S$0.218)500+ S$0.192 (S$0.2093)1000+ S$0.162 (S$0.1766)2000+ S$0.149 (S$0.1624)More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 70MHz | - | - | - | 1.15A | - | Unshielded | - | 0.25ohm | LQM18PN_GH Series | 0603 [1608 Metric] | - | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$0.558 (S$0.6082)50+ S$0.445 (S$0.485)100+ S$0.440 (S$0.4796)250+ S$0.432 (S$0.4709)500+ S$0.423 (S$0.4611)More Pricing... | Min: 1 / Mult: 1 | 680µH | - | - | - | - | 280mA | - | - | - | - | 420mA | - | - | Unshielded | - | 2.8ohm | SDR0805 Series | - | - | - | - | - | ± 10% | - | - | 7.8mm | 7.8mm | - | 5.3mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.190 (S$3.4771)50+ S$2.780 (S$3.0302)100+ S$2.710 (S$2.9539)250+ S$2.680 (S$2.9212)500+ S$2.640 (S$2.8776)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | Power | - | 2.9A | - | - | - | - | 3.9A | - | - | Shielded | - | 0.035ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$4.980 (S$5.4282)10+ S$4.370 (S$4.7633)25+ S$4.300 (S$4.687)50+ S$3.930 (S$4.2837)100+ S$3.560 (S$3.8804)More Pricing... | Min: 1 / Mult: 1 | 8.2µH | - | - | - | - | 6.1A | - | - | - | - | 5.6A | - | - | Shielded | - | 0.03495ohm | XAL5050 Series | - | - | - | - | - | ± 20% | - | - | 5.48mm | 5.28mm | - | 5.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$4.770 (S$5.1993)5+ S$4.450 (S$4.8505)10+ S$4.130 (S$4.5017)25+ S$3.810 (S$4.1529)50+ S$3.490 (S$3.8041)More Pricing... | Min: 1 / Mult: 1 | 100µH | - | - | - | - | 1.48A | - | - | - | - | 990mA | - | - | Shielded | - | 0.224ohm | MSS1048 Series | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ S$0.055 (S$0.060)100+ S$0.039 (S$0.0425)500+ S$0.036 (S$0.0392)2500+ S$0.032 (S$0.0349)5000+ S$0.030 (S$0.0327)More Pricing... | Min: 10 / Mult: 10 | 3.6nH | - | - | - | - | - | - | 6GHz | - | - | - | 750mA | - | Unshielded | - | 0.14ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ S$0.027 (S$0.0294)100+ S$0.023 (S$0.0251)500+ S$0.021 (S$0.0229)2500+ S$0.018 (S$0.0196)5000+ S$0.015 (S$0.0164)More Pricing... | Min: 10 / Mult: 10 | 1µH | - | - | - | - | - | - | 10GHz | - | - | - | 1A | - | Unshielded | - | 0.07ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.380 (S$3.6842)10+ S$3.320 (S$3.6188)50+ S$3.050 (S$3.3245)200+ S$2.810 (S$3.0629)400+ S$2.610 (S$2.8449)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 5A | - | - | - | - | 11A | - | - | Shielded | - | 0.0308ohm | WE-LHMI Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.090 (S$2.2781)10+ S$1.750 (S$1.9075)50+ S$1.710 (S$1.8639) | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 2.7A | - | - | - | - | 3.5A | - | - | Shielded | - | 0.057ohm | MSS1260T Series | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.310 (S$3.6079)10+ S$3.250 (S$3.5425)50+ S$3.010 (S$3.2809)200+ S$2.750 (S$2.9975)400+ S$2.560 (S$2.7904)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 3.2A | - | - | - | - | 8A | - | - | Shielded | - | 0.069ohm | WE-LHMI Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.640 (S$3.9676)10+ S$3.110 (S$3.3899)50+ S$2.870 (S$3.1283)100+ S$2.290 (S$2.4961)200+ S$2.120 (S$2.3108)More Pricing... | Min: 1 / Mult: 1 | 100µH | - | - | - | - | 2.2A | - | - | - | - | 3.12A | - | - | Shielded | - | 0.1502ohm | MSS1278T Series | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 7.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$2.520 (S$2.7468)200+ S$2.300 (S$2.507)400+ S$2.080 (S$2.2672)750+ S$1.340 (S$1.4606)3750+ S$1.320 (S$1.4388) | Min: 100 / Mult: 1 | - | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | - | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.070 (S$2.2563)10+ S$1.980 (S$2.1582)50+ S$1.920 (S$2.0928)100+ S$1.440 (S$1.5696)200+ S$1.260 (S$1.3734)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 1.35A | - | - | - | - | 1.7A | - | - | Shielded | - | 0.12ohm | WE-TPC Series | - | - | - | - | - | ± 20% | - | - | 2.8mm | 2.8mm | - | 2.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.950 (S$3.2155)10+ S$2.740 (S$2.9866)50+ S$2.520 (S$2.7468)200+ S$2.300 (S$2.507)400+ S$2.080 (S$2.2672)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | - | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each | 5+ S$0.859 (S$0.9363)50+ S$0.717 (S$0.7815)250+ S$0.545 (S$0.594)500+ S$0.502 (S$0.5472)1000+ S$0.458 (S$0.4992)More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | - | - | 500mA | - | - | - | - | 600mA | - | - | Semishielded | - | 0.85ohm | WE-LQS Series | - | - | - | - | - | ± 20% | - | - | 2mm | 1.6mm | - | 1mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ S$0.123 (S$0.1341)100+ S$0.101 (S$0.1101)500+ S$0.096 (S$0.1046)2500+ S$0.078 (S$0.085)7500+ S$0.070 (S$0.0763)More Pricing... | Min: 10 / Mult: 10 | 9.1nH | - | - | - | - | - | - | 4.5GHz | - | - | - | 300mA | - | Unshielded | - | 0.4ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | - | ± 3% | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.410 (S$3.7169)10+ S$3.340 (S$3.6406)25+ S$3.210 (S$3.4989)50+ S$3.080 (S$3.3572)100+ S$2.950 (S$3.2155)More Pricing... | Min: 1 / Mult: 1 | 330nH | - | - | - | - | 50A | - | - | - | - | 62.5A | - | - | Shielded | - | 165µohm | WE-HCM Series | - | - | - | - | - | ± 20% | - | - | 14mm | 13mm | - | 9mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ S$0.066 (S$0.0719)100+ S$0.055 (S$0.060)500+ S$0.053 (S$0.0578)1000+ S$0.049 (S$0.0534) | Min: 10 / Mult: 10 | 27nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 440mA | - | Unshielded | - | 0.21ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - |