Inductors, Chokes & Coils:
5,018 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Inductor Case Style
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.153 (S$0.1668)100+ S$0.142 (S$0.1548)500+ S$0.130 (S$0.1417)1000+ S$0.096 (S$0.1046)2000+ S$0.086 (S$0.0937)More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 80MHz | - | - | - | 120mA | - | Unshielded | - | 0.52ohm | LQM18FN_00 Series | 0603 [1608 Metric] | - | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.030 (S$2.2127)50+ S$1.930 (S$2.1037)100+ S$1.820 (S$1.9838)250+ S$1.710 (S$1.8639)500+ S$1.040 (S$1.1336)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | - | - | - | 1.1A | - | - | - | - | 2A | - | - | Shielded | - | 0.11ohm | LPS3015 Series | - | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.306 (S$0.3335)50+ S$0.249 (S$0.2714)250+ S$0.208 (S$0.2267)500+ S$0.198 (S$0.2158)1500+ S$0.187 (S$0.2038)More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | - | - | - | - | - | - | 2.6A | - | - | Shielded | - | 0.084ohm | DFE252012P Series | 1008 [2520 Metric] | - | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.220 (S$3.5098)10+ S$2.950 (S$3.2155)25+ S$2.860 (S$3.1174)50+ S$2.770 (S$3.0193)100+ S$2.600 (S$2.834)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 4.2A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.045ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.250 (S$6.8125)5+ S$5.920 (S$6.4528)10+ S$5.590 (S$6.0931)25+ S$5.110 (S$5.5699)50+ S$4.070 (S$4.4363)More Pricing... | Min: 1 / Mult: 1 | 1.8µH | - | - | - | - | 21A | - | - | - | - | 25A | - | - | Shielded | - | 0.00446ohm | XAL7070 Series | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.010 (S$3.2809)10+ S$2.810 (S$3.0629)50+ S$2.620 (S$2.8558)100+ S$2.380 (S$2.5942)200+ S$2.150 (S$2.3435)More Pricing... | Min: 1 / Mult: 1 | 15µH | - | - | Power | - | 5A | - | - | - | - | 6A | - | - | Shielded | - | 0.027ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.219 (S$0.2387)100+ S$0.185 (S$0.2016)500+ S$0.170 (S$0.1853)1000+ S$0.153 (S$0.1668)2000+ S$0.141 (S$0.1537)More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 70MHz | - | - | - | 1.15A | - | Unshielded | - | 0.25ohm | LQM18PN_GH Series | 0603 [1608 Metric] | - | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$0.598 (S$0.6518)50+ S$0.505 (S$0.5504)100+ S$0.444 (S$0.484)250+ S$0.440 (S$0.4796)500+ S$0.400 (S$0.436)More Pricing... | Min: 1 / Mult: 1 | 680µH | - | - | - | - | 280mA | - | - | - | - | 420mA | - | - | Unshielded | - | 2.8ohm | SDR0805 Series | - | - | - | - | - | ± 10% | - | - | 7.8mm | 7.8mm | - | 5.3mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.150 (S$3.4335)50+ S$2.620 (S$2.8558)100+ S$2.510 (S$2.7359)250+ S$2.460 (S$2.6814)500+ S$2.410 (S$2.6269)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | Power | - | 2.9A | - | - | - | - | 3.9A | - | - | Shielded | - | 0.035ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.630 (S$5.0467)5+ S$4.320 (S$4.7088)10+ S$4.010 (S$4.3709)25+ S$3.700 (S$4.033)50+ S$3.390 (S$3.6951)More Pricing... | Min: 1 / Mult: 1 | 100µH | - | - | - | - | 1.48A | - | - | - | - | 990mA | - | - | Shielded | - | 0.224ohm | MSS1048 Series | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.051 (S$0.0556)100+ S$0.042 (S$0.0458)500+ S$0.039 (S$0.0425)2500+ S$0.032 (S$0.0349)5000+ S$0.028 (S$0.0305)More Pricing... | Min: 10 / Mult: 10 | 1nH | - | - | - | - | - | - | 10GHz | - | - | - | 1A | - | Unshielded | - | 0.07ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.900 (S$3.161)10+ S$2.840 (S$3.0956)50+ S$2.630 (S$2.8667)200+ S$2.410 (S$2.6269)400+ S$2.240 (S$2.4416)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 5A | - | - | - | - | 11A | - | - | Shielded | - | 0.0308ohm | WE-LHMI Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$1.830 (S$1.9947)200+ S$1.410 (S$1.5369)400+ S$1.320 (S$1.4388)750+ S$1.160 (S$1.2644) | Min: 100 / Mult: 1 | - | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | - | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.080 (S$2.2672)10+ S$1.990 (S$2.1691)50+ S$1.920 (S$2.0928)100+ S$1.410 (S$1.5369)200+ S$1.220 (S$1.3298)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 1.35A | - | - | - | - | 1.7A | - | - | Shielded | - | 0.12ohm | WE-TPC Series | - | - | - | - | - | ± 20% | - | - | 2.8mm | 2.8mm | - | 2.8mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.220 (S$3.5098)10+ S$3.160 (S$3.4444)50+ S$2.920 (S$3.1828)200+ S$2.670 (S$2.9103)400+ S$2.370 (S$2.5833)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 3.2A | - | - | - | - | 8A | - | - | Shielded | - | 0.069ohm | WE-LHMI Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.340 (S$2.5506)10+ S$1.980 (S$2.1582)50+ S$1.830 (S$1.9947)200+ S$1.410 (S$1.5369)400+ S$1.320 (S$1.4388)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | - | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each | 5+ S$0.751 (S$0.8186)50+ S$0.627 (S$0.6834)250+ S$0.477 (S$0.5199)500+ S$0.466 (S$0.5079)1000+ S$0.454 (S$0.4949)More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | - | - | 500mA | - | - | - | - | 600mA | - | - | Semishielded | - | 0.85ohm | WE-LQS Series | - | - | - | - | - | ± 20% | - | - | 2mm | 1.6mm | - | 1mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.140 (S$0.1526)100+ S$0.114 (S$0.1243)500+ S$0.099 (S$0.1079)2500+ S$0.072 (S$0.0785)7500+ S$0.066 (S$0.0719)More Pricing... | Min: 10 / Mult: 10 | 9.1nH | - | - | - | - | - | - | 4.5GHz | - | - | - | 300mA | - | Unshielded | - | 0.4ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | - | ± 3% | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$0.142 (S$0.1548)500+ S$0.130 (S$0.1417)1000+ S$0.096 (S$0.1046)2000+ S$0.086 (S$0.0937)4000+ S$0.076 (S$0.0828) | Min: 100 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 80MHz | - | - | - | 120mA | - | Unshielded | - | 0.52ohm | LQM18FN_00 Series | 0603 [1608 Metric] | - | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.980 (S$3.2482)10+ S$2.920 (S$3.1828)25+ S$2.810 (S$3.0629)50+ S$2.700 (S$2.943)100+ S$2.590 (S$2.8231)More Pricing... | Min: 1 / Mult: 1 | 330nH | - | - | - | - | 50A | - | - | - | - | 62.5A | - | - | Shielded | - | 165µohm | WE-HCM Series | - | - | - | - | - | ± 20% | - | - | 14mm | 13mm | - | 9mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.064 (S$0.0698)100+ S$0.053 (S$0.0578)500+ S$0.051 (S$0.0556)1000+ S$0.046 (S$0.0501) | Min: 10 / Mult: 10 | 27nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 440mA | - | Unshielded | - | 0.21ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.680 (S$1.8312) | Min: 1 / Mult: 1 | 330nH | - | - | - | - | 1.5A | - | - | - | - | 1.7A | - | - | Shielded | - | 0.43ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.720 (S$6.2348)10+ S$5.060 (S$5.5154)50+ S$4.400 (S$4.796)100+ S$3.730 (S$4.0657)200+ S$3.030 (S$3.3027)More Pricing... | Min: 1 / Mult: 1 | 3.3µH | - | - | - | - | 8A | - | - | - | - | 12.2A | - | - | Shielded | - | 0.02081ohm | XAL6030 Series | - | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.334 (S$0.3641)50+ S$0.269 (S$0.2932)250+ S$0.223 (S$0.2431)500+ S$0.207 (S$0.2256)1500+ S$0.190 (S$0.2071)More Pricing... | Min: 5 / Mult: 5 | 1nH | - | - | - | - | - | - | 60MHz | - | - | - | 1.2A | - | Unshielded | - | 0.12ohm | LQM31PN_00 Series | 1206 [3216 Metric] | - | - | - | - | ± 20% | - | Ferrite | 3.2mm | 1.6mm | - | 0.85mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.110 (S$1.2099)10+ S$1.080 (S$1.1772)50+ S$0.992 (S$1.0813)100+ S$0.821 (S$0.8949)200+ S$0.723 (S$0.7881)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 950mA | - | - | - | - | 1.5A | - | - | Unshielded | - | 0.3ohm | WE-LQ Series | - | - | - | - | - | ± 20% | - | - | 4.5mm | 3.2mm | - | 2.6mm | - | - | - |