IHTH-1500TZ-5A Series Radial Leaded Power Inductors:
6 Products FoundFind a huge range of IHTH-1500TZ-5A Series Radial Leaded Power Inductors at element14 Singapore. We stock a wide range of Radial Leaded Power Inductors, such as SBC Series, WE-TI Series, SBCP Series & RLB Series Radial Leaded Power Inductors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$22.440 (S$24.4596)3+ S$21.110 (S$23.0099)5+ S$19.780 (S$21.5602)10+ S$18.450 (S$20.1105)20+ S$17.320 (S$18.8788)More Pricing... | Min: 1 / Mult: 1 | IHTH-1500TZ-5A Series | 10µH | Shielded | 52.9A | 85.2A | 0.0017ohm | ± 20% | |||||
Each | 1+ S$22.440 (S$24.4596)3+ S$21.110 (S$23.0099)5+ S$19.780 (S$21.5602)10+ S$18.450 (S$20.1105)20+ S$17.320 (S$18.8788)More Pricing... | Min: 1 / Mult: 1 | IHTH-1500TZ-5A Series | 22µH | Shielded | 34.4A | 59.78A | 0.0039ohm | ± 20% | |||||
Each | 1+ S$17.790 (S$19.3911)3+ S$17.260 (S$18.8134)5+ S$16.730 (S$18.2357)10+ S$16.190 (S$17.6471)20+ S$15.660 (S$17.0694)More Pricing... | Min: 1 / Mult: 1 | IHTH-1500TZ-5A Series | 6.8µH | Shielded | 63.3A | 106.2A | 0.0012ohm | ± 20% | |||||
Each | 1+ S$22.440 (S$24.4596)3+ S$21.110 (S$23.0099)5+ S$19.780 (S$21.5602)10+ S$18.450 (S$20.1105)20+ S$17.320 (S$18.8788)More Pricing... | Min: 1 / Mult: 1 | IHTH-1500TZ-5A Series | 100µH | Shielded | 12.2A | 33.7A | 0.0226ohm | ± 20% | |||||
Each | 1+ S$24.150 (S$26.3235)3+ S$22.340 (S$24.3506)5+ S$20.550 (S$22.3995)10+ S$18.730 (S$20.4157)20+ S$17.190 (S$18.7371)More Pricing... | Min: 1 / Mult: 1 | IHTH-1500TZ-5A Series | 33µH | Shielded | 28.7A | 56.6A | 0.0051ohm | ± 20% | |||||
Each | 1+ S$24.340 (S$26.5306)2+ S$22.980 (S$25.0482)3+ S$21.610 (S$23.5549)5+ S$20.250 (S$22.0725)10+ S$18.880 (S$20.5792)More Pricing... | Min: 1 / Mult: 1 | IHTH-1500TZ-5A Series | - | Shielded | - | - | - | ± 20% |