SD Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$3.440 (S$3.7496)50+ S$2.790 (S$3.0411)250+ S$2.310 (S$2.5179)500+ S$2.220 (S$2.4198)1500+ S$1.920 (S$2.0928)More Pricing... | Min: 5 / Mult: 5 | 10µH | 1.8A | Shielded | 1.27A | SD Series | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$2.380 (S$2.5942)50+ S$2.050 (S$2.2345)250+ S$1.920 (S$2.0928)500+ S$1.850 (S$2.0165)1500+ S$1.780 (S$1.9402)More Pricing... | Min: 5 / Mult: 5 | 100µH | 670mA | Shielded | 398mA | SD Series | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$2.050 (S$2.2345)250+ S$1.920 (S$2.0928)500+ S$1.850 (S$2.0165)1500+ S$1.780 (S$1.9402)2900+ S$1.750 (S$1.9075) | Min: 100 / Mult: 5 | 100µH | 670mA | Shielded | 398mA | SD Series | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$2.790 (S$3.0411)250+ S$2.310 (S$2.5179)500+ S$2.220 (S$2.4198)1500+ S$1.920 (S$2.0928)2900+ S$1.910 (S$2.0819) | Min: 100 / Mult: 1 | 10µH | 1.8A | Shielded | 1.27A | SD Series | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.950 (S$3.2155)10+ S$2.480 (S$2.7032)100+ S$2.260 (S$2.4634)500+ S$2.180 (S$2.3762)1000+ S$2.080 (S$2.2672)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 1.46A | Shielded | 1.29A | SD Series | - | ± 20% | 5.2mm | 5.2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.810 (S$3.0629)10+ S$2.360 (S$2.5724)100+ S$2.150 (S$2.3435)500+ S$2.080 (S$2.2672)1000+ S$1.990 (S$2.1691)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 2.55A | Shielded | 2.16A | SD Series | 0.0398ohm | ± 20% | 5.2mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$2.260 (S$2.4634)500+ S$2.180 (S$2.3762)1000+ S$2.080 (S$2.2672)2000+ S$2.010 (S$2.1909) | Min: 100 / Mult: 1 | 4.7µH | 1.46A | Shielded | 1.29A | SD Series | - | ± 20% | 5.2mm | 5.2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$2.150 (S$2.3435)500+ S$2.080 (S$2.2672)1000+ S$1.990 (S$2.1691)2000+ S$1.920 (S$2.0928) | Min: 100 / Mult: 1 | 2.2µH | 2.55A | Shielded | 2.16A | SD Series | 0.0398ohm | ± 20% | 5.2mm | 5.2mm | 1.8mm |