8.2µH SMD Power Inductors:

374 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2061651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.584
(S$0.6366)
50+
S$0.476
(S$0.5188)
100+
S$0.394
(S$0.4295)
250+
S$0.367
(S$0.400)
500+
S$0.340
(S$0.3706)
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.7A
Semishielded
3.3A
-
SRN6045 Series
-
0.055ohm
± 20%
-
6mm
6mm
4.5mm
1864450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$3.010
(S$3.2809)
50+
S$1.130
(S$1.2317)
250+
S$0.967
(S$1.054)
500+
S$0.804
(S$0.8764)
1000+
S$0.706
(S$0.7695)
More Pricing...
Min: 5 / Mult: 5
8.2µH
7.7A
Shielded
7.6A
-
MCSDRH125B Series
-
0.0187ohm
± 20%
-
12.5mm
12.5mm
6mm
1289476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.760
(S$1.9184)
10+
S$1.670
(S$1.8203)
50+
S$1.590
(S$1.7331)
100+
S$1.510
(S$1.6459)
200+
S$1.490
(S$1.6241)
More Pricing...
Min: 1 / Mult: 1
8.2µH
8.5A
Shielded
16A
-
IHLP-5050CE-01 Series
-
0.028ohm
± 20%
-
13.2mm
12.9mm
3.5mm
1289476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.510
(S$1.6459)
200+
S$1.490
(S$1.6241)
500+
S$1.460
(S$1.5914)
Min: 100 / Mult: 1
8.2µH
8.5A
Shielded
16A
-
IHLP-5050CE-01 Series
-
0.028ohm
± 20%
-
13.2mm
12.9mm
3.5mm
2061651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.394
(S$0.4295)
250+
S$0.367
(S$0.400)
500+
S$0.340
(S$0.3706)
1000+
S$0.312
(S$0.3401)
Min: 100 / Mult: 5
8.2µH
2.7A
Semishielded
3.3A
-
SRN6045 Series
-
0.055ohm
± 20%
-
6mm
6mm
4.5mm
1864450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.130
(S$1.2317)
250+
S$0.967
(S$1.054)
500+
S$0.804
(S$0.8764)
1000+
S$0.706
(S$0.7695)
2400+
S$0.573
(S$0.6246)
Min: 100 / Mult: 5
8.2µH
7.7A
Shielded
7.6A
-
MCSDRH125B Series
-
0.0187ohm
± 20%
-
12.5mm
12.5mm
6mm
3677476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.730
(S$1.8857)
10+
S$1.240
(S$1.3516)
50+
S$1.100
(S$1.199)
200+
S$0.955
(S$1.041)
400+
S$0.885
(S$0.9646)
More Pricing...
Min: 1 / Mult: 1
8.2µH
7.5A
Shielded
6.5A
-
SRP7050AA Series
-
0.045ohm
± 20%
-
7.3mm
6.6mm
4.8mm
3677476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.100
(S$1.199)
200+
S$0.955
(S$1.041)
400+
S$0.885
(S$0.9646)
800+
S$0.820
(S$0.8938)
4000+
S$0.765
(S$0.8338)
More Pricing...
Min: 100 / Mult: 1
8.2µH
7.5A
Shielded
6.5A
-
SRP7050AA Series
-
0.045ohm
± 20%
-
7.3mm
6.6mm
4.8mm
3280830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.620
(S$5.0358)
5+
S$4.250
(S$4.6325)
10+
S$3.870
(S$4.2183)
25+
S$3.540
(S$3.8586)
50+
S$3.210
(S$3.4989)
More Pricing...
Min: 1 / Mult: 1
8.2µH
18A
Shielded
28A
-
SRP1770C Series
-
0.0108ohm
± 20%
-
17.8mm
16.9mm
6.7mm
3280830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
S$2.880
(S$3.1392)
Min: 500 / Mult: 1
8.2µH
18A
Shielded
28A
-
SRP1770C Series
-
0.0108ohm
± 20%
-
17.8mm
16.9mm
6.7mm
3897619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.000
(S$3.270)
10+
S$2.630
(S$2.8667)
100+
S$2.180
(S$2.3762)
500+
S$1.950
(S$2.1255)
1000+
S$1.800
(S$1.962)
More Pricing...
Min: 1 / Mult: 1
8.2µH
4A
Shielded
7.5A
-
HCMA0703 Series
-
-
-
-
-
-
-
4216468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.481
(S$0.5243)
250+
S$0.477
(S$0.5199)
500+
S$0.429
(S$0.4676)
1000+
S$0.381
(S$0.4153)
Min: 100 / Mult: 1
8.2µH
3.7A
Shielded
4A
-
SRN8040 Series
-
0.045ohm
± 30%
-
8mm
8mm
4mm
4216468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.654
(S$0.7129)
50+
S$0.538
(S$0.5864)
100+
S$0.481
(S$0.5243)
250+
S$0.477
(S$0.5199)
500+
S$0.429
(S$0.4676)
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.7A
Shielded
4A
-
SRN8040 Series
-
0.045ohm
± 30%
-
8mm
8mm
4mm
3280650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.280
(S$2.4852)
50+
S$1.880
(S$2.0492)
100+
S$1.550
(S$1.6895)
250+
S$1.470
(S$1.6023)
500+
S$1.380
(S$1.5042)
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.9A
Shielded
10.2A
-
SRP7030CA Series
-
0.04873ohm
± 20%
-
7.8mm
7.6mm
2.9mm
3280642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.900
(S$2.071)
50+
S$1.560
(S$1.7004)
100+
S$1.280
(S$1.3952)
250+
S$1.270
(S$1.3843)
500+
S$1.250
(S$1.3625)
More Pricing...
Min: 1 / Mult: 1
8.2µH
6.1A
Shielded
7.2A
-
SRP5050FA Series
-
0.0325ohm
± 20%
-
5.5mm
5.3mm
4.8mm
3280642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.280
(S$1.3952)
250+
S$1.270
(S$1.3843)
500+
S$1.250
(S$1.3625)
1500+
S$1.050
(S$1.1445)
Min: 100 / Mult: 1
8.2µH
6.1A
Shielded
7.2A
-
SRP5050FA Series
-
0.0325ohm
± 20%
-
5.5mm
5.3mm
4.8mm
3280650RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.550
(S$1.6895)
250+
S$1.470
(S$1.6023)
500+
S$1.380
(S$1.5042)
1500+
S$1.290
(S$1.4061)
Min: 100 / Mult: 1
8.2µH
5.9A
Shielded
10.2A
-
SRP7030CA Series
-
0.04873ohm
± 20%
-
7.8mm
7.6mm
2.9mm
3280854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$1.010
(S$1.1009)
1000+
S$0.958
(S$1.0442)
2000+
S$0.939
(S$1.0235)
Min: 500 / Mult: 1
8.2µH
9A
Shielded
13.5A
-
SRP1038C Series
-
0.0225ohm
± 20%
-
11mm
10mm
3.8mm
3280854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.450
(S$1.5805)
10+
S$1.200
(S$1.308)
100+
S$1.080
(S$1.1772)
500+
S$1.010
(S$1.1009)
1000+
S$0.958
(S$1.0442)
More Pricing...
Min: 1 / Mult: 1
8.2µH
9A
Shielded
13.5A
-
SRP1038C Series
-
0.0225ohm
± 20%
-
11mm
10mm
3.8mm
3501846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.370
(S$1.4933)
50+
S$0.990
(S$1.0791)
250+
S$0.760
(S$0.8284)
500+
S$0.715
(S$0.7794)
1500+
S$0.655
(S$0.714)
More Pricing...
Min: 5 / Mult: 5
8.2µH
1.4A
Shielded
1.95A
-
MPL-AY Series
-
0.395ohm
± 20%
-
3.5mm
3.2mm
1.8mm
3501866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.480
(S$3.7932)
10+
S$2.440
(S$2.6596)
50+
S$2.210
(S$2.4089)
100+
S$1.970
(S$2.1473)
200+
S$1.850
(S$2.0165)
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
18A
-
MPL-AY Series
-
0.0139ohm
± 20%
-
13.5mm
12.6mm
6.2mm
3501850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.420
(S$1.5478)
50+
S$1.240
(S$1.3516)
250+
S$1.040
(S$1.1336)
500+
S$0.925
(S$1.0083)
1500+
S$0.850
(S$0.9265)
More Pricing...
Min: 5 / Mult: 5
8.2µH
2.1A
Shielded
2.1A
-
MPL-AY Series
-
0.168ohm
± 20%
-
4.45mm
4.1mm
1.8mm
3551677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.680
(S$1.8312)
Min: 5 / Mult: 5
8.2µH
700mA
Shielded
1.45A
-
WE-MAIA Series
-
0.743ohm
± 30%
-
2.5mm
2mm
1mm
3373425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.874
(S$0.9527)
50+
S$0.627
(S$0.6834)
100+
S$0.544
(S$0.593)
250+
S$0.493
(S$0.5374)
Min: 1 / Mult: 1
8.2µH
2.2A
Shielded
2.45A
-
SRR6038 Series
-
0.034ohm
± 30%
-
6.8mm
6.8mm
3.8mm
3501850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.240
(S$1.3516)
250+
S$1.040
(S$1.1336)
500+
S$0.925
(S$1.0083)
1500+
S$0.850
(S$0.9265)
3000+
S$0.795
(S$0.8666)
More Pricing...
Min: 100 / Mult: 5
8.2µH
2.1A
Shielded
2.1A
-
MPL-AY Series
-
0.168ohm
± 20%
-
4.45mm
4.1mm
1.8mm
1-25 of 374 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal