Print Page
BDCC00252012R47MCG
Power Inductor (SMD), 470 nH, 6.7 A, Shielded, 7.4 A, DCC Series, 1008 [2520 Metric]
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BDCC00252012R47MCG Power Inductor (SMD), 470 nH, 6.7 A, Shielded, 7.4 A, DCC Series, 1008 [2520 Metric]](https://sg.element14.com/productimages/standard/en_GB/3773542-40.jpg)
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | BDCC00252012R47MCGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4460838RL Cut Tape4460838 |
| Product Range | DCC Series |
| Your Part Number | |
| Technical Datasheet |
2,880 In Stock
Need more?
2,880 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.205 | S$1.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.205 (S$0.2234) |
| 50+ | S$0.166 (S$0.1809) |
| 250+ | S$0.119 (S$0.1297) |
| 500+ | S$0.110 (S$0.1199) |
| 1500+ | S$0.100 (S$0.109) |
| 3000+ | S$0.088 (S$0.0959) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | BDCC00252012R47MCGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4460838RL Cut Tape4460838 |
| Product Range | DCC Series |
| Technical Datasheet | |
| Inductance | 470nH |
| RMS Current (Irms) | 6.7A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 7.4A |
| Product Range | DCC Series |
| Inductor Case / Package | 1008 [2520 Metric] |
| DC Resistance Max | 0.0135ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 2.5mm |
| Product Width | 2mm |
| Product Height | 1.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 470nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | DCC Series |
| DC Resistance Max | 0.0135ohm |
| Product Length | 2.5mm |
| Product Height | 1.2mm |
| RMS Current (Irms) | 6.7A |
|---|---|
| Saturation Current (Isat) | 7.4A |
| Inductor Case / Package | 1008 [2520 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000036 |