DFE201612P Series SMD Power Inductors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ S$0.315 (S$0.3434)50+ S$0.258 (S$0.2812)250+ S$0.214 (S$0.2333)500+ S$0.208 (S$0.2267)1500+ S$0.202 (S$0.2202)More Pricing... | Min: 5 / Mult: 5 | 2.2µH | Shielded | 1.8A | DFE201612P Series | 0806 [2016 Metric] | 0.144ohm | ± 20% | 2mm | 1.6mm | 1.2mm | |||||
Each | 5+ S$0.401 (S$0.4371)50+ S$0.258 (S$0.2812)250+ S$0.201 (S$0.2191)500+ S$0.197 (S$0.2147)1500+ S$0.192 (S$0.2093)More Pricing... | Min: 5 / Mult: 5 | 470nH | Shielded | 4.3A | DFE201612P Series | 0806 [2016 Metric] | 0.033ohm | ± 20% | 2mm | 1.6mm | 1.2mm | |||||
Each | 5+ S$0.301 (S$0.3281)50+ S$0.254 (S$0.2769)250+ S$0.209 (S$0.2278)500+ S$0.191 (S$0.2082)1500+ S$0.172 (S$0.1875)More Pricing... | Min: 5 / Mult: 5 | 240nH | Shielded | 5.2A | DFE201612P Series | 0806 [2016 Metric] | 0.023ohm | ± 20% | 2mm | 1.6mm | 1.2mm | |||||
Each | 5+ S$0.258 (S$0.2812)50+ S$0.206 (S$0.2245)250+ S$0.174 (S$0.1897)500+ S$0.169 (S$0.1842)1500+ S$0.164 (S$0.1788)More Pricing... | Min: 5 / Mult: 5 | 1.5µH | Shielded | 2.3A | DFE201612P Series | 0806 [2016 Metric] | 0.095ohm | ± 20% | 2mm | 1.6mm | 1.2mm | |||||
Each | 1+ S$0.372 (S$0.4055)10+ S$0.248 (S$0.2703)100+ S$0.191 (S$0.2082)500+ S$0.185 (S$0.2016)1000+ S$0.179 (S$0.1951)More Pricing... | Min: 1 / Mult: 1 | 1µH | Shielded | 3.1A | DFE201612P Series | 0806 [2016 Metric] | 0.054ohm | ± 20% | 2mm | 1.6mm | 1.2mm |