SMD Power Inductors:
20,826 Products FoundHCM1AV2 Series SMD Power Inductors
The HCM1AV2 family of inductors is the latest advancement in power magnetics designed to meet automotive electronics power and thermal handling requirements. Eaton's inductors use an advanced molded construction design for high current handling capabilities, better thermal dissipation characteristics and superior mechanical strength.
- Inductance range from 0.10 ?H to 100.0 ?H
- Pressed powder constructions with low EMI
- Magnetically shielded, Low EMI
- Broad range of standard industry sizes from 4 mm to 22 mm
- High current carrying capacity in a variety of footprints
- Operating temperature: -55 °C to +155 °C
- Rugged construction
- AEC-Q200 Automotive Grade 1 compliant
- Moisture sensitivity level (MSL): 1
- Applications: Body electronics, ADAS, infotainment, Chassis and safety electronics.
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.640 (S$2.8776)10+ S$2.230 (S$2.4307)50+ S$2.070 (S$2.2563)100+ S$1.660 (S$1.8094)200+ S$1.630 (S$1.7767) | Min: 1 / Mult: 1 | 4.7µH | - | 5.1A | - | Shielded | 4.5A | - | XAL40xx Series | - | 0.0441ohm | ± 20% | - | 4mm | 4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.510 (S$2.7359)50+ S$2.230 (S$2.4307)100+ S$1.950 (S$2.1255)250+ S$1.670 (S$1.8203)500+ S$1.090 (S$1.1881) | Min: 1 / Mult: 1 | 1µH | - | 11A | - | Shielded | 4.5A | - | XFL4020 Series | - | 0.0119ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.450 (S$3.7605)50+ S$3.110 (S$3.3899)100+ S$2.770 (S$3.0193)250+ S$2.430 (S$2.6487)500+ S$1.860 (S$2.0274)More Pricing... | Min: 1 / Mult: 1 | 1µH | - | 9.6A | - | Shielded | 8.7A | - | XAL40xx Series | - | 0.0146ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$5.010 (S$5.4609)50+ S$4.460 (S$4.8614)100+ S$3.900 (S$4.251)250+ S$3.340 (S$3.6406)500+ S$2.000 (S$2.180)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | 8A | - | Shielded | 3.1A | - | XFL4020 Series | - | 0.0235ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.510 (S$3.8259)10+ S$3.210 (S$3.4989)25+ S$3.130 (S$3.4117)50+ S$3.050 (S$3.3245)100+ S$2.900 (S$3.161)More Pricing... | Min: 1 / Mult: 1 | 100µH | - | 2.5A | - | Shielded | 3.1A | - | WE-PD Series | - | 0.11ohm | ± 20% | - | 12mm | 12mm | 10mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$5.010 (S$5.4609)50+ S$4.460 (S$4.8614)100+ S$3.900 (S$4.251)250+ S$3.340 (S$3.6406)500+ S$2.000 (S$2.180) | Min: 1 / Mult: 1 | 4.7µH | - | 5A | - | Shielded | 2A | - | XFL4020 Series | - | 0.0574ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$4.570 (S$4.9813)50+ S$4.130 (S$4.5017)100+ S$3.690 (S$4.0221)250+ S$3.030 (S$3.3027)500+ S$1.820 (S$1.9838)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | 5.5A | - | Shielded | 5.6A | - | XAL40xx Series | - | 0.0387ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.140 (S$2.3326)50+ S$2.030 (S$2.2127)100+ S$1.920 (S$2.0928)250+ S$1.800 (S$1.962)500+ S$1.170 (S$1.2753)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 900mA | - | Shielded | 1.2A | - | LPS4018 Series | - | 0.2ohm | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$5.580 (S$6.0822)10+ S$4.820 (S$5.2538)50+ S$4.050 (S$4.4145)100+ S$3.280 (S$3.5752)200+ S$2.690 (S$2.9321)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | 9.7A | - | Shielded | 9.2A | - | XAL5030 Series | - | 0.0145ohm | ± 20% | - | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$4.240 (S$4.6216)10+ S$3.690 (S$4.0221)50+ S$3.390 (S$3.6951)100+ S$2.530 (S$2.7577)200+ S$2.480 (S$2.7032) | Min: 1 / Mult: 1 | 3.3µH | - | 6.6A | - | Shielded | 5.5A | - | XAL40xx Series | - | 0.0286ohm | ± 20% | - | 4mm | 4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.336 (S$0.3662)50+ S$0.281 (S$0.3063)250+ S$0.233 (S$0.254)500+ S$0.207 (S$0.2256)1000+ S$0.180 (S$0.1962)More Pricing... | Min: 5 / Mult: 5 | 10µH | - | 450mA | 26MHz | Shielded | - | 450mA | LQH32CN_33 Series | 1210 [3225 Metric] | 0.3ohm | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.560 (S$2.7904)10+ S$2.180 (S$2.3762)50+ S$2.010 (S$2.1909)100+ S$1.540 (S$1.6786)200+ S$1.500 (S$1.635)More Pricing... | Min: 1 / Mult: 1 | 47µH | - | 2.8A | - | Shielded | 3A | - | B82477P4 Series | - | 0.067ohm | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$0.601 (S$0.6551)10+ S$0.520 (S$0.5668)100+ S$0.385 (S$0.4196)500+ S$0.364 (S$0.3968)1000+ S$0.276 (S$0.3008)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$5.010 (S$5.4609)50+ S$4.460 (S$4.8614)100+ S$3.900 (S$4.251)250+ S$3.340 (S$3.6406)500+ S$2.000 (S$2.180) | Min: 1 / Mult: 1 | 1.5µH | - | 9.1A | - | Shielded | 4.1A | - | XFL4020 Series | - | 0.0158ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$0.657 (S$0.7161)50+ S$0.536 (S$0.5842)100+ S$0.441 (S$0.4807)250+ S$0.411 (S$0.448)500+ S$0.380 (S$0.4142)More Pricing... | Min: 1 / Mult: 1 | 3.3µH | - | 5A | - | Semishielded | 7.8A | - | SRN6045TA Series | - | 0.021ohm | ± 30% | - | 6mm | 6mm | 4.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.240 (S$3.5316)10+ S$3.110 (S$3.3899)50+ S$2.810 (S$3.0629)100+ S$2.520 (S$2.7468)200+ S$2.240 (S$2.4416)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 5A | - | Shielded | 5.5A | - | WE-PD Series | - | 0.025ohm | ± 20% | - | 12mm | 12mm | 6mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.060 (S$2.2454)50+ S$1.930 (S$2.1037)100+ S$1.790 (S$1.9511)250+ S$1.760 (S$1.9184)500+ S$1.590 (S$1.7331)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 1.2A | - | Shielded | 2.35A | - | WE-MAPI Series | - | 0.322ohm | ± 20% | - | 3mm | 3mm | 2mm | ||||
WURTH ELEKTRONIK | Each | 5+ S$0.916 (S$0.9984)50+ S$0.756 (S$0.824)250+ S$0.575 (S$0.6268)500+ S$0.543 (S$0.5919)1500+ S$0.510 (S$0.5559)More Pricing... | Min: 5 / Mult: 5 | 10µH | - | 1.76A | - | Semishielded | 1.04A | - | WE-LQS Series | - | 0.089ohm | ± 20% | - | 4mm | 4mm | 2.5mm | ||||
WURTH ELEKTRONIK | Each | 1+ S$2.470 (S$2.6923)10+ S$2.360 (S$2.5724)50+ S$2.270 (S$2.4743)100+ S$2.070 (S$2.2563)200+ S$1.930 (S$2.1037)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 2.7A | - | Shielded | 4.6A | - | WE-MAPI Series | - | 0.11ohm | ± 20% | - | 4.1mm | 4.1mm | 3.1mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$1.290 (S$1.4061) | Min: 1 / Mult: 1 | 470nH | - | 26.4A | - | Shielded | 42A | - | MPXV Series | - | 0.0024ohm | ± 20% | - | 10.8mm | 10mm | 4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.900 (S$4.251)50+ S$3.670 (S$4.0003)100+ S$3.600 (S$3.924)250+ S$3.530 (S$3.8477)500+ S$3.450 (S$3.7605)More Pricing... | Min: 1 / Mult: 1 | 4.9µH | High Current | 6.5A | - | Shielded | 6.5A | - | WE-HCI Series | - | 0.0145ohm | ± 20% | - | 7mm | 6.9mm | 4.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$1.560 (S$1.7004)10+ S$1.280 (S$1.3952)50+ S$1.170 (S$1.2753)100+ S$1.060 (S$1.1554)200+ S$1.040 (S$1.1336) | Min: 1 / Mult: 1 | 47µH | - | 2.5A | - | Shielded | 3A | - | B82477G4 Series | - | 0.082ohm | ± 20% | - | 12.8mm | 12.8mm | 8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.310 (S$3.6079)10+ S$3.180 (S$3.4662)50+ S$2.870 (S$3.1283)100+ S$2.580 (S$2.8122)200+ S$2.300 (S$2.507)More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 3A | - | Shielded | 3.6A | - | WE-PD Series | - | 0.05ohm | ± 20% | - | 10mm | 10mm | 5mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$3.690 (S$4.0221)250+ S$3.030 (S$3.3027)500+ S$1.820 (S$1.9838)1000+ S$1.790 (S$1.9511)5000+ S$1.750 (S$1.9075) | Min: 100 / Mult: 1 | 2.2µH | - | 5.5A | - | Shielded | 5.6A | - | XAL40xx Series | - | 0.0387ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$3.280 (S$3.5752)200+ S$2.690 (S$2.9321)400+ S$2.090 (S$2.2781)2000+ S$2.050 (S$2.2345) | Min: 100 / Mult: 1 | 2.2µH | - | 9.7A | - | Shielded | 9.2A | - | XAL5030 Series | - | 0.0145ohm | ± 20% | - | 5.48mm | 5.28mm | 3.1mm |