Print Page
SD6030-220-R
INDUCTOR, 22UH, 1.57A, +/-30%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6030-220-R
Order Code1783761
Product RangeSD6030 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6030-220-R
Order Code1783761
Product RangeSD6030 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.57A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeSD6030 Series
Inductor Case / Package-
DC Resistance Max0.122ohm
Inductance Tolerance 30%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SD6030 Series
DC Resistance Max
0.122ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
1.57A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
30%
Product Width
6mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000648