0
0 ItemsS$0.00

SMD Power Inductors :

13,450 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
3928835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$1.500(S$1.635)
50+ S$1.250(S$1.3625)
250+ S$1.020(S$1.1118)
500+ S$0.931(S$1.0148)
1000+ S$0.842(S$0.9178)
More Pricing...
10µH
-
2.5A
-
Shielded
2.13A
-
IHLP-2020BZ-51 Series
-
0.1937ohm
± 20%
-
5.49mm
5.18mm
2mm
2765521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.640(S$3.9676)
50+ S$3.100(S$3.379)
100+ S$2.580(S$2.8122)
250+ S$2.270(S$2.4743)
500+ S$2.070(S$2.2563)
More Pricing...
100µH
-
790mA
-
Shielded
600mA
-
HA78 Series
-
0.61ohm
± 20%
-
7.5mm
7.5mm
4.5mm
3773689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.194(S$0.2115)
100+ S$0.161(S$0.1755)
500+ S$0.140(S$0.1526)
2500+ S$0.118(S$0.1286)
4000+ S$0.110(S$0.1199)
More Pricing...
2.2µH
-
750mA
-
Shielded
150mA
-
BKPx Series
0603 [1608 Metric]
0.3ohm
± 20%
-
1.6mm
0.8mm
0.8mm
3780941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.410(S$3.7169)
50+ S$2.990(S$3.2591)
100+ S$2.480(S$2.7032)
250+ S$2.230(S$2.4307)
500+ S$2.060(S$2.2454)
More Pricing...
1.5µH
-
6.7A
-
Shielded
9.5A
-
WE-MAIA Series
-
0.0213ohm
± 20%
-
5.4mm
5.4mm
2.1mm
2289241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.690(S$2.9321)
50+ S$2.320(S$2.5288)
250+ S$2.050(S$2.2345)
500+ S$1.850(S$2.0165)
1000+ S$1.710(S$1.8639)
More Pricing...
100µH
-
170mA
-
Shielded
180mA
-
XPL2010 Series
-
9.27ohm
± 20%
-
2mm
1.9mm
1mm
4413366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.220(S$3.5098)
50+ S$2.910(S$3.1719)
100+ S$2.840(S$3.0956)
250+ S$2.760(S$3.0084)
500+ S$2.680(S$2.9212)
More Pricing...
3.3µH
-
8.7A
-
Shielded
10.8A
-
WE-LHMI Series
-
0.022ohm
± 20%
-
7.3mm
6.6mm
2.8mm
4413996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.440(S$2.6596)
50+ S$2.240(S$2.4416)
100+ S$2.080(S$2.2672)
250+ S$2.000(S$2.180)
500+ S$1.920(S$2.0928)
More Pricing...
680nH
-
6.8A
-
Shielded
7.4A
-
WE-MAPI Series
-
0.0255ohm
± 30%
-
3mm
3mm
1.5mm
3953398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$6.320(S$6.8888)
10+ S$5.800(S$6.322)
50+ S$5.350(S$5.8315)
100+ S$4.970(S$5.4173)
200+ S$4.380(S$4.7742)
More Pricing...
8.2µH
-
5.3A
-
Shielded
9.3A
-
WE-XHMA Series
-
0.023ohm
± 20%
-
6.65mm
6.45mm
5.2mm
4216305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$0.931(S$1.0148)
50+ S$0.669(S$0.7292)
100+ S$0.631(S$0.6878)
250+ S$0.584(S$0.6366)
500+ S$0.552(S$0.6017)
More Pricing...
10µH
-
3.1A
-
Semishielded
4.8A
-
SRN8040HA Series
-
0.061ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4572758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$0.626(S$0.6823)
50+ S$0.488(S$0.5319)
100+ S$0.395(S$0.4306)
250+ S$0.373(S$0.4066)
500+ S$0.320(S$0.3488)
More Pricing...
180µH
-
920mA
-
Shielded
1.15A
-
IFSC3232DB-02 Series
-
0.676ohm
± 20%
-
8mm
8mm
4.2mm
1692723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.600(S$1.744)
50+ S$1.320(S$1.4388)
250+ S$1.090(S$1.1881)
500+ S$0.990(S$1.0791)
1000+ S$0.889(S$0.969)
More Pricing...
6.8µH
-
4.5A
-
Shielded
8A
-
IHLP-2525CZ-01 Series
-
0.06ohm
± 20%
-
6.86mm
6.47mm
3mm
1692722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.820(S$1.9838)
50+ S$1.500(S$1.635)
250+ S$1.230(S$1.3407)
500+ S$1.180(S$1.2862)
1000+ S$1.010(S$1.1009)
More Pricing...
10µH
-
3A
-
Shielded
7A
-
IHLP-2525CZ-01 Series
-
0.105ohm
± 20%
-
6.86mm
6.47mm
3mm
2289057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.700(S$4.033)
10+ S$3.150(S$3.4335)
50+ S$2.900(S$3.161)
100+ S$2.170(S$2.3653)
200+ S$2.080(S$2.2672)
More Pricing...
6.8µH
-
3.9A
-
Shielded
3.6A
-
XAL40xx Series
-
0.0741ohm
± 20%
-
4mm
4mm
3.1mm
1187062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.550(S$1.6895)
50+ S$1.280(S$1.3952)
250+ S$1.060(S$1.1554)
500+ S$0.986(S$1.0747)
1000+ S$0.858(S$0.9352)
More Pricing...
1µH
-
11A
-
Shielded
22A
-
IHLP-2525CZ-01 Series
-
0.01ohm
± 20%
-
6.86mm
6.47mm
3mm
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.820(S$1.9838)
10+ S$1.710(S$1.8639)
100µH
-
2.5A
-
Shielded
3.1A
-
WE-PD Series
-
0.11ohm
± 20%
-
12mm
12mm
10mm
1929699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.470(S$1.6023)
10+ S$1.200(S$1.308)
50+ S$1.100(S$1.199)
100+ S$0.985(S$1.0736)
200+ S$0.966(S$1.0529)
22µH
-
4A
-
Shielded
3.7A
-
SRR1260 Series
-
0.043ohm
± 20%
-
12.5mm
12.5mm
6mm
1547058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.860(S$2.0274)
10+ S$1.530(S$1.6677)
50+ S$1.400(S$1.526)
100+ S$1.260(S$1.3734)
200+ S$1.240(S$1.3516)
More Pricing...
22µH
-
5A
-
Shielded
4.5A
-
IHLP-4040DZ-11 Series
-
0.066ohm
± 20%
-
10.92mm
10.3mm
4mm
1187067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.180(S$2.3762)
50+ S$1.690(S$1.8421)
250+ S$1.270(S$1.3843)
500+ S$1.160(S$1.2644)
1000+ S$1.040(S$1.1336)
More Pricing...
4.7µH
-
5.5A
-
Shielded
10A
-
IHLP-2525CZ-01 Series
-
0.04ohm
± 20%
-
6.86mm
6.47mm
3mm
2288307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$4.040(S$4.4036)
10+ S$3.380(S$3.6842)
25+ S$3.090(S$3.3681)
50+ S$2.760(S$3.0084)
100+ S$2.420(S$2.6378)
More Pricing...
100µH
-
3.4A
-
Shielded
3.1A
-
MSS1210 Series
-
0.13ohm
± 10%
-
12.3mm
12.3mm
10mm
2434080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.160(S$2.3544)
10+ S$1.880(S$2.0492)
50+ S$1.720(S$1.8748)
100+ S$1.530(S$1.6677)
200+ S$1.500(S$1.635)
47µH
-
6.5A
-
Shielded
9.5A
-
SRP1265A Series
-
0.09ohm
± 20%
-
13.5mm
12.5mm
6.2mm
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$2.180(S$2.3762)
50+ S$2.000(S$2.180)
100+ S$1.820(S$1.9838)
250+ S$1.680(S$1.8312)
500+ S$1.200(S$1.308)
More Pricing...
10µH
-
900mA
-
Shielded
1.2A
-
LPS4018 Series
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.950(S$2.1255)
50+ S$1.500(S$1.635)
100+ S$1.190(S$1.2971)
250+ S$1.100(S$1.199)
500+ S$1.040(S$1.1336)
More Pricing...
4.7µH
-
1.3A
-
Shielded
1.9A
-
LPS4018 Series
-
0.125ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2530074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$0.375(S$0.4088)
50+ S$0.310(S$0.3379)
250+ S$0.257(S$0.2801)
500+ S$0.235(S$0.2562)
1500+ S$0.212(S$0.2311)
More Pricing...
2.2µH
-
-
-
Shielded
2.6A
-
DFE252012P Series
1008 [2520 Metric]
0.084ohm
± 20%
-
2.5mm
2mm
1.2mm
2859170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$1.580(S$1.7222)
10+ S$1.300(S$1.417)
50+ S$1.190(S$1.2971)
100+ S$1.070(S$1.1663)
200+ S$0.978(S$1.066)
More Pricing...
33µH
-
3A
-
Shielded
2.8A
-
SRR1260 Series
-
0.06ohm
± 20%
-
12.5mm
12.5mm
6mm
4568405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$0.644(S$0.702)
25+ S$0.485(S$0.5286)
100+ S$0.462(S$0.5036)
250+ S$0.433(S$0.472)
500+ S$0.413(S$0.4502)
More Pricing...
15µH
-
2.45A
-
-
3.5A
-
LCXH Series
-
0.105ohm
± 20%
-
6mm
6mm
4.5mm
1-25 of 13450 items
of 538 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal