Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4683M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel7430418RL
Cut Tape7430418
Product RangeB82477G4 Series
Also Known AsB82477G4683M
Your Part Number
1,115 In Stock
Need more?
1,115 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.650 | S$1.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.650 (S$1.7985) |
| 10+ | S$1.360 (S$1.4824) |
| 50+ | S$1.250 (S$1.3625) |
| 100+ | S$1.130 (S$1.2317) |
| 200+ | S$0.988 (S$1.0769) |
| 400+ | S$0.846 (S$0.9221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4683M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel7430418RL
Cut Tape7430418
Product RangeB82477G4 Series
Also Known AsB82477G4683M
Technical Datasheet
Inductance68µH
Inductor TypePower Inductor
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeB82477G4 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.12ohm
Product Length
12.8mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03