Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4683M000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1644659RL
Cut Tape1644659
Product RangeB82477P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.200 | S$2.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.200 (S$2.398) |
| 10+ | S$1.820 (S$1.9838) |
| 50+ | S$1.600 (S$1.744) |
| 100+ | S$1.490 (S$1.6241) |
| 200+ | S$1.410 (S$1.5369) |
| 350+ | S$1.320 (S$1.4388) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4683M000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1644659RL
Cut Tape1644659
Product RangeB82477P4 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeB82477P4 Series
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
B82477P4 Series
DC Resistance Max
0.098ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004