SMD Power Inductors:

21,103 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.840
(S$2.0056)
50+
S$1.610
(S$1.7549)
250+
S$1.350
(S$1.4715)
500+
S$1.200
(S$1.308)
1000+
S$1.120
(S$1.2208)
More Pricing...
Min: 5 / Mult: 5
1µH
-
11.2A
-
Shielded
16A
-
MPL-AL Series
-
7700µohm
± 20%
-
5.5mm
5.3mm
2.9mm
3265708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.650
(S$1.7985)
50+
S$1.200
(S$1.308)
250+
S$0.921
(S$1.0039)
500+
S$0.853
(S$0.9298)
1000+
S$0.779
(S$0.8491)
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2A
-
Shielded
2.6A
-
SPM-LR Series
-
0.166ohm
± 20%
-
3mm
3mm
1mm
3385417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.790
(S$1.9511)
50+
S$1.550
(S$1.6895)
100+
S$1.190
(S$1.2971)
250+
S$1.130
(S$1.2317)
500+
S$1.060
(S$1.1554)
More Pricing...
Min: 1 / Mult: 1
5.6µH
-
6.5A
-
Shielded
7.2A
-
SRP6030VA Series
-
0.042ohm
± 20%
-
6.6mm
6.6mm
2.8mm
3501866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.660
(S$3.9894)
10+
S$2.570
(S$2.8013)
50+
S$2.330
(S$2.5397)
100+
S$2.070
(S$2.2563)
200+
S$1.950
(S$2.1255)
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
11.5A
-
Shielded
18A
-
MPL-AY Series
-
0.0139ohm
± 20%
-
13.5mm
12.6mm
6.2mm
3370520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.756
(S$0.824)
10+
S$0.606
(S$0.6605)
50+
S$0.529
(S$0.5766)
100+
S$0.481
(S$0.5243)
200+
S$0.449
(S$0.4894)
Min: 1 / Mult: 1
68µH
-
2.2A
-
Shielded
1.3A
-
MC PCDR Series
-
0.083ohm
± 20%
-
12.5mm
12.5mm
5.5mm
3370407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.849
(S$0.9254)
50+
S$0.678
(S$0.739)
250+
S$0.592
(S$0.6453)
500+
S$0.498
(S$0.5428)
1500+
S$0.462
(S$0.5036)
Min: 5 / Mult: 5
1µH
-
4.5A
-
Shielded
7A
-
MC SDB Series
-
0.027ohm
± 20%
-
4.5mm
4.1mm
2.1mm
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$2.090
(S$2.2781)
50+
S$1.470
(S$1.6023)
250+
S$1.190
(S$1.2971)
500+
S$1.120
(S$1.2208)
1500+
S$1.050
(S$1.1445)
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
6.4A
-
Shielded
7.1A
-
MPL-AL Series
-
0.0159ohm
± 20%
-
4.1mm
4.1mm
1.9mm
3677575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$6.430
(S$7.0087)
5+
S$5.320
(S$5.7988)
10+
S$4.200
(S$4.578)
25+
S$3.920
(S$4.2728)
50+
S$3.650
(S$3.9785)
More Pricing...
Min: 1 / Mult: 1
5.3µH
-
26A
-
Shielded
35A
-
SRP1580CA Series
-
5340µohm
± 20%
-
16.5mm
15.5mm
7.7mm
3370492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.768
(S$0.8371)
50+
S$0.616
(S$0.6714)
100+
S$0.537
(S$0.5853)
250+
S$0.490
(S$0.5341)
500+
S$0.455
(S$0.496)
Min: 1 / Mult: 1
150µH
-
600mA
-
Shielded
-
-
MC PS Series
-
1.55ohm
± 20%
-
12.95mm
9.4mm
5.21mm
3370490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.856
(S$0.933)
50+
S$0.686
(S$0.7477)
100+
S$0.598
(S$0.6518)
250+
S$0.546
(S$0.5951)
500+
S$0.506
(S$0.5515)
Min: 1 / Mult: 1
22µH
-
1.6A
-
Shielded
-
-
MC PS Series
-
0.207ohm
± 20%
-
12.95mm
9.4mm
5.21mm
3370417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.491
(S$0.5352)
50+
S$0.392
(S$0.4273)
100+
S$0.342
(S$0.3728)
250+
S$0.288
(S$0.3139)
500+
S$0.267
(S$0.291)
Min: 1 / Mult: 1
2.2µH
-
8A
-
Shielded
14A
-
MC SDB Series
-
0.02ohm
± 20%
-
7.6mm
6.8mm
3mm
3501850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.420
(S$1.5478)
50+
S$1.240
(S$1.3516)
250+
S$1.040
(S$1.1336)
500+
S$0.925
(S$1.0083)
1500+
S$0.850
(S$0.9265)
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
2.1A
-
Shielded
2.1A
-
MPL-AY Series
-
0.168ohm
± 20%
-
4.45mm
4.1mm
1.8mm
3639783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.850
(S$2.0165)
10+
S$1.370
(S$1.4933)
50+
S$1.220
(S$1.3298)
200+
S$1.080
(S$1.1772)
400+
S$0.992
(S$1.0813)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
5CCEG Series
-
-
-
-
5.6mm
5.6mm
5.7mm
3677452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.780
(S$1.9402)
50+
S$1.280
(S$1.3952)
100+
S$0.945
(S$1.030)
250+
S$0.890
(S$0.9701)
500+
S$0.830
(S$0.9047)
More Pricing...
Min: 1 / Mult: 1
820nH
-
14A
-
Shielded
16A
-
SRP7028AA Series
-
6000µohm
± 20%
-
7.1mm
6.6mm
2.8mm
3370476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.270
(S$0.2943)
50+
S$0.217
(S$0.2365)
250+
S$0.183
(S$0.1995)
500+
S$0.166
(S$0.1809)
1000+
S$0.149
(S$0.1624)
Min: 5 / Mult: 5
4.7µH
-
1.62A
-
Unshielded
-
-
MC PCD Series
-
0.109ohm
± 20%
-
4.5mm
4mm
3.2mm
3370474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.224
(S$0.2442)
50+
S$0.179
(S$0.1951)
250+
S$0.151
(S$0.1646)
500+
S$0.126
(S$0.1373)
1000+
S$0.113
(S$0.1232)
Min: 5 / Mult: 5
10µH
-
760mA
-
Unshielded
-
-
MC PCD Series
-
0.32ohm
± 20%
-
3.5mm
3mm
2.1mm
3370408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.722
(S$0.787)
50+
S$0.577
(S$0.6289)
250+
S$0.503
(S$0.5483)
500+
S$0.460
(S$0.5014)
1500+
S$0.426
(S$0.4643)
Min: 5 / Mult: 5
1.5µH
-
4A
-
Shielded
6A
-
MC SDB Series
-
0.046ohm
± 20%
-
4.5mm
4.1mm
2.1mm
3370494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.869
(S$0.9472)
10+
S$0.695
(S$0.7576)
25+
S$0.606
(S$0.6605)
50+
S$0.555
(S$0.605)
100+
S$0.520
(S$0.5668)
Min: 1 / Mult: 1
150µH
-
2.1A
-
Shielded
-
-
MC PS Series
-
0.293ohm
± 20%
-
18.54mm
15.24mm
7.62mm
3370308

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
S$0.466
(S$0.5079)
Min: 250 / Mult: 250
150µH
-
2.1A
-
Shielded
-
-
MC PS Series
-
0.293ohm
± 20%
-
18.54mm
15.24mm
7.62mm
3370481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.727
(S$0.7924)
50+
S$0.307
(S$0.3346)
100+
S$0.232
(S$0.2529)
250+
S$0.208
(S$0.2267)
500+
S$0.179
(S$0.1951)
Min: 1 / Mult: 1
100µH
-
520mA
-
Unshielded
-
-
MC PCD Series
-
0.7ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1864186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.517
(S$0.5635)
50+
S$0.413
(S$0.4502)
100+
S$0.361
(S$0.3935)
250+
S$0.303
(S$0.3303)
500+
S$0.282
(S$0.3074)
More Pricing...
Min: 1 / Mult: 1
470µH
-
340mA
-
Unshielded
500mA
-
MC SDC0805 Series
-
1.96ohm
± 10%
-
8mm
7.8mm
5.3mm
2945275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.860
(S$4.2074)
10+
S$2.980
(S$3.2482)
50+
S$2.520
(S$2.7468)
400+
S$2.390
(S$2.6051)
Min: 1 / Mult: 1
150µH
-
50A
-
Shielded
93A
-
TPI Series
-
290µohm
± 10%
-
11.2mm
8mm
8mm
3370424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.310
(S$0.3379)
50+
S$0.246
(S$0.2681)
250+
S$0.207
(S$0.2256)
500+
S$0.187
(S$0.2038)
1000+
S$0.170
(S$0.1853)
Min: 5 / Mult: 5
22µH
-
520mA
-
Semishielded
-
-
MC SDIA Series
-
0.46ohm
± 20%
-
3mm
3mm
1.5mm
3370336

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
350+
S$0.450
(S$0.4905)
Min: 350 / Mult: 350
10µH
-
4.4A
-
Shielded
5.5A
-
MC PCDR Series
-
0.016ohm
± 20%
-
12.5mm
12.5mm
7.5mm
3370456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.623
(S$0.6791)
50+
S$0.500
(S$0.545)
100+
S$0.435
(S$0.4742)
250+
S$0.365
(S$0.3978)
500+
S$0.341
(S$0.3717)
Min: 1 / Mult: 1
680µH
-
420mA
-
Unshielded
-
-
MC PD Series
-
2.02ohm
± 20%
-
12.95mm
9.4mm
5.21mm
1-25 of 21103 items
of 845 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal