SMD Power Inductors:

21,102 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3287910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$2.320
(S$2.5288)
Min: 100 / Mult: 1
6.8µH
-
11.6A
-
Shielded
14A
-
MPXV Series
-
0.0155ohm
± 20%
-
13.2mm
12.5mm
5mm
3287910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.520
(S$2.7468)
10+
S$2.320
(S$2.5288)
Min: 1 / Mult: 1
6.8µH
-
11.6A
-
Shielded
14A
-
MPXV Series
-
0.0155ohm
± 20%
-
13.2mm
12.5mm
5mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.660
(S$2.8994)
50+
S$2.090
(S$2.2781)
100+
S$1.580
(S$1.7222)
250+
S$1.500
(S$1.635)
500+
S$1.420
(S$1.5478)
More Pricing...
Min: 1 / Mult: 1
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
2289091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.690
(S$4.0221)
10+
S$3.150
(S$3.4335)
25+
S$2.900
(S$3.161)
50+
S$2.530
(S$2.7577)
100+
S$2.160
(S$2.3544)
Min: 1 / Mult: 1
10µH
-
7A
-
Shielded
7.6A
-
XAL6060 Series
-
0.02982ohm
± 20%
-
6.56mm
6.36mm
6.1mm
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.560
(S$3.8804)
10+
S$3.260
(S$3.5534)
25+
S$3.160
(S$3.4444)
50+
S$3.060
(S$3.3354)
100+
S$2.870
(S$3.1283)
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.5A
-
Shielded
3.1A
-
WE-PD Series
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.340
(S$3.6406)
50+
S$2.970
(S$3.2373)
100+
S$2.380
(S$2.5942)
250+
S$1.920
(S$2.0928)
500+
S$1.690
(S$1.8421)
Min: 1 / Mult: 1
4.7µH
-
5A
-
Shielded
2A
-
XFL4020 Series
-
0.0574ohm
± 20%
-
4mm
4mm
2.1mm
2289067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$5.310
(S$5.7879)
10+
S$4.580
(S$4.9922)
50+
S$3.850
(S$4.1965)
100+
S$3.120
(S$3.4008)
200+
S$2.550
(S$2.7795)
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
9.7A
-
Shielded
9.2A
-
XAL5030 Series
-
0.0145ohm
± 20%
-
5.48mm
5.28mm
3.1mm
2352696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.570
(S$0.6213)
50+
S$0.445
(S$0.485)
250+
S$0.384
(S$0.4186)
500+
S$0.345
(S$0.376)
1000+
S$0.305
(S$0.3324)
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.3A
-
Shielded
1.3A
-
IFSC-1515AH-01 Series
-
0.17ohm
± 20%
-
3.8mm
3.8mm
1.8mm
9522204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.320
(S$0.3488)
50+
S$0.262
(S$0.2856)
250+
S$0.216
(S$0.2354)
500+
S$0.197
(S$0.2147)
1000+
S$0.178
(S$0.194)
More Pricing...
Min: 5 / Mult: 5
10µH
-
450mA
26MHz
Shielded
-
450mA
LQH32CN_33 Series
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
2061655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.459
(S$0.5003)
50+
S$0.380
(S$0.4142)
100+
S$0.324
(S$0.3532)
250+
S$0.322
(S$0.351)
500+
S$0.316
(S$0.3444)
Min: 1 / Mult: 1
33µH
-
1.4A
-
Semishielded
1.5A
-
SRN6045 Series
-
0.188ohm
± 20%
-
6mm
6mm
4.5mm
1644655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.020
(S$2.2018)
10+
S$1.510
(S$1.6459)
50+
S$1.450
(S$1.5805)
100+
S$1.370
(S$1.4933)
200+
S$1.320
(S$1.4388)
More Pricing...
Min: 1 / Mult: 1
47µH
-
2.8A
-
Shielded
3A
-
B82477P4 Series
-
0.067ohm
± 20%
-
12.5mm
12.5mm
8.5mm
1547059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.550
(S$1.6895)
10+
S$1.280
(S$1.3952)
50+
S$1.170
(S$1.2753)
100+
S$1.050
(S$1.1445)
200+
S$0.952
(S$1.0377)
More Pricing...
Min: 1 / Mult: 1
47µH
-
3.3A
-
Shielded
3A
-
IHLP-4040DZ-11 Series
-
0.145ohm
± 20%
-
10.92mm
10.3mm
4mm
2530071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.265
(S$0.2888)
50+
S$0.260
(S$0.2834)
250+
S$0.255
(S$0.2779)
500+
S$0.249
(S$0.2714)
1500+
S$0.244
(S$0.266)
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
-
Shielded
3.8A
-
DFE252012P Series
1008 [2520 Metric]
0.042ohm
± 20%
-
2.5mm
2mm
1.2mm
2408944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.501
(S$0.5461)
10+
S$0.411
(S$0.448)
100+
S$0.338
(S$0.3684)
500+
S$0.330
(S$0.3597)
1000+
S$0.279
(S$0.3041)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2289215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.900
(S$3.161)
50+
S$2.270
(S$2.4743)
100+
S$1.690
(S$1.8421)
250+
S$1.650
(S$1.7985)
500+
S$1.550
(S$1.6895)
Min: 1 / Mult: 1
1.5µH
-
9.1A
-
Shielded
4.1A
-
XFL4020 Series
-
0.0158ohm
± 20%
-
4mm
4mm
2.1mm
2616889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.626
(S$0.6823)
50+
S$0.511
(S$0.557)
100+
S$0.420
(S$0.4578)
250+
S$0.391
(S$0.4262)
500+
S$0.362
(S$0.3946)
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
5A
-
Semishielded
7.8A
-
SRN6045TA Series
-
0.021ohm
± 30%
-
6mm
6mm
4.2mm
2840105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.778
(S$0.848)
50+
S$0.619
(S$0.6747)
250+
S$0.530
(S$0.5777)
500+
S$0.466
(S$0.5079)
1000+
S$0.427
(S$0.4654)
More Pricing...
Min: 5 / Mult: 5
10µH
-
500mA
-
Unshielded
-
-
8200 Series
-
0.4ohm
± 10%
-
3.2mm
2.5mm
2mm
1635907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.150
(S$3.4335)
10+
S$3.020
(S$3.2918)
50+
S$2.730
(S$2.9757)
100+
S$2.440
(S$2.6596)
200+
S$2.180
(S$2.3762)
More Pricing...
Min: 1 / Mult: 1
10µH
-
5A
-
Shielded
5.5A
-
WE-PD Series
-
0.025ohm
± 20%
-
12mm
12mm
6mm
2448585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.150
(S$2.3435)
50+
S$1.950
(S$2.1255)
100+
S$1.830
(S$1.9947)
250+
S$1.750
(S$1.9075)
500+
S$1.670
(S$1.8203)
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.2A
-
Shielded
2.35A
-
WE-MAPI Series
-
0.322ohm
± 20%
-
3mm
3mm
2mm
2842190

RoHS

Each
1+
S$2.340
(S$2.5506)
10+
S$2.230
(S$2.4307)
50+
S$2.150
(S$2.3435)
100+
S$1.950
(S$2.1255)
200+
S$1.830
(S$1.9947)
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.7A
-
Shielded
4.6A
-
WE-MAPI Series
-
0.11ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2749072

RoHS

Each
5+
S$0.890
(S$0.9701)
50+
S$0.734
(S$0.8001)
250+
S$0.559
(S$0.6093)
500+
S$0.523
(S$0.5701)
1500+
S$0.486
(S$0.5297)
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.76A
-
Semishielded
1.04A
-
WE-LQS Series
-
0.089ohm
± 20%
-
4mm
4mm
2.5mm
3287859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.290
(S$1.4061)
Min: 1 / Mult: 1
470nH
-
26.4A
-
Shielded
42A
-
MPXV Series
-
2400µohm
± 20%
-
10.8mm
10mm
4mm
1636197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.660
(S$3.9894)
50+
S$3.400
(S$3.706)
100+
S$3.300
(S$3.597)
250+
S$3.260
(S$3.5534)
500+
S$3.220
(S$3.5098)
More Pricing...
Min: 1 / Mult: 1
4.9µH
High Current
6.5A
-
Shielded
6.5A
-
WE-HCI Series
-
0.0145ohm
± 20%
-
7mm
6.9mm
4.8mm
7430400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.460
(S$1.5914)
10+
S$1.200
(S$1.308)
50+
S$1.100
(S$1.199)
100+
S$0.987
(S$1.0758)
200+
S$0.968
(S$1.0551)
Min: 1 / Mult: 1
47µH
-
2.5A
-
Shielded
3A
-
B82477G4 Series
-
0.082ohm
± 20%
-
12.8mm
12.8mm
8mm
2082680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.150
(S$3.4335)
10+
S$3.020
(S$3.2918)
50+
S$2.730
(S$2.9757)
100+
S$2.440
(S$2.6596)
200+
S$2.180
(S$2.3762)
More Pricing...
Min: 1 / Mult: 1
22µH
-
3A
-
Shielded
3.6A
-
WE-PD Series
-
0.05ohm
± 20%
-
10mm
10mm
5mm
1-25 of 21102 items
of 845 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal