Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-312MECCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2288923RL
Cut Tape2288923
Product RangeSER80xx Series
Also Known AsSER8052-312MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.070 | S$4.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.070 (S$4.4363) |
| 10+ | S$3.470 (S$3.7823) |
| 25+ | S$3.200 (S$3.488) |
| 50+ | S$2.970 (S$3.2373) |
| 100+ | S$2.730 (S$2.9757) |
| 250+ | S$2.320 (S$2.5288) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-312MECCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2288923RL
Cut Tape2288923
Product RangeSER80xx Series
Also Known AsSER8052-312MEB
Technical Datasheet
Inductance3.1µH
RMS Current (Irms)8.71A
Inductor ConstructionShielded
Saturation Current (Isat)6.58A
Product RangeSER80xx Series
Inductor Case / Package-
DC Resistance Max7200µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.1µH
Inductor Construction
Shielded
Product Range
SER80xx Series
DC Resistance Max
7200µohm
Product Length
8.8mm
Product Height
5.2mm
RMS Current (Irms)
8.71A
Saturation Current (Isat)
6.58A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001