Air Core Inductors:

9 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2343780

RoHS

Each
1+
S$3.770
(S$4.1093)
10+
S$3.350
(S$3.6515)
50+
S$3.050
(S$3.3245)
100+
S$2.940
(S$3.2046)
200+
S$2.830
(S$3.0847)
More Pricing...
Min: 1 / Mult: 1
33nH
43A
2014VS Series
± 20%
740µohm
620MHz
19.56mm
13.6mm
5.99mm
2343778

RoHS

Each
1+
S$3.770
(S$4.1093)
10+
S$3.350
(S$3.6515)
25+
S$3.050
(S$3.3245)
50+
S$2.940
(S$3.2046)
100+
S$2.830
(S$3.0847)
More Pricing...
Min: 1 / Mult: 1
257nH
34.5A
2014VS Series
± 20%
0.00215ohm
230MHz
19.56mm
13.6mm
11.4mm
2343774

RoHS

Each
1+
S$4.010
(S$4.3709)
10+
S$3.560
(S$3.8804)
50+
S$3.240
(S$3.5316)
100+
S$3.130
(S$3.4117)
200+
S$3.010
(S$3.2809)
More Pricing...
Min: 1 / Mult: 1
155nH
39.7A
2014VS Series
± 20%
0.0016ohm
296MHz
19.56mm
13.6mm
9.91mm
2343779

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
S$2.760
(S$3.0084)
1250+
S$2.490
(S$2.7141)
2500+
S$2.410
(S$2.6269)
Min: 250 / Mult: 250
257nH
34.5A
2014VS Series
± 20%
0.00215ohm
230MHz
19.56mm
13.6mm
11.4mm
2343775

RoHS

Each (Supplied on Full Reel)
Full Reel
350+
S$2.760
(S$3.0084)
1750+
S$2.490
(S$2.7141)
3500+
S$2.410
(S$2.6269)
Min: 350 / Mult: 350
155nH
39.7A
2014VS Series
± 20%
0.0016ohm
296MHz
19.56mm
13.6mm
9.91mm
2343777

RoHS

Each (Supplied on Full Reel)
Full Reel
350+
S$2.760
(S$3.0084)
1750+
S$2.490
(S$2.7141)
3500+
S$2.410
(S$2.6269)
Min: 350 / Mult: 350
202nH
35.8A
2014VS Series
± 20%
0.00182ohm
262MHz
19.56mm
13.6mm
10.4mm
2343776

RoHS

Each
1+
S$3.770
(S$4.1093)
10+
S$3.350
(S$3.6515)
50+
S$3.050
(S$3.3245)
100+
S$2.940
(S$3.2046)
200+
S$2.830
(S$3.0847)
More Pricing...
Min: 1 / Mult: 1
202nH
35.8A
2014VS Series
± 20%
0.00182ohm
262MHz
19.56mm
13.6mm
10.4mm
2343784

RoHS

Each (Supplied on Full Reel)
Full Reel
450+
S$2.580
(S$2.8122)
2250+
S$2.410
(S$2.6269)
4500+
S$2.370
(S$2.5833)
Min: 450 / Mult: 450
66nH
42.5A
2014VS Series
± 20%
0.001ohm
413MHz
19.56mm
13.6mm
7.09mm
2343773

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
S$2.580
(S$2.8122)
2000+
S$2.490
(S$2.7141)
4000+
S$2.410
(S$2.6269)
Min: 400 / Mult: 400
108nH
42A
2014VS Series
± 20%
0.00134ohm
320MHz
19.56mm
13.6mm
8.31mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal