Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82145A1225J000
Order Code1644329
Product RangeB82145A HLBC Series
Technical Datasheet
279 In Stock
Need more?
279 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | S$0.830 (S$0.9047) |
50+ | S$0.598 (S$0.6518) |
250+ | S$0.492 (S$0.5363) |
500+ | S$0.456 (S$0.497) |
1000+ | S$0.419 (S$0.4567) |
2500+ | S$0.384 (S$0.4186) |
Price for:Each
Minimum: 5
Multiple: 5
S$4.15 (S$4.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82145A1225J000
Order Code1644329
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance2.2mH
DC Current Rating250mA
DC Resistance Max8ohm
Inductance Tolerance± 5%
Self Resonant Frequency800kHz
SVHCLead (21-Jan-2025)
Product Overview
The B82145A1225J000 is an axial leaded High Frequency Inductor with large ferrite drum core. This RF choke features enamel copper wire with flame-retardant lacquer coating. This inductor's terminals are made of central axial leads, CuAg0.1 base and electroplated with nickel and pure tin terminations. Supports 0.8MHz resonance frequency and ±5% of inductance tolerance. It is suitable for wave soldering.
- High rated current at high inductance ratings
- Inductance indicated by colour bands to IEC 60062
- 55/125/56 (to IEC 60068-1) Climatic category
Applications
RF Communications, Lighting
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
250mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
2.2mH
DC Resistance Max
8ohm
Self Resonant Frequency
800kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002