220nH Multilayer Inductors:

57 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2424700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.220
(S$0.2398)
100+
S$0.167
(S$0.182)
500+
S$0.152
(S$0.1657)
2500+
S$0.116
(S$0.1264)
5000+
S$0.114
(S$0.1243)
More Pricing...
Min: 10 / Mult: 10
220nH
-
4ohm
450MHz
-
100mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.167
(S$0.182)
500+
S$0.152
(S$0.1657)
2500+
S$0.116
(S$0.1264)
5000+
S$0.114
(S$0.1243)
10000+
S$0.112
(S$0.1221)
Min: 100 / Mult: 10
220nH
-
4ohm
450MHz
-
100mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3370403

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.129
(S$0.1406)
Min: 4000 / Mult: 4000
220nH
-
2.4ohm
350MHz
-
200mA
0603 [1608 Metric]
-
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3781145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.092
(S$0.1003)
100+
S$0.077
(S$0.0839)
500+
S$0.068
(S$0.0741)
2500+
S$0.059
(S$0.0643)
5000+
S$0.059
(S$0.0643)
More Pricing...
Min: 10 / Mult: 10
220nH
-
3.77ohm
500MHz
-
120mA
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.068
(S$0.0741)
2500+
S$0.059
(S$0.0643)
5000+
S$0.059
(S$0.0643)
10000+
S$0.058
(S$0.0632)
50000+
S$0.057
(S$0.0621)
More Pricing...
Min: 500 / Mult: 10
220nH
-
3.77ohm
500MHz
-
120mA
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
4065896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.192
(S$0.2093)
100+
S$0.158
(S$0.1722)
500+
S$0.148
(S$0.1613)
1000+
S$0.136
(S$0.1482)
2000+
S$0.128
(S$0.1395)
More Pricing...
Min: 10 / Mult: 10
220nH
-
0.8ohm
170MHz
-
50mA
0603 [1608 Metric]
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
4065896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.158
(S$0.1722)
500+
S$0.148
(S$0.1613)
1000+
S$0.136
(S$0.1482)
2000+
S$0.128
(S$0.1395)
4000+
S$0.120
(S$0.1308)
Min: 100 / Mult: 1
220nH
-
0.8ohm
170MHz
-
50mA
0603 [1608 Metric]
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
3935529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.284
(S$0.3096)
50+
S$0.240
(S$0.2616)
250+
S$0.197
(S$0.2147)
500+
S$0.167
(S$0.182)
1500+
S$0.165
(S$0.1798)
More Pricing...
Min: 5 / Mult: 5
220nH
-
1.2ohm
350MHz
-
300mA
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
1.25mm
4420290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.241
(S$0.2627)
500+
S$0.230
(S$0.2507)
2500+
S$0.156
(S$0.170)
4000+
S$0.144
(S$0.157)
8000+
S$0.130
(S$0.1417)
Min: 100 / Mult: 10
220nH
-
2.4ohm
350MHz
-
200mA
-
3655 Series
-
-
-
1.6mm
0.8mm
0.8mm
4420290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.337
(S$0.3673)
100+
S$0.241
(S$0.2627)
500+
S$0.230
(S$0.2507)
2500+
S$0.156
(S$0.170)
4000+
S$0.144
(S$0.157)
More Pricing...
Min: 10 / Mult: 10
220nH
-
2.4ohm
350MHz
-
200mA
0603 [1608 Metric]
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3935529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.240
(S$0.2616)
250+
S$0.197
(S$0.2147)
500+
S$0.167
(S$0.182)
1500+
S$0.165
(S$0.1798)
3000+
S$0.161
(S$0.1755)
More Pricing...
Min: 100 / Mult: 5
220nH
-
1.2ohm
350MHz
-
300mA
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
1.25mm
2215631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.091
(S$0.0992)
100+
S$0.077
(S$0.0839)
500+
S$0.074
(S$0.0807)
1000+
S$0.069
(S$0.0752)
2000+
S$0.066
(S$0.0719)
More Pricing...
Min: 10 / Mult: 10
220nH
-
0.27ohm
150MHz
-
600mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3812831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.775
(S$0.8448)
100+
S$0.602
(S$0.6562)
500+
S$0.590
(S$0.6431)
1000+
S$0.579
(S$0.6311)
2000+
S$0.566
(S$0.6169)
More Pricing...
Min: 10 / Mult: 10
220nH
-
0.5ohm
195MHz
-
250mA
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
0.9mm
3471258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.074
(S$0.0807)
100+
S$0.059
(S$0.0643)
500+
S$0.052
(S$0.0567)
2500+
S$0.047
(S$0.0512)
5000+
S$0.046
(S$0.0501)
More Pricing...
Min: 10 / Mult: 10
220nH
-
3.77ohm
450MHz
-
120mA
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
3386690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.203
(S$0.2213)
100+
S$0.173
(S$0.1886)
500+
S$0.170
(S$0.1853)
1000+
S$0.166
(S$0.1809)
2000+
S$0.163
(S$0.1777)
More Pricing...
Min: 10 / Mult: 10
220nH
-
0.26ohm
290MHz
-
600mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.337
(S$0.3673)
100+
S$0.279
(S$0.3041)
500+
S$0.242
(S$0.2638)
1000+
S$0.228
(S$0.2485)
2000+
S$0.218
(S$0.2376)
More Pricing...
Min: 10 / Mult: 10
220nH
-
0.138ohm
100MHz
-
1.25A
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3780999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.143
(S$0.1559)
100+
S$0.062
(S$0.0676)
500+
S$0.059
(S$0.0643)
1000+
S$0.056
(S$0.061)
2000+
S$0.053
(S$0.0578)
More Pricing...
Min: 1 / Mult: 1
220nH
-
1.5ohm
400MHz
-
300mA
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2400009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.632
(S$0.6889)
100+
S$0.508
(S$0.5537)
500+
S$0.449
(S$0.4894)
1000+
S$0.436
(S$0.4752)
2000+
S$0.423
(S$0.4611)
More Pricing...
Min: 10 / Mult: 10
220nH
1.2A
0.12ohm
250MHz
1.3A
-
-
WE-PMI Series
± 20%
Shielded
-
1.6mm
0.8mm
0.5mm
2400009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.508
(S$0.5537)
500+
S$0.449
(S$0.4894)
1000+
S$0.436
(S$0.4752)
2000+
S$0.423
(S$0.4611)
4000+
S$0.410
(S$0.4469)
Min: 100 / Mult: 1
220nH
1.2A
0.12ohm
250MHz
1.3A
-
-
WE-PMI Series
± 20%
Shielded
-
1.6mm
0.8mm
0.5mm
2215631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.074
(S$0.0807)
1000+
S$0.069
(S$0.0752)
2000+
S$0.066
(S$0.0719)
4000+
S$0.063
(S$0.0687)
Min: 500 / Mult: 10
220nH
-
0.27ohm
150MHz
-
600mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2858995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.273
(S$0.2976)
50+
S$0.221
(S$0.2409)
250+
S$0.189
(S$0.206)
500+
S$0.178
(S$0.194)
1000+
S$0.168
(S$0.1831)
More Pricing...
Min: 5 / Mult: 5
220nH
-
1.1ohm
860MHz
-
300mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2858907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.069
(S$0.0752)
1000+
S$0.060
(S$0.0654)
2000+
S$0.053
(S$0.0578)
4000+
S$0.046
(S$0.0501)
Min: 500 / Mult: 10
220nH
-
1.2ohm
350MHz
-
300mA
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1mm
2858995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.221
(S$0.2409)
250+
S$0.189
(S$0.206)
500+
S$0.178
(S$0.194)
1000+
S$0.168
(S$0.1831)
2000+
S$0.151
(S$0.1646)
Min: 100 / Mult: 5
220nH
-
1.1ohm
860MHz
-
300mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2858907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.092
(S$0.1003)
100+
S$0.077
(S$0.0839)
500+
S$0.069
(S$0.0752)
1000+
S$0.060
(S$0.0654)
2000+
S$0.053
(S$0.0578)
More Pricing...
Min: 10 / Mult: 10
220nH
-
1.2ohm
350MHz
-
300mA
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1mm
3518476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.052
(S$0.0567)
1000+
S$0.049
(S$0.0534)
2500+
S$0.041
(S$0.0447)
10000+
S$0.040
(S$0.0436)
Min: 500 / Mult: 10
220nH
-
3.77ohm
500MHz
-
120mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal