6.8nH Multilayer Inductors:

69 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3773639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.121
(S$0.1319)
100+
S$0.105
(S$0.1144)
500+
S$0.087
(S$0.0948)
2500+
S$0.078
(S$0.085)
5000+
S$0.072
(S$0.0785)
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.24ohm
4.55GHz
400mA
0402 [1005 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3773639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.087
(S$0.0948)
2500+
S$0.078
(S$0.085)
5000+
S$0.072
(S$0.0785)
10000+
S$0.068
(S$0.0741)
50000+
S$0.068
(S$0.0741)
Min: 500 / Mult: 10
6.8nH
0.24ohm
4.55GHz
400mA
0402 [1005 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
4420268RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.135
(S$0.1472)
2500+
S$0.101
(S$0.1101)
4000+
S$0.085
(S$0.0926)
8000+
S$0.081
(S$0.0883)
Min: 500 / Mult: 10
6.8nH
0.3ohm
5GHz
500mA
-
3655 Series
-
-
-
1.6mm
0.8mm
0.8mm
4420268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.199
(S$0.2169)
100+
S$0.144
(S$0.157)
500+
S$0.135
(S$0.1472)
2500+
S$0.101
(S$0.1101)
4000+
S$0.085
(S$0.0926)
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.3ohm
5GHz
500mA
0603 [1608 Metric]
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1865769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.162
(S$0.1766)
100+
S$0.135
(S$0.1472)
500+
S$0.108
(S$0.1177)
2500+
S$0.081
(S$0.0883)
5000+
S$0.054
(S$0.0589)
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.32ohm
-
250mA
0402 [1005 Metric]
L-07C Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
1865739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.041
(S$0.0447)
100+
S$0.033
(S$0.036)
500+
S$0.031
(S$0.0338)
2500+
S$0.028
(S$0.0305)
7500+
S$0.024
(S$0.0262)
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.7ohm
-
250mA
0201 [0603 Metric]
L-05B Series
± 5%
-
Ceramic
0.6mm
0.3mm
0.3mm
1343077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.051
(S$0.0556)
100+
S$0.042
(S$0.0458)
500+
S$0.038
(S$0.0414)
2500+
S$0.034
(S$0.0371)
5000+
S$0.028
(S$0.0305)
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.29ohm
4.2GHz
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
3780974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.040
(S$0.0436)
50+
S$0.035
(S$0.0382)
100+
S$0.032
(S$0.0349)
2500+
S$0.026
(S$0.0283)
10000+
S$0.025
(S$0.0272)
Min: 10 / Mult: 10
6.8nH
0.29ohm
4.2GHz
300mA
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
1865739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.031
(S$0.0338)
2500+
S$0.028
(S$0.0305)
7500+
S$0.024
(S$0.0262)
15000+
S$0.023
(S$0.0251)
Min: 500 / Mult: 10
6.8nH
0.7ohm
-
250mA
0201 [0603 Metric]
L-05B Series
± 5%
-
Ceramic
0.6mm
0.3mm
0.3mm
1865769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.108
(S$0.1177)
2500+
S$0.081
(S$0.0883)
5000+
S$0.054
(S$0.0589)
10000+
S$0.026
(S$0.0283)
Min: 500 / Mult: 10
6.8nH
0.32ohm
-
250mA
0402 [1005 Metric]
L-07C Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
1343077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.038
(S$0.0414)
2500+
S$0.034
(S$0.0371)
5000+
S$0.028
(S$0.0305)
10000+
S$0.026
(S$0.0283)
Min: 500 / Mult: 10
6.8nH
0.29ohm
4.2GHz
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
1711736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.016
(S$0.0174)
2500+
S$0.011
(S$0.012)
5000+
S$0.010
(S$0.0109)
10000+
S$0.008
(S$0.0087)
50000+
S$0.007
(S$0.0076)
More Pricing...
Min: 500 / Mult: 10
6.8nH
0.32ohm
3.9GHz
300mA
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
1711736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.029
(S$0.0316)
100+
S$0.023
(S$0.0251)
500+
S$0.016
(S$0.0174)
2500+
S$0.011
(S$0.012)
5000+
S$0.010
(S$0.0109)
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.32ohm
3.9GHz
300mA
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3370573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.091
(S$0.0992)
100+
S$0.067
(S$0.073)
500+
S$0.030
(S$0.0327)
1000+
S$0.028
(S$0.0305)
2000+
S$0.026
(S$0.0283)
Min: 10 / Mult: 10
6.8nH
0.3ohm
5GHz
500mA
0603 [1608 Metric]
-
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3518527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.062
(S$0.0676)
1000+
S$0.059
(S$0.0643)
2000+
S$0.055
(S$0.060)
4000+
S$0.050
(S$0.0545)
20000+
S$0.050
(S$0.0545)
More Pricing...
Min: 500 / Mult: 10
6.8nH
0.22ohm
4GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.075
(S$0.0818)
100+
S$0.065
(S$0.0708)
500+
S$0.062
(S$0.0676)
1000+
S$0.059
(S$0.0643)
2000+
S$0.055
(S$0.060)
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.22ohm
4GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3370371

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
S$0.006
(S$0.0065)
75000+
S$0.006
(S$0.0065)
150000+
S$0.006
(S$0.0065)
Min: 15000 / Mult: 15000
6.8nH
0.5ohm
4.9GHz
200mA
0201 [0603 Metric]
-
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3518499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.072
(S$0.0785)
50+
S$0.066
(S$0.0719)
100+
S$0.062
(S$0.0676)
1000+
S$0.055
(S$0.060)
2500+
S$0.046
(S$0.0501)
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.39ohm
3.9GHz
250mA
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3438276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.025
(S$0.0272)
100+
S$0.018
(S$0.0196)
1000+
S$0.017
(S$0.0185)
Min: 10 / Mult: 10
6.8nH
0.3ohm
3.9GHz
300mA
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
3518499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.062
(S$0.0676)
1000+
S$0.055
(S$0.060)
2500+
S$0.046
(S$0.0501)
15000+
S$0.045
(S$0.049)
Min: 500 / Mult: 10
6.8nH
0.39ohm
3.9GHz
250mA
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.040
(S$0.0436)
2500+
S$0.035
(S$0.0382)
5000+
S$0.034
(S$0.0371)
10000+
S$0.033
(S$0.036)
Min: 500 / Mult: 10
6.8nH
0.29ohm
4.2GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3438276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.018
(S$0.0196)
1000+
S$0.017
(S$0.0185)
Min: 500 / Mult: 10
6.8nH
0.3ohm
3.9GHz
300mA
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
3370573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.030
(S$0.0327)
1000+
S$0.028
(S$0.0305)
2000+
S$0.026
(S$0.0283)
Min: 500 / Mult: 10
6.8nH
0.3ohm
5GHz
500mA
0603 [1608 Metric]
-
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3518466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.052
(S$0.0567)
100+
S$0.045
(S$0.049)
500+
S$0.040
(S$0.0436)
2500+
S$0.035
(S$0.0382)
5000+
S$0.034
(S$0.0371)
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.29ohm
4.2GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3780974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.032
(S$0.0349)
2500+
S$0.026
(S$0.0283)
10000+
S$0.025
(S$0.0272)
Min: 500 / Mult: 10
6.8nH
0.29ohm
4.2GHz
300mA
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal