Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFC0603ER6N8J
Order Code1653744
Product RangeIFC-0603 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFC0603ER6N8J
Order Code1653744
Product RangeIFC-0603 Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.32ohm
Self Resonant Frequency4.9GHz
DC Current Rating500mA
Inductor Case / Package0603 [1608 Metric]
Product RangeIFC-0603 Series
Inductance Tolerance± 5%
Inductor Construction-
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
Alternatives for IFC0603ER6N8J
1 Product Found
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
4.9GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.8mm
DC Resistance Max
0.32ohm
DC Current Rating
500mA
Product Range
IFC-0603 Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227