Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 ItemsS$0.00

SMD Toroidal Inductors :

52 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
1463516

RoHS

Each
1+ S$11.340(S$12.3606)
5+ S$9.930(S$10.8237)
10+ S$8.230(S$8.9707)
20+ S$7.380(S$8.0442)
40+ S$6.810(S$7.4229)
More Pricing...
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
3812755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$7.880(S$8.5892)
5+ S$7.800(S$8.502)
10+ S$7.720(S$8.4148)
25+ S$7.560(S$8.2404)
50+ S$7.400(S$8.066)
More Pricing...
WE-DCT Series
160nH
13.8A
4400µohm
-20% to +30%
23mm
18.5mm
11.5mm
1929738

RoHS

Each
1+ S$6.650(S$7.2485)
5+ S$6.070(S$6.6163)
10+ S$5.490(S$5.9841)
20+ S$5.280(S$5.7552)
40+ S$5.070(S$5.5263)
More Pricing...
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
2288973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$5.380(S$5.8642)
10+ S$4.490(S$4.8941)
50+ S$4.110(S$4.4799)
100+ S$3.230(S$3.5207)
200+ S$3.180(S$3.4662)
More Pricing...
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
3373509

RoHS

Each
1+ S$6.270(S$6.8343)
5+ S$6.010(S$6.5509)
10+ S$5.740(S$6.2566)
20+ S$5.270(S$5.7443)
40+ S$4.790(S$5.2211)
More Pricing...
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
3373508

RoHS

Each
1+ S$7.340(S$8.0006)
5+ S$6.900(S$7.521)
10+ S$6.450(S$7.0305)
20+ S$5.850(S$6.3765)
40+ S$5.250(S$5.7225)
More Pricing...
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
4203895

RoHS

Each
1+ S$5.010(S$5.4609)
5+ S$4.570(S$4.9813)
10+ S$4.130(S$4.5017)
25+ S$3.810(S$4.1529)
50+ S$3.600(S$3.924)
More Pricing...
PQ2614BHA Series
4.7µH
30A
1900µohm
± 10%
27.9mm
19.8mm
16mm
4203894

RoHS

Each
1+ S$6.150(S$6.7035)
5+ S$5.620(S$6.1258)
10+ S$5.080(S$5.5372)
20+ S$4.890(S$5.3301)
40+ S$4.690(S$5.1121)
More Pricing...
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
4738582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$5.880(S$6.4092)
5+ S$5.370(S$5.8533)
10+ S$4.850(S$5.2865)
20+ S$4.670(S$5.0903)
40+ S$4.480(S$4.8832)
More Pricing...
PM2110 Series
220µH
3.5A
0.074ohm
± 10%
30.5mm
25.4mm
15.24mm
1929733

RoHS

Each
1+ S$6.780(S$7.3902)
5+ S$6.190(S$6.7471)
10+ S$5.600(S$6.104)
20+ S$5.390(S$5.8751)
40+ S$5.170(S$5.6353)
More Pricing...
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
2333663

RoHS

Each
1+ S$6.130(S$6.6817)
5+ S$5.760(S$6.2784)
10+ S$5.390(S$5.8751)
20+ S$5.020(S$5.4718)
40+ S$4.640(S$5.0576)
More Pricing...
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
1929739

RoHS

Each
1+ S$5.550(S$6.0495)
5+ S$5.060(S$5.5154)
10+ S$4.570(S$4.9813)
20+ S$4.400(S$4.796)
40+ S$4.230(S$4.6107)
More Pricing...
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
2333662

RoHS

Each
1+ S$6.340(S$6.9106)
5+ S$5.810(S$6.3329)
10+ S$5.270(S$5.7443)
20+ S$5.050(S$5.5045)
40+ S$4.830(S$5.2647)
More Pricing...
PM2120 Series
10µH
13.9A
7000µohm
± 10%
30.5mm
25.4mm
13.9mm
2333655

RoHS

Each
1+ S$5.880(S$6.4092)
5+ S$5.370(S$5.8533)
10+ S$4.850(S$5.2865)
20+ S$4.670(S$5.0903)
40+ S$4.480(S$4.8832)
More Pricing...
PM2110 Series
120µH
5.1A
0.035ohm
± 10%
30.5mm
25.4mm
15.75mm
1929736

RoHS

Each
1+ S$5.880(S$6.4092)
5+ S$5.370(S$5.8533)
10+ S$4.850(S$5.2865)
20+ S$4.670(S$5.0903)
40+ S$4.480(S$4.8832)
More Pricing...
PM2110 Series
22µH
9.7A
0.01ohm
± 10%
30.5mm
25.4mm
14.48mm
1890725

RoHS

Each
1+ S$7.880(S$8.5892)
5+ S$7.800(S$8.502)
10+ S$7.720(S$8.4148)
25+ S$7.560(S$8.2404)
50+ S$7.400(S$8.066)
More Pricing...
WE-DCT Series
33µH
2.5A
0.07ohm
± 10%
23mm
18.5mm
11.5mm
2915699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+ S$3.440(S$3.7496)
2000+ S$3.090(S$3.3681)
3000+ S$2.910(S$3.1719)
5000+ S$2.700(S$2.943)
10000+ S$2.520(S$2.7468)
More Pricing...
PITC
-
900mA
-
-
-
-
9.14mm
2288975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$7.040(S$7.6736)
10+ S$6.160(S$6.7144)
50+ S$5.110(S$5.5699)
100+ S$4.580(S$4.9922)
200+ S$4.230(S$4.6107)
More Pricing...
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
1929737

RoHS

Each
1+ S$6.530(S$7.1177)
5+ S$5.830(S$6.3547)
10+ S$5.130(S$5.5917)
20+ S$4.940(S$5.3846)
40+ S$4.740(S$5.1666)
More Pricing...
PM2110 Series
39µH
6.8A
0.02ohm
± 10%
30.5mm
25.4mm
15.75mm
2288986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$5.200(S$5.668)
10+ S$4.260(S$4.6434)
25+ S$3.820(S$4.1638)
50+ S$3.390(S$3.6951)
100+ S$3.210(S$3.4989)
More Pricing...
SPT Series
1.1mH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
1929731

RoHS

Each
1+ S$6.100(S$6.649)
5+ S$5.560(S$6.0604)
10+ S$5.020(S$5.4718)
20+ S$4.830(S$5.2647)
40+ S$4.640(S$5.0576)
More Pricing...
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
2288970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$3.360(S$3.6624)
10+ S$2.750(S$2.9975)
50+ S$2.470(S$2.6923)
200+ S$2.190(S$2.3871)
400+ S$2.080(S$2.2672)
More Pricing...
SPT Series
1.1mH
4.8A
0.016ohm
± 20%
8.64mm
8.64mm
7mm
2333660

RoHS

Each
1+ S$6.110(S$6.6599)
5+ S$5.600(S$6.104)
10+ S$5.080(S$5.5372)
20+ S$4.870(S$5.3083)
40+ S$4.660(S$5.0794)
More Pricing...
PM2110 Series
820µH
2A
0.221ohm
± 10%
30.5mm
25.4mm
15.24mm
1890719

RoHS

Each
1+ S$7.880(S$8.5892)
5+ S$7.800(S$8.502)
10+ S$7.720(S$8.4148)
25+ S$7.560(S$8.2404)
50+ S$7.400(S$8.066)
More Pricing...
WE-DCT Series
10µH
5.3A
0.022ohm
± 10%
23mm
18.5mm
11.5mm
2215911

RoHS

Each
1+ S$4.070(S$4.4363)
5+ S$3.710(S$4.0439)
10+ S$3.350(S$3.6515)
25+ S$2.930(S$3.1937)
50+ S$2.690(S$2.9321)
More Pricing...
PITC
24µH
2.74A
0.07ohm
± 20%
15.75mm
15.24mm
9.91mm
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
PayPal