Digital Display Potentiometers:

3 Products Found
We offer digital display potentiometers with knurled knob, pushbutton, screwdriver slot, and thumbwheel switch adjustment options.Digital display potentiometers are a type of precision potentiometer. Precision potentiometers are generally used in circuitry where adjustments to the voltage level or current flow must:
  1. Be very accurate
  2. Require frequent adjustments, and/or
  3. Where a precise relationship must exist between the shaft rotation and the electrical output.
There are four performance parameters that are especially important when choosing a precision potentiometer for your application. They are:
  1. Resolution
  2. Output smoothness
  3. Linearity
  4. Rotational life

Our offering is typified by the following examples of digital potentiometers:

The Bourns 3683S-1-103L is a Digital Potentiometer, with 1000VAC dielectric strength and up to five decades maximum ganging (multiple section potentiometers). The digital display provides excellent readability.

The Bourns 3682S-1-502L is a 5kR 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.

The Bourns 3610S-1-103 is a 1kR 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, and its digital dial provides excellent readability, with 10 turns and 1° maximum backlash.

The Bourns DC22-10-5K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the centre lock.

We also offer a version of the DC22-10-5K from ETI Systems.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistance Tolerance
Product Range
No. of Gangs
Adjustment Type
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653211
Each
1+
S$270.910
(S$295.2919)
5+
S$252.700
(S$275.443)
10+
S$234.490
(S$255.5941)
Min: 1 / Mult: 1
10kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
1°C
85°C
1692580
Each
1+
S$227.930
(S$248.4437)
5+
S$214.680
(S$234.0012)
10+
S$201.430
(S$219.5587)
Min: 1 / Mult: 1
1kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
1°C
85°C
1653212
Each
1+
S$274.500
(S$299.205)
5+
S$263.860
(S$287.6074)
10+
S$253.120
(S$275.9008)
Min: 1 / Mult: 1
5kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
1°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal