Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$66.490 (S$72.4741) |
2+ | S$66.220 (S$72.1798) |
3+ | S$65.950 (S$71.8855) |
5+ | S$65.670 (S$71.5803) |
10+ | S$63.570 (S$69.2913) |
20+ | S$62.760 (S$68.4084) |
Product Information
Product Overview
The 11A41B10 is a 25.4mm Dial made of satin chrome finish with white markings. It has 6.35mm shaft diameter and it is suitable for use with precision potentiometers or other rotating devices. The indication is single counter type wheel and a graduated circular dial registering a total count of 11-turn. The single numeral in window (0 thru 10) indicates completed number of turns of the drive sleeve. The graduated circular dial indicates the percent of the partial turn of the drive sleeve. The accuracy is zero backlash between graduated dial and the drive sleeve.
- Round vernier scale
- Between 97 and 0 transfer point
- Accuracy - zero backlash between dial and the drive sleeve
- Rotation increasing indication - CW direction
- Rotation decreasing indication - CCW direction
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
11Turns
6.35mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate