1Mohm Rotary Potentiometers:

30 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3792673

RoHS

Each
1+
S$24.980
(S$27.2282)
2+
S$24.930
(S$27.1737)
3+
S$24.870
(S$27.1083)
5+
S$24.810
(S$27.0429)
10+
S$24.750
(S$26.9775)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
4006918

RoHS

Each
1+
S$5.340
(S$5.8206)
5+
S$4.820
(S$5.2538)
10+
S$4.290
(S$4.6761)
25+
S$3.930
(S$4.2837)
50+
S$3.670
(S$4.0003)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
1760792

RoHS

Each
1+
S$2.030
(S$2.2127)
50+
S$1.780
(S$1.9402)
100+
S$1.490
(S$1.6241)
250+
S$1.350
(S$1.4715)
500+
S$1.200
(S$1.308)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
1684835

RoHS

Each
1+
S$3.280
(S$3.5752)
10+
S$3.030
(S$3.3027)
50+
S$2.670
(S$2.9103)
100+
S$2.410
(S$2.6269)
200+
S$2.380
(S$2.5942)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Log (Audio)
250mW
± 20%
P231 Series
Bushing Mount
6mm
1
Side
20mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
2469479

RoHS

Each
1+
S$4.610
(S$5.0249)
3+
S$4.560
(S$4.9704)
5+
S$4.500
(S$4.905)
10+
S$4.440
(S$4.8396)
20+
S$3.930
(S$4.2837)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
106479

RoHS

Each
1+
S$13.820
(S$15.0638)
5+
S$12.740
(S$13.8866)
10+
S$11.660
(S$12.7094)
20+
S$11.030
(S$12.0227)
40+
S$10.400
(S$11.336)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-25°C
70°C
2321780

RoHS

Each
1+
S$4.610
(S$5.0249)
3+
S$4.560
(S$4.9704)
5+
S$4.500
(S$4.905)
10+
S$4.440
(S$4.8396)
20+
S$3.940
(S$4.2946)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1141627

RoHS

Each
1+
S$29.030
(S$31.6427)
2+
S$28.610
(S$31.1849)
3+
S$28.180
(S$30.7162)
5+
S$27.750
(S$30.2475)
10+
S$27.320
(S$29.7788)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
350230

RoHS

Each
1+
S$8.840
(S$9.6356)
5+
S$8.230
(S$8.9707)
10+
S$7.650
(S$8.3385)
25+
S$7.220
(S$7.8698)
50+
S$6.720
(S$7.3248)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Logarithmic
200mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
8557551

RoHS

Each
1+
S$20.970
(S$22.8573)
3+
S$20.580
(S$22.4322)
5+
S$20.190
(S$22.0071)
10+
S$19.800
(S$21.582)
20+
S$17.870
(S$19.4783)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
3792668

RoHS

Each
1+
S$11.880
(S$12.9492)
5+
S$10.500
(S$11.445)
10+
S$9.120
(S$9.9408)
20+
S$9.060
(S$9.8754)
40+
S$9.010
(S$9.8209)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
9353941

RoHS

Each
1+
S$7.740
(S$8.4366)
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
4006894

RoHS

Each
1+
S$4.980
(S$5.4282)
5+
S$4.490
(S$4.8941)
10+
S$3.990
(S$4.3491)
25+
S$3.660
(S$3.9894)
50+
S$3.420
(S$3.7278)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006863

RoHS

Each
1+
S$4.090
(S$4.4581)
5+
S$3.770
(S$4.1093)
10+
S$3.450
(S$3.7605)
25+
S$3.320
(S$3.6188)
50+
S$3.220
(S$3.5098)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4645386
Each
1+
S$39.750
(S$43.3275)
2+
S$37.900
(S$41.311)
3+
S$36.050
(S$39.2945)
5+
S$34.200
(S$37.278)
10+
S$32.340
(S$35.2506)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645398
Each
1+
S$42.200
(S$45.998)
3+
S$39.670
(S$43.2403)
5+
S$37.140
(S$40.4826)
10+
S$34.600
(S$37.714)
20+
S$31.730
(S$34.5857)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4691677

RoHS

Each
1+
S$62.050
(S$67.6345)
2+
S$59.450
(S$64.8005)
3+
S$56.720
(S$61.8248)
5+
S$54.700
(S$59.623)
10+
S$51.710
(S$56.3639)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
120mW
± 20%
P16F Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
4410156

RoHS

Each
1+
S$29.780
(S$32.4602)
3+
S$27.810
(S$30.3129)
5+
S$25.840
(S$28.1656)
10+
S$23.860
(S$26.0074)
20+
S$21.370
(S$23.2933)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
500mW
± 20%
PA16F Series
Panel Mount
8mm
1
Knurled Knob
25.2mm
± 500ppm/°C
Standard
Conductive Plastic
Solder Lug
31.5mm
-
-
-40°C
85°C
4313325

RoHS

Each
1+
S$25.330
(S$27.6097)
2+
S$24.040
(S$26.2036)
3+
S$22.750
(S$24.7975)
5+
S$21.460
(S$23.3914)
10+
S$20.170
(S$21.9853)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
1357131

RoHS

Each
1+
S$35.030
(S$38.1827)
2+
S$34.330
(S$37.4197)
3+
S$33.630
(S$36.6567)
5+
S$32.930
(S$35.8937)
10+
S$32.220
(S$35.1198)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141593

RoHS

Each
1+
S$59.650
(S$65.0185)
2+
S$57.250
(S$62.4025)
3+
S$54.840
(S$59.7756)
5+
S$52.440
(S$57.1596)
10+
S$50.030
(S$54.5327)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
2344510

RoHS

Each
1+
S$62.420
(S$68.0378)
2+
S$60.780
(S$66.2502)
3+
S$59.130
(S$64.4517)
5+
S$57.480
(S$62.6532)
10+
S$55.830
(S$60.8547)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.325mm
1
Screwdriver Slot
22.225mm
-
-
Carbon
Solder Lug
35.84mm
-
-
-65°C
125°C
350138

RoHS

Each
1+
S$8.700
(S$9.483)
5+
S$8.030
(S$8.7527)
10+
S$7.360
(S$8.0224)
25+
S$7.280
(S$7.9352)
50+
S$6.500
(S$7.085)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
8557411
Each
1+
S$25.270
(S$27.5443)
2+
S$24.790
(S$27.0211)
3+
S$24.300
(S$26.487)
5+
S$23.820
(S$25.9638)
10+
S$23.330
(S$25.4297)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
1684823

RoHS

Each
1+
S$1.720
(S$1.8748)
10+
S$1.520
(S$1.6568)
100+
S$1.380
(S$1.5042)
500+
S$1.360
(S$1.4824)
1000+
S$1.290
(S$1.4061)
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Logarithmic
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal