20kohm Rotary Potentiometers:

20 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1191722

RoHS

Each
1+
S$29.210
(S$31.8389)
5+
S$20.970
(S$22.8573)
10+
S$19.480
(S$21.2332)
25+
S$17.670
(S$19.2603)
50+
S$16.160
(S$17.6144)
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
RK27 Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
-
Metal Foil
PC Pin
45.3mm
27mm
24.5mm
-10°C
70°C
1700943

RoHS

Each
1+
S$22.480
(S$24.5032)
2+
S$21.520
(S$23.4568)
3+
S$20.550
(S$22.3995)
5+
S$19.590
(S$21.3531)
10+
S$18.620
(S$20.2958)
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
2321797

RoHS

Each
1+
S$32.800
(S$35.752)
2+
S$31.600
(S$34.444)
3+
S$30.400
(S$33.136)
5+
S$29.200
(S$31.828)
10+
S$27.990
(S$30.5091)
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
1144801

RoHS

Each
1+
S$44.410
(S$48.4069)
2+
S$42.550
(S$46.3795)
3+
S$40.600
(S$44.254)
5+
S$39.150
(S$42.6735)
10+
S$37.010
(S$40.3409)
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1307119

RoHS

Each
1+
S$55.720
(S$60.7348)
2+
S$53.480
(S$58.2932)
3+
S$51.230
(S$55.8407)
5+
S$48.990
(S$53.3991)
10+
S$46.740
(S$50.9466)
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
3W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1357047

RoHS

Each
1+
S$68.910
(S$75.1119)
3+
S$66.020
(S$71.9618)
5+
S$62.990
(S$68.6591)
10+
S$60.750
(S$66.2175)
20+
S$57.420
(S$62.5878)
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
1144767

RoHS

Each
1+
S$68.910
(S$75.1119)
3+
S$66.020
(S$71.9618)
5+
S$62.990
(S$68.6591)
10+
S$60.750
(S$66.2175)
20+
S$57.420
(S$62.5878)
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
2321782

RoHS

Each
1+
S$4.610
(S$5.0249)
3+
S$4.320
(S$4.7088)
5+
S$4.030
(S$4.3927)
10+
S$3.740
(S$4.0766)
20+
S$3.590
(S$3.9131)
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1520674

RoHS

Each
1+
S$47.010
(S$51.2409)
2+
S$46.090
(S$50.2381)
3+
S$45.170
(S$49.2353)
5+
S$44.250
(S$48.2325)
10+
S$43.330
(S$47.2297)
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
1743596

RoHS

Each
1+
S$32.800
(S$35.752)
2+
S$31.600
(S$34.444)
3+
S$30.400
(S$33.136)
5+
S$29.200
(S$31.828)
10+
S$27.990
(S$30.5091)
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
1W
± 15%
6639S Series
Panel Mount
6.342mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
4014759

RoHS

Each
1+
S$20.680
(S$22.5412)
2+
S$20.020
(S$21.8218)
3+
S$19.360
(S$21.1024)
5+
S$18.700
(S$20.383)
10+
S$18.040
(S$19.6636)
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Rotary
Wirewound
Solder Lug
-
-
-
1°C
125°C
3997549

RoHS

Each
1+
S$33.500
(S$36.515)
2+
S$32.150
(S$35.0435)
3+
S$30.800
(S$33.572)
5+
S$29.450
(S$32.1005)
10+
S$28.100
(S$30.629)
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6mm
1
Rotary
20.62mm
+20ppm/°C
-
Wirewound
Turret
-
-
39.67mm
-55°C
125°C
1144791

RoHS

Each
1+
S$54.420
(S$59.3178)
2+
S$52.870
(S$57.6283)
3+
S$51.320
(S$55.9388)
5+
S$49.770
(S$54.2493)
10+
S$48.220
(S$52.5598)
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1714013

RoHS

Each
1+
S$19.610
(S$21.3749)
5+
S$18.790
(S$20.4811)
10+
S$17.930
(S$19.5437)
20+
S$17.290
(S$18.8461)
40+
S$16.340
(S$17.8106)
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
3973975

RoHS

Each (Supplied in a Waffle Tray)
100+
S$3.310
(S$3.6079)
500+
S$2.920
(S$3.1828)
1000+
S$2.760
(S$3.0084)
Min: 100 / Mult: 100
20kohm
1Turns
Log (Audio)
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
-
-
PC Pin
11.7mm
13.1mm
31.5mm
-20°C
70°C
9353879

RoHS

Each
1+
S$4.610
(S$5.0249)
10+
S$3.740
(S$4.0766)
100+
S$3.240
(S$3.5316)
500+
S$2.580
(S$2.8122)
1000+
S$2.440
(S$2.6596)
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Rotary
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1307128

RoHS

Each
1+
S$63.090
(S$68.7681)
2+
S$61.070
(S$66.5663)
3+
S$58.980
(S$64.2882)
5+
S$57.700
(S$62.893)
10+
S$56.490
(S$61.5741)
More Pricing...
Min: 1 / Mult: 1
20kohm
3Turns
Linear
700mW
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1470225

RoHS

Each
1+
S$45.880
(S$50.0092)
2+
S$41.020
(S$44.7118)
3+
S$37.490
(S$40.8641)
5+
S$35.220
(S$38.3898)
10+
S$33.410
(S$36.4169)
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-
-
-55°C
125°C
9353992

RoHS

Each
1+
S$4.250
(S$4.6325)
10+
S$3.890
(S$4.2401)
100+
S$3.560
(S$3.8804)
500+
S$3.350
(S$3.6515)
1000+
S$3.150
(S$3.4335)
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1535856

RoHS

Each
1+
S$91.400
(S$99.626)
2+
S$88.490
(S$96.4541)
3+
S$85.450
(S$93.1405)
5+
S$84.770
(S$92.3993)
10+
S$83.200
(S$90.688)
More Pricing...
Min: 1 / Mult: 1
20kohm
5Turns
Linear
1W
± 5%
MW22B Series
Bushing Mount
6.35mm
1
Screwdriver Slot
2.1mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal