50kohm Rotary Potentiometers:

49 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2344514

RoHS

Each
1+
S$46.820
(S$51.0338)
2+
S$38.770
(S$42.2593)
3+
S$37.740
(S$41.1366)
5+
S$36.700
(S$40.003)
10+
S$35.660
(S$38.8694)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.325mm
1
Screwdriver Slot
22.225mm
-
-
Carbon
Solder Lug
35.84mm
-
-
-65°C
125°C
1345093

RoHS

Each
1+
S$2.050
(S$2.2345)
5+
S$1.900
(S$2.071)
10+
S$1.740
(S$1.8966)
20+
S$1.320
(S$1.4388)
40+
S$1.240
(S$1.3516)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
50mW
± 20%
PTV111 Series
Through Hole
6mm
1
Screwdriver Slot
15mm
-
Standard
Carbon
PC Pin
26.3mm
12mm
13.4mm
-10°C
50°C
8557470
Each
1+
S$24.300
(S$26.487)
3+
S$22.700
(S$24.743)
5+
S$21.100
(S$22.999)
10+
S$19.500
(S$21.255)
20+
S$18.080
(S$19.7072)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
3973991

RoHS

Each
1+
S$1.910
(S$2.0819)
10+
S$1.660
(S$1.8094)
50+
S$1.540
(S$1.6786)
100+
S$1.420
(S$1.5478)
200+
S$1.280
(S$1.3952)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Audio
30mW
± 30%
PDB08 Series
Through Hole
-
2
Rotary
1mm
-
Miniature
-
PC Pin
9.4mm
8.5mm
4.2mm
-10°C
60°C
2519676

RoHS

Each
1+
S$1.280
(S$1.3952)
10+
S$1.080
(S$1.1772)
100+
S$0.909
(S$0.9908)
500+
S$0.790
(S$0.8611)
1000+
S$0.761
(S$0.8295)
More Pricing...
Min: 1 / Mult: 1
50kohm
-
Linear
50mW
-
-
-
6mm
1
-
25mm
-
-
-
-
-
-
11mm
-
-
1144804

RoHS

Each
1+
S$51.970
(S$56.6473)
2+
S$49.790
(S$54.2711)
3+
S$47.510
(S$51.7859)
5+
S$45.820
(S$49.9438)
10+
S$43.310
(S$47.2079)
More Pricing...
Min: 1 / Mult: 1
50kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
2329401

RoHS

Each
1+
S$13.250
(S$14.4425)
5+
S$11.920
(S$12.9928)
10+
S$10.590
(S$11.5431)
20+
S$9.730
(S$10.6057)
40+
S$9.110
(S$9.9299)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Log (Audio)
400mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1141601

RoHS

Each
1+
S$26.160
(S$28.5144)
2+
S$24.870
(S$27.1083)
3+
S$23.570
(S$25.6913)
5+
S$22.280
(S$24.2852)
10+
S$20.980
(S$22.8682)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1689933

RoHS

Each
1+
S$24.040
(S$26.2036)
2+
S$23.080
(S$25.1572)
3+
S$22.110
(S$24.0999)
5+
S$21.150
(S$23.0535)
10+
S$20.180
(S$21.9962)
More Pricing...
Min: 1 / Mult: 1
50kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
9354000

RoHS

Each
1+
S$4.610
(S$5.0249)
3+
S$4.560
(S$4.9704)
5+
S$4.500
(S$4.905)
10+
S$4.440
(S$4.8396)
20+
S$3.940
(S$4.2946)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1703803

RoHS

Each
1+
S$28.360
(S$30.9124)
2+
S$26.530
(S$28.9177)
3+
S$24.700
(S$26.923)
5+
S$22.870
(S$24.9283)
10+
S$21.040
(S$22.9336)
More Pricing...
Min: 1 / Mult: 1
50kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
2321807

RoHS

Each
1+
S$11.360
(S$12.3824)
3+
S$11.080
(S$12.0772)
5+
S$10.800
(S$11.772)
10+
S$10.520
(S$11.4668)
20+
S$10.030
(S$10.9327)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
-
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
8557624

RoHS

Each
1+
S$19.870
(S$21.6583)
3+
S$19.690
(S$21.4621)
5+
S$19.500
(S$21.255)
10+
S$19.310
(S$21.0479)
20+
S$17.430
(S$18.9987)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
9609563

RoHS

Each
1+
S$22.250
(S$24.2525)
3+
S$21.320
(S$23.2388)
5+
S$20.340
(S$22.1706)
10+
S$19.620
(S$21.3858)
20+
S$18.550
(S$20.2195)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9357785

RoHS

Each
1+
S$11.130
(S$12.1317)
3+
S$10.540
(S$11.4886)
5+
S$9.950
(S$10.8455)
10+
S$9.360
(S$10.2024)
20+
S$9.200
(S$10.028)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
1144794

RoHS

Each
1+
S$61.410
(S$66.9369)
2+
S$60.430
(S$65.8687)
3+
S$59.450
(S$64.8005)
5+
S$58.470
(S$63.7323)
10+
S$57.490
(S$62.6641)
More Pricing...
Min: 1 / Mult: 1
50kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1700937

RoHS

Each
1+
S$48.040
(S$52.3636)
2+
S$46.750
(S$50.9575)
3+
S$45.450
(S$49.5405)
5+
S$44.150
(S$48.1235)
10+
S$42.850
(S$46.7065)
More Pricing...
Min: 1 / Mult: 1
50kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.6mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1357057

RoHS

Each
1+
S$73.430
(S$80.0387)
3+
S$70.360
(S$76.6924)
5+
S$67.130
(S$73.1717)
10+
S$64.740
(S$70.5666)
20+
S$61.190
(S$66.6971)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
3792667

RoHS

Each
1+
S$6.890
(S$7.5101)
5+
S$6.720
(S$7.3248)
10+
S$6.560
(S$7.1504)
20+
S$6.240
(S$6.8016)
40+
S$5.900
(S$6.431)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1191723

RoHS

Each
1+
S$39.740
(S$43.3166)
5+
S$28.550
(S$31.1195)
10+
S$26.530
(S$28.9177)
20+
S$24.050
(S$26.2145)
40+
S$21.990
(S$23.9691)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Logarithmic
50mW
± 20%
RK271 Series
Panel Mount
6mm
2
Screwdriver Slot
20mm
-
-
Metal Foil
PC Pin
45.3mm
27mm
24.5mm
-
-
4006868

RoHS

Each
1+
S$4.980
(S$5.4282)
5+
S$4.490
(S$4.8941)
10+
S$3.990
(S$4.3491)
25+
S$3.660
(S$3.9894)
50+
S$3.420
(S$3.7278)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
3973990

RoHS

Each
1+
S$1.220
(S$1.3298)
10+
S$0.925
(S$1.0083)
50+
S$0.885
(S$0.9646)
100+
S$0.840
(S$0.9156)
200+
S$0.814
(S$0.8873)
Min: 1 / Mult: 1
50kohm
1Turns
Linear
30mW
± 30%
PDB08 Series
Through Hole
-
1
Rotary
1mm
-
Miniature
-
PC Pin
9.4mm
8.5mm
4.2mm
-10°C
60°C
4645405
Each
1+
S$38.590
(S$42.0631)
3+
S$37.740
(S$41.1366)
5+
S$36.890
(S$40.2101)
10+
S$36.040
(S$39.2836)
20+
S$32.780
(S$35.7302)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645371

RoHS

Each
1+
S$20.840
(S$22.7156)
3+
S$20.450
(S$22.2905)
5+
S$20.060
(S$21.8654)
10+
S$19.670
(S$21.4403)
20+
S$17.570
(S$19.1513)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1.5W
± 10%
PRV6 Series
Panel Mount
3.18mm
1
Screwdriver Slot
16mm
± 150ppm/°C
Standard
Cermet
Solder Lug
30.5mm
-
-
-55°C
125°C
4645395
Each
1+
S$37.640
(S$41.0276)
2+
S$35.890
(S$39.1201)
3+
S$34.130
(S$37.2017)
5+
S$32.380
(S$35.2942)
10+
S$30.620
(S$33.3758)
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal