Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | 6163R10KL1.0Copy |
| Order Code | 4917173 |
| Product Range | 6163 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$107.380 (S$117.0442) |
| 3+ | S$93.500 (S$101.915) |
| 5+ | S$86.500 (S$94.285) |
| 10+ | S$83.820 (S$91.3638) |
| 20+ | S$79.160 (S$86.2844) |
| 50+ | S$74.370 (S$81.0633) |
Price for:Each
Minimum: 1
Multiple: 1
S$107.38 (S$117.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | 6163R10KL1.0Copy |
| Order Code | 4917173 |
| Product Range | 6163 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 10% |
| Product Range | 6163 Series |
| Potentiometer Mounting | Servo Mount |
| Shaft Diameter | 3.17mm |
| No. of Gangs | 1 |
| Adjustment Type | Round Shaft |
| Shaft Length | 11.12mm |
| Potentiometer Type | Precision |
| Resistor Technology | Conductive Plastic |
| Potentiometer Terminals | Turret |
| Resistor Case / Package | - |
| Product Length | 27.8mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 10% |
| Potentiometer Mounting | Servo Mount |
| No. of Gangs | 1 |
| Shaft Length | 11.12mm |
| Resistor Technology | Conductive Plastic |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -65°C |
| SVHC | No SVHC (19-Jan-2021) |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 1W |
| Product Range | 6163 Series |
| Shaft Diameter | 3.17mm |
| Adjustment Type | Round Shaft |
| Potentiometer Type | Precision |
| Potentiometer Terminals | Turret |
| Product Length | 27.8mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |