Slide Potentiometers:

39 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1688413

RoHS

Each
1+
S$7.900
(S$8.611)
5+
S$7.110
(S$7.7499)
10+
S$6.310
(S$6.8779)
20+
S$5.990
(S$6.5291)
40+
S$5.670
(S$6.1803)
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
2519588

RoHS

Each
1+
S$2.060
(S$2.2454)
10+
S$1.490
(S$1.6241)
100+
S$1.270
(S$1.3843)
500+
S$1.220
(S$1.3298)
1000+
S$1.200
(S$1.308)
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
-
-
Linear
-
20mm
-
Carbon
PC Pin
-
35mm
-
-
-
-
1743598

RoHS

Each
1+
S$62.700
(S$68.343)
2+
S$60.180
(S$65.5962)
3+
S$57.650
(S$62.8385)
5+
S$55.120
(S$60.0808)
10+
S$52.590
(S$57.3231)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1857719

RoHS

Each
1+
S$2.750
(S$2.9975)
10+
S$2.090
(S$2.2781)
100+
S$1.790
(S$1.9511)
500+
S$1.580
(S$1.7222)
1000+
S$1.550
(S$1.6895)
More Pricing...
Min: 1 / Mult: 1
Low Profile
-
-
-
Linear
Through Hole
-
-
Carbon
PC Pin
-
-
-
-
-
50°C
1688416

RoHS

Each
1+
S$2.360
(S$2.5724)
5+
S$2.150
(S$2.3435)
10+
S$1.940
(S$2.1146)
20+
S$1.850
(S$2.0165)
40+
S$1.760
(S$1.9184)
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
Through Hole
45mm
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1191730

RoHS

Each
1+
S$4.430
(S$4.8287)
50+
S$2.770
(S$3.0193)
100+
S$2.510
(S$2.7359)
250+
S$2.270
(S$2.4743)
500+
S$2.130
(S$2.3217)
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
Through Hole
45mm
20mm
-
PC Pin
RS451 Series
60mm
8mm
7mm
-
-
1688411

RoHS

Each
1+
S$2.810
(S$3.0629)
5+
S$2.490
(S$2.7141)
10+
S$2.160
(S$2.3544)
20+
S$2.040
(S$2.2236)
40+
S$1.910
(S$2.0819)
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
1191729

RoHS

Each
1+
S$3.340
(S$3.6406)
5+
S$2.100
(S$2.289)
10+
S$1.910
(S$2.0819)
25+
S$1.720
(S$1.8748)
50+
S$1.610
(S$1.7549)
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1688415

RoHS

Each
1+
S$2.610
(S$2.8449)
5+
S$2.300
(S$2.507)
10+
S$1.980
(S$2.1582)
20+
S$1.890
(S$2.0601)
40+
S$1.790
(S$1.9511)
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
2838882

RoHS

Each
1+
S$67.330
(S$73.3897)
5+
S$61.900
(S$67.471)
10+
S$56.460
(S$61.5414)
25+
S$53.920
(S$58.7728)
50+
S$50.350
(S$54.8815)
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
2706336

RoHS

Each
1+
S$10.420
(S$11.3578)
50+
S$9.560
(S$10.4204)
100+
S$7.300
(S$7.957)
250+
S$5.910
(S$6.4419)
500+
S$5.550
(S$6.0495)
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
Through Hole
100mm
15mm
Carbon
PC Pin
PTL Series
128mm
9.3mm
7mm
-10°C
55°C
1688409

RoHS

Each
1+
S$8.140
(S$8.8726)
5+
S$7.160
(S$7.8044)
10+
S$6.180
(S$6.7362)
20+
S$6.020
(S$6.5618)
40+
S$5.860
(S$6.3874)
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
Carbon
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
2519654

RoHS

Each
1+
S$2.060
(S$2.2454)
10+
S$1.750
(S$1.9075)
100+
S$1.460
(S$1.5914)
500+
S$1.270
(S$1.3843)
1000+
S$1.190
(S$1.2971)
More Pricing...
Min: 1 / Mult: 1
-
-
± 20%
100mW
Linear
Through Hole
20mm
-
-
PC Pin
PTA Series
-
-
-
-
50°C
1688410

RoHS

Each
1+
S$8.690
(S$9.4721)
5+
S$7.400
(S$8.066)
10+
S$6.110
(S$6.6599)
20+
S$5.940
(S$6.4746)
40+
S$5.760
(S$6.2784)
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
2469523

RoHS

Each
1+
S$3.200
(S$3.488)
50+
S$2.270
(S$2.4743)
100+
S$1.830
(S$1.9947)
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
Through Hole
30mm
15mm
Carbon
PC Pin
PTL Series
45mm
9mm
7mm
-10°C
55°C
2519655

RoHS

Each
1+
S$1.890
(S$2.0601)
5+
S$1.660
(S$1.8094)
10+
S$1.420
(S$1.5478)
20+
S$1.360
(S$1.4824)
40+
S$1.300
(S$1.417)
More Pricing...
Min: 1 / Mult: 1
-
-
-
200mW
Linear
-
-
10mm
Carbon
-
-
45mm
9mm
-
-10°C
50°C
2838883

RoHS

Each
1+
S$62.310
(S$67.9179)
5+
S$59.090
(S$64.4081)
10+
S$55.880
(S$60.9092)
25+
S$43.310
(S$47.2079)
50+
S$43.300
(S$47.197)
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
2530215

RoHS

Each
1+
S$56.850
(S$61.9665)
5+
S$50.090
(S$54.5981)
10+
S$44.060
(S$48.0254)
20+
S$41.450
(S$45.1805)
40+
S$39.720
(S$43.2948)
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
Carbon
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
1330291

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
S$32.900
(S$35.861)
2+
S$32.730
(S$35.6757)
3+
S$32.560
(S$35.4904)
5+
S$32.390
(S$35.3051)
10+
S$32.210
(S$35.1089)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
20.6mm
-
-
-
-
-
-
-
-
1305319

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
S$37.800
(S$41.202)
2+
S$36.990
(S$40.3191)
3+
S$36.180
(S$39.4362)
5+
S$35.370
(S$38.5533)
10+
S$34.550
(S$37.6595)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
20.6mm
-
-
-
-
-
-
-
-
2706334

RoHS

Each
1+
S$47.750
(S$52.0475)
5+
S$46.660
(S$50.8594)
10+
S$45.570
(S$49.6713)
25+
S$44.470
(S$48.4723)
50+
S$43.380
(S$47.2842)
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
Snap-in
PSP Series
157mm
14mm
44.4mm
-10°C
70°C
1857456

RoHS

Each
1+
S$7.980
(S$8.6982)
2+
S$7.500
(S$8.175)
3+
S$7.020
(S$7.6518)
5+
S$6.540
(S$7.1286)
10+
S$6.050
(S$6.5945)
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
Carbon
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
60°C
2813601

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
50kohm
± 20%
120mW
-
-
5.08mm
-
-
Wire Leaded
3048 Series
31.75mm
6.99mm
8.28mm
-55°C
125°C
1191726

RoHS

Each
1+
S$5.070
(S$5.5263)
5+
S$3.190
(S$3.4771)
10+
S$2.880
(S$3.1392)
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
100mW
Log (Audio)
Through Hole
30mm
20mm
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1739540

RoHS

Each
1+
S$11.500
(S$12.535)
2+
S$10.130
(S$11.0417)
3+
S$8.920
(S$9.7228)
5+
S$8.390
(S$9.1451)
10+
S$8.040
(S$8.7636)
More Pricing...
Min: 1 / Mult: 1
Long Life
10kohm
± 20%
500mW
Linear
Through Hole
100mm
15mm
Carbon
PC Pin
PTF Series
128mm
20mm
10.5mm
-10°C
55°C
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal