Trimmer Potentiometers:

105 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9353208

RoHS

Each
1+
S$3.000
(S$3.270)
5+
S$2.770
(S$3.0193)
10+
S$2.540
(S$2.7686)
20+
S$2.410
(S$2.6269)
40+
S$2.270
(S$2.4743)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9354328

RoHS

Each
1+
S$1.420
(S$1.5478)
10+
S$1.120
(S$1.2208)
25+
S$1.060
(S$1.1554)
50+
S$0.993
(S$1.0824)
100+
S$0.929
(S$1.0126)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2321835

RoHS

Each
1+
S$3.460
(S$3.7714)
5+
S$3.140
(S$3.4226)
10+
S$2.830
(S$3.0847)
20+
S$2.680
(S$2.9212)
40+
S$2.530
(S$2.7577)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
3128614

RoHS

Each
1+
S$1.830
(S$1.9947)
10+
S$1.550
(S$1.6895)
25+
S$1.430
(S$1.5587)
50+
S$1.350
(S$1.4715)
100+
S$1.270
(S$1.3843)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
108244

RoHS

Each
5+
S$0.773
(S$0.8426)
50+
S$0.651
(S$0.7096)
250+
S$0.444
(S$0.484)
500+
S$0.425
(S$0.4632)
1000+
S$0.394
(S$0.4295)
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
9354441

RoHS

Each
1+
S$1.450
(S$1.5805)
10+
S$1.060
(S$1.1554)
25+
S$1.050
(S$1.1445)
50+
S$1.040
(S$1.1336)
100+
S$1.030
(S$1.1227)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1Mohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
9353380

RoHS

Each
1+
S$3.540
(S$3.8586)
5+
S$3.260
(S$3.5534)
10+
S$2.980
(S$3.2482)
20+
S$2.750
(S$2.9975)
40+
S$2.520
(S$2.7468)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1141411

RoHS

Each
1+
S$2.840
(S$3.0956)
10+
S$2.140
(S$2.3326)
50+
S$2.080
(S$2.2672)
100+
S$2.020
(S$2.2018)
200+
S$1.980
(S$2.1582)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
988339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.640
(S$3.9676)
10+
S$3.080
(S$3.3572)
25+
S$2.920
(S$3.1828)
50+
S$2.750
(S$2.9975)
100+
S$2.580
(S$2.8122)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
9608290

RoHS

Each
1+
S$6.940
(S$7.5646)
5+
S$6.400
(S$6.976)
10+
S$5.850
(S$6.3765)
20+
S$5.540
(S$6.0386)
40+
S$5.220
(S$5.6898)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
1Mohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
2329331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.620
(S$1.7658)
250+
S$1.520
(S$1.6568)
500+
S$1.420
(S$1.5478)
1000+
S$1.270
(S$1.3843)
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
-
9355430

RoHS

Each
1+
S$1.960
(S$2.1364)
5+
S$1.810
(S$1.9729)
10+
S$1.660
(S$1.8094)
20+
S$1.570
(S$1.7113)
40+
S$1.480
(S$1.6132)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
9354921

RoHS

Each
1+
S$1.960
(S$2.1364)
5+
S$1.810
(S$1.9729)
10+
S$1.660
(S$1.8094)
20+
S$1.570
(S$1.7113)
40+
S$1.480
(S$1.6132)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
9355308

RoHS

Each
1+
S$1.960
(S$2.1364)
5+
S$1.810
(S$1.9729)
10+
S$1.660
(S$1.8094)
20+
S$1.610
(S$1.7549)
40+
S$1.550
(S$1.6895)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
1689882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$5.670
(S$6.1803)
10+
S$4.780
(S$5.2102)
50+
S$4.400
(S$4.796)
100+
S$4.010
(S$4.3709)
200+
S$3.750
(S$4.0875)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
3128535

RoHS

Each
1+
S$1.280
(S$1.3952)
10+
S$1.080
(S$1.1772)
50+
S$1.010
(S$1.1009)
100+
S$0.911
(S$0.993)
200+
S$0.874
(S$0.9527)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 10%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
6mm
19.5mm
-25°C
70°C
-
9353542

RoHS

Each
1+
S$3.120
(S$3.4008)
5+
S$2.820
(S$3.0738)
10+
S$2.510
(S$2.7359)
20+
S$2.270
(S$2.4743)
40+
S$2.030
(S$2.2127)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9355057

RoHS

Each
1+
S$1.960
(S$2.1364)
5+
S$1.810
(S$1.9729)
10+
S$1.660
(S$1.8094)
20+
S$1.570
(S$1.7113)
40+
S$1.480
(S$1.6132)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
3128460

RoHS

Each
1+
S$0.901
(S$0.9821)
50+
S$0.698
(S$0.7608)
100+
S$0.620
(S$0.6758)
250+
S$0.568
(S$0.6191)
500+
S$0.515
(S$0.5614)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
9354794

RoHS

Each
1+
S$2.340
(S$2.5506)
5+
S$2.160
(S$2.3544)
10+
S$1.980
(S$2.1582)
20+
S$1.870
(S$2.0383)
40+
S$1.760
(S$1.9184)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9608796

RoHS

Each
1+
S$4.480
(S$4.8832)
5+
S$4.130
(S$4.5017)
10+
S$3.780
(S$4.1202)
25+
S$3.520
(S$3.8368)
50+
S$3.260
(S$3.5534)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
9609741

RoHS

Each
1+
S$12.630
(S$13.7667)
5+
S$11.000
(S$11.990)
10+
S$10.100
(S$11.009)
20+
S$9.490
(S$10.3441)
40+
S$8.860
(S$9.6574)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1Mohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
9354603

RoHS

Each
1+
S$3.540
(S$3.8586)
5+
S$3.070
(S$3.3463)
10+
S$2.590
(S$2.8231)
20+
S$2.270
(S$2.4743)
40+
S$1.950
(S$2.1255)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
1Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9352678

RoHS

Each
1+
S$5.120
(S$5.5808)
5+
S$4.720
(S$5.1448)
10+
S$4.310
(S$4.6979)
20+
S$4.080
(S$4.4472)
40+
S$3.840
(S$4.1856)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1141499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$5.810
(S$6.3329)
10+
S$4.900
(S$5.341)
50+
S$4.840
(S$5.2756)
100+
S$4.110
(S$4.4799)
200+
S$3.870
(S$4.2183)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Surface Mount
15Turns
TS63 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
6.85mm
6.85mm
5mm
-55°C
155°C
-
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal