Trimmer Potentiometers:

149 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9353240

RoHS

Each
1+
S$3.000
(S$3.270)
5+
S$2.930
(S$3.1937)
10+
S$2.850
(S$3.1065)
20+
S$2.610
(S$2.8449)
40+
S$2.370
(S$2.5833)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353585

RoHS

Each
1+
S$3.000
(S$3.270)
5+
S$2.900
(S$3.161)
10+
S$2.800
(S$3.052)
20+
S$2.580
(S$2.8122)
40+
S$2.360
(S$2.5724)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9354344

RoHS

Each
1+
S$1.340
(S$1.4606)
10+
S$0.990
(S$1.0791)
25+
S$0.974
(S$1.0617)
50+
S$0.957
(S$1.0431)
100+
S$0.940
(S$1.0246)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2113963

RoHS

Each
1+
S$4.460
(S$4.8614)
10+
S$3.280
(S$3.5752)
100+
S$2.760
(S$3.0084)
200+
S$2.060
(S$2.2454)
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3352 Series
500mW
± 20%
± 100ppm/°C
3/8 Inch Round
-
-
-
-
-55°C
125°C
-
9609822

RoHS

Each
1+
S$7.420
(S$8.0878)
5+
S$6.900
(S$7.521)
10+
S$6.380
(S$6.9542)
25+
S$5.760
(S$6.2784)
50+
S$5.140
(S$5.6026)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9355219

RoHS

Each
1+
S$2.540
(S$2.7686)
5+
S$2.390
(S$2.6051)
10+
S$2.230
(S$2.4307)
20+
S$2.110
(S$2.2999)
40+
S$1.970
(S$2.1473)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2979005

RoHS

Each
1+
S$3.190
(S$3.4771)
5+
S$2.900
(S$3.161)
10+
S$2.610
(S$2.8449)
25+
S$2.500
(S$2.725)
50+
S$2.380
(S$2.5942)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
514846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$5.670
(S$6.1803)
10+
S$4.780
(S$5.2102)
50+
S$4.400
(S$4.796)
100+
S$4.010
(S$4.3709)
200+
S$3.930
(S$4.2837)
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
9352716

RoHS

Each
1+
S$5.120
(S$5.5808)
5+
S$4.740
(S$5.1666)
10+
S$4.360
(S$4.7524)
20+
S$4.040
(S$4.4036)
40+
S$3.710
(S$4.0439)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1141406

RoHS

Each
1+
S$2.750
(S$2.9975)
10+
S$1.960
(S$2.1364)
50+
S$1.870
(S$2.0383)
100+
S$1.780
(S$1.9402)
200+
S$1.740
(S$1.8966)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
2859778

RoHS

Each
1+
S$2.240
(S$2.4416)
10+
S$1.890
(S$2.0601)
50+
S$1.740
(S$1.8966)
100+
S$1.590
(S$1.7331)
200+
S$1.390
(S$1.5151)
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
1141364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$11.990
(S$13.0691)
5+
S$11.040
(S$12.0336)
10+
S$10.090
(S$10.9981)
25+
S$9.940
(S$10.8346)
50+
S$9.790
(S$10.6711)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
514998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$5.790
(S$6.3111)
10+
S$4.880
(S$5.3192)
25+
S$4.870
(S$5.3083)
50+
S$4.490
(S$4.8941)
100+
S$4.100
(S$4.469)
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1360932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.310
(S$2.5179)
10+
S$1.960
(S$2.1364)
50+
S$1.810
(S$1.9729)
100+
S$1.660
(S$1.8094)
200+
S$1.630
(S$1.7767)
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2856993

RoHS

Each
1+
S$2.720
(S$2.9648)
5+
S$2.520
(S$2.7468)
10+
S$2.310
(S$2.5179)
25+
S$2.180
(S$2.3762)
50+
S$2.050
(S$2.2345)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2692029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
S$1.580
(S$1.7222)
2500+
S$1.550
(S$1.6895)
5000+
S$1.520
(S$1.6568)
Min: 500 / Mult: 500
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
150°C
-
9352473

RoHS

Each
1+
S$2.560
(S$2.7904)
3+
S$2.530
(S$2.7577)
5+
S$2.490
(S$2.7141)
10+
S$2.460
(S$2.6814)
20+
S$2.420
(S$2.6378)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
1867885

RoHS

Each
1+
S$68.730
(S$74.9157)
3+
S$66.100
(S$72.049)
5+
S$63.460
(S$69.1714)
10+
S$60.820
(S$66.2938)
20+
S$55.830
(S$60.8547)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Side Adjust
20kohm
Through Hole
26Turns
Accutrim 1240 Series
750mW
± 10%
± 15ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.86mm
-
-
-
2321824

RoHS

Each
1+
S$2.940
(S$3.2046)
5+
S$2.760
(S$3.0084)
10+
S$2.580
(S$2.8122)
20+
S$2.420
(S$2.6378)
40+
S$2.250
(S$2.4525)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9608630

RoHS

Each
1+
S$4.570
(S$4.9813)
5+
S$4.220
(S$4.5998)
10+
S$3.860
(S$4.2074)
25+
S$3.800
(S$4.142)
50+
S$3.400
(S$3.706)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
2709481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.760
(S$1.9184)
50+
S$1.510
(S$1.6459)
100+
S$1.260
(S$1.3734)
250+
S$1.230
(S$1.3407)
500+
S$1.110
(S$1.2099)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
9353429

RoHS

Each
1+
S$3.000
(S$3.270)
5+
S$2.900
(S$3.161)
10+
S$2.800
(S$3.052)
20+
S$2.580
(S$2.8122)
40+
S$2.360
(S$2.5724)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1141420

RoHS

Each
1+
S$2.840
(S$3.0956)
10+
S$2.140
(S$2.3326)
50+
S$2.080
(S$2.2672)
100+
S$2.020
(S$2.2018)
200+
S$1.900
(S$2.071)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
2321852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.366
(S$0.3989)
50+
S$0.312
(S$0.3401)
250+
S$0.264
(S$0.2878)
500+
S$0.234
(S$0.2551)
1000+
S$0.223
(S$0.2431)
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
9353763

RoHS

Each
1+
S$4.580
(S$4.9922)
5+
S$4.150
(S$4.5235)
10+
S$3.720
(S$4.0548)
20+
S$3.480
(S$3.7932)
40+
S$3.230
(S$3.5207)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
1-25 of 149 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal