Trimmer Potentiometers:

15 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328565

RoHS

Each
1+
S$1.960
(S$2.1364)
5+
S$1.720
(S$1.8748)
10+
S$1.480
(S$1.6132)
20+
S$1.400
(S$1.526)
40+
S$1.320
(S$1.4388)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
1689896

RoHS

Each
1+
S$3.600
(S$3.924)
5+
S$3.360
(S$3.6624)
10+
S$3.110
(S$3.3899)
20+
S$2.920
(S$3.1828)
40+
S$2.730
(S$2.9757)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
250kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
2328473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.620
(S$1.7658)
200+
S$1.520
(S$1.6568)
500+
S$1.420
(S$1.5478)
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
250kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
2328463

RoHS

Each
1+
S$5.900
(S$6.431)
5+
S$5.320
(S$5.7988)
10+
S$4.740
(S$5.1666)
20+
S$4.370
(S$4.7633)
40+
S$3.990
(S$4.3491)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
250kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
125°C
2329328

RoHS

Each
1+
S$4.150
(S$4.5235)
5+
S$4.020
(S$4.3818)
10+
S$3.880
(S$4.2292)
20+
S$3.560
(S$3.8804)
40+
S$3.240
(S$3.5316)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
250kohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
2328416

RoHS

Each
1+
S$3.510
(S$3.8259)
5+
S$3.250
(S$3.5425)
10+
S$2.980
(S$3.2482)
20+
S$2.730
(S$2.9757)
40+
S$2.470
(S$2.6923)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
250kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
1689899

RoHS

Each
1+
S$2.970
(S$3.2373)
5+
S$2.740
(S$2.9866)
10+
S$2.510
(S$2.7359)
20+
S$2.370
(S$2.5833)
40+
S$2.230
(S$2.4307)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
250kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
2328496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.260
(S$2.4634)
10+
S$1.920
(S$2.0928)
50+
S$1.870
(S$2.0383)
100+
S$1.810
(S$1.9729)
200+
S$1.640
(S$1.7876)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
2328473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.260
(S$2.4634)
10+
S$1.920
(S$2.0928)
50+
S$1.770
(S$1.9293)
100+
S$1.620
(S$1.7658)
200+
S$1.520
(S$1.6568)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
2328496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.810
(S$1.9729)
200+
S$1.640
(S$1.7876)
500+
S$1.460
(S$1.5914)
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
250kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
4006856

RoHS

Each
1+
S$1.400
(S$1.526)
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
250kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-
10 mm Round
-
-
-
6mm
-25°C
70°C
4006857

RoHS

Each
1+
S$0.955
(S$1.041)
10+
S$0.760
(S$0.8284)
100+
S$0.610
(S$0.6649)
500+
S$0.525
(S$0.5723)
1000+
S$0.513
(S$0.5592)
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
250kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-
15 mm Round
-
-
-
7mm
-25°C
70°C
2328622

RoHS

Each
1+
S$3.010
(S$3.2809)
5+
S$2.650
(S$2.8885)
10+
S$2.280
(S$2.4852)
20+
S$2.020
(S$2.2018)
40+
S$1.760
(S$1.9184)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
250kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
2328438

RoHS

Each
1+
S$3.540
(S$3.8586)
5+
S$3.240
(S$3.5316)
10+
S$2.940
(S$3.2046)
20+
S$2.730
(S$2.9757)
40+
S$2.510
(S$2.7359)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
250kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
2329317

RoHS

Each
1+
S$4.440
(S$4.8396)
5+
S$4.090
(S$4.4581)
10+
S$3.740
(S$4.0766)
20+
S$3.540
(S$3.8586)
40+
S$3.330
(S$3.6297)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
250kohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
6.1mm
-55°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal