Trimmer Potentiometers:

200 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9353305

RoHS

Each
1+
S$3.460
(S$3.7714)
5+
S$2.990
(S$3.2591)
10+
S$2.510
(S$2.7359)
20+
S$2.460
(S$2.6814)
40+
S$2.410
(S$2.6269)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9354387

RoHS

Each
1+
S$1.340
(S$1.4606)
10+
S$0.990
(S$1.0791)
25+
S$0.974
(S$1.0617)
50+
S$0.957
(S$1.0431)
100+
S$0.940
(S$1.0246)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2979019

RoHS

Each
1+
S$2.030
(S$2.2127)
5+
S$1.780
(S$1.9402)
10+
S$1.540
(S$1.6786)
25+
S$1.490
(S$1.6241)
50+
S$1.450
(S$1.5805)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2857050

RoHS

Each
1+
S$6.900
(S$7.521)
10+
S$4.810
(S$5.2429)
50+
S$4.650
(S$5.0685)
100+
S$4.500
(S$4.905)
200+
S$4.080
(S$4.4472)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
3128436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.190
(S$2.3871)
50+
S$1.900
(S$2.071)
100+
S$1.730
(S$1.8857)
250+
S$1.610
(S$1.7549)
500+
S$1.510
(S$1.6459)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 10%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.750
(S$1.9075)
250+
S$1.610
(S$1.7549)
500+
S$1.470
(S$1.6023)
1000+
S$1.390
(S$1.5151)
5000+
S$1.230
(S$1.3407)
More Pricing...
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.390
(S$2.6051)
50+
S$1.970
(S$2.1473)
100+
S$1.750
(S$1.9075)
250+
S$1.610
(S$1.7549)
500+
S$1.470
(S$1.6023)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.730
(S$1.8857)
250+
S$1.610
(S$1.7549)
500+
S$1.510
(S$1.6459)
1000+
S$1.370
(S$1.4933)
5000+
S$1.290
(S$1.4061)
More Pricing...
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 10%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
2396039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$5.670
(S$6.1803)
10+
S$4.780
(S$5.2102)
50+
S$4.740
(S$5.1666)
100+
S$4.010
(S$4.3709)
200+
S$3.710
(S$4.0439)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
9352392

RoHS

Each
1+
S$2.620
(S$2.8558)
5+
S$2.360
(S$2.5724)
10+
S$2.090
(S$2.2781)
20+
S$1.980
(S$2.1582)
40+
S$1.870
(S$2.0383)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9352511

RoHS

Each
1+
S$2.720
(S$2.9648)
3+
S$2.610
(S$2.8449)
5+
S$2.500
(S$2.725)
10+
S$2.380
(S$2.5942)
20+
S$2.270
(S$2.4743)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
1612575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$5.790
(S$6.3111)
10+
S$4.540
(S$4.9486)
25+
S$4.180
(S$4.5562)
50+
S$3.990
(S$4.3491)
100+
S$3.790
(S$4.1311)
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
9352767

RoHS

Each
1+
S$5.120
(S$5.5808)
5+
S$4.970
(S$5.4173)
10+
S$4.810
(S$5.2429)
20+
S$4.410
(S$4.8069)
40+
S$4.000
(S$4.360)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
9354999

RoHS

Each
1+
S$1.960
(S$2.1364)
5+
S$1.720
(S$1.8748)
10+
S$1.480
(S$1.6132)
20+
S$1.450
(S$1.5805)
40+
S$1.420
(S$1.5478)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
9352600

RoHS

Each
1+
S$12.490
(S$13.6141)
2+
S$11.790
(S$12.8511)
3+
S$11.080
(S$12.0772)
5+
S$10.370
(S$11.3033)
10+
S$9.660
(S$10.5294)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
22Turns
3059 Series
1W
± 10%
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
2856985

RoHS

Each
1+
S$2.310
(S$2.5179)
5+
S$2.140
(S$2.3326)
10+
S$1.960
(S$2.1364)
25+
S$1.860
(S$2.0274)
50+
S$1.750
(S$1.9075)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
9355375

RoHS

Each
1+
S$2.350
(S$2.5615)
5+
S$2.040
(S$2.2236)
10+
S$1.720
(S$1.8748)
20+
S$1.620
(S$1.7658)
40+
S$1.520
(S$1.6568)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
9609032

RoHS

Each
1+
S$6.840
(S$7.4556)
5+
S$6.260
(S$6.8234)
10+
S$5.670
(S$6.1803)
25+
S$5.440
(S$5.9296)
50+
S$5.280
(S$5.7552)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
3128542

RoHS

Each
1+
S$1.310
(S$1.4279)
10+
S$1.110
(S$1.2099)
50+
S$1.040
(S$1.1336)
100+
S$0.930
(S$1.0137)
200+
S$0.868
(S$0.9461)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
1141392

RoHS

Each
1+
S$2.780
(S$3.0302)
10+
S$2.090
(S$2.2781)
50+
S$2.040
(S$2.2236)
100+
S$1.980
(S$2.1582)
200+
S$1.930
(S$2.1037)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
9353640

RoHS

Each
1+
S$3.000
(S$3.270)
5+
S$2.720
(S$2.9648)
10+
S$2.440
(S$2.6596)
20+
S$2.330
(S$2.5397)
40+
S$2.220
(S$2.4198)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9608257

RoHS

Each
1+
S$8.360
(S$9.1124)
5+
S$7.700
(S$8.393)
10+
S$7.040
(S$7.6736)
20+
S$6.660
(S$7.2594)
40+
S$6.280
(S$6.8452)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
50kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9353810

RoHS

Each
1+
S$3.920
(S$4.2728)
5+
S$3.720
(S$4.0548)
10+
S$3.510
(S$3.8259)
20+
S$3.300
(S$3.597)
40+
S$3.090
(S$3.3681)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
9353135

RoHS

Each
1+
S$2.940
(S$3.2046)
5+
S$2.720
(S$2.9648)
10+
S$2.490
(S$2.7141)
20+
S$2.360
(S$2.5724)
40+
S$2.220
(S$2.4198)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
4.83mm
-55°C
150°C
-
9352880

RoHS

Each
1+
S$5.010
(S$5.4609)
5+
S$4.610
(S$5.0249)
10+
S$4.210
(S$4.5889)
20+
S$3.910
(S$4.2619)
40+
S$3.610
(S$3.9349)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1-25 of 200 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal