1.3kohm Chip SMD Resistors:

330 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2059334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.033
(S$0.036)
100+
S$0.020
(S$0.0218)
500+
S$0.019
(S$0.0207)
1000+
S$0.017
(S$0.0185)
2500+
S$0.015
(S$0.0164)
Min: 10 / Mult: 10
1.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.019
(S$0.0207)
1000+
S$0.017
(S$0.0185)
2500+
S$0.015
(S$0.0164)
Min: 500 / Mult: 10
1.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2670944RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.012
(S$0.0131)
1000+
S$0.010
(S$0.0109)
2500+
S$0.009
(S$0.0098)
Min: 500 / Mult: 10
1.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2670944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.023
(S$0.0251)
100+
S$0.014
(S$0.0153)
500+
S$0.012
(S$0.0131)
1000+
S$0.010
(S$0.0109)
2500+
S$0.009
(S$0.0098)
Min: 10 / Mult: 10
1.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1100195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.158
(S$0.1722)
100+
S$0.069
(S$0.0752)
500+
S$0.061
(S$0.0665)
1000+
S$0.053
(S$0.0578)
2500+
S$0.045
(S$0.049)
More Pricing...
Min: 10 / Mult: 10
1.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2324261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.019
(S$0.0207)
100+
S$0.011
(S$0.012)
500+
S$0.010
(S$0.0109)
2500+
S$0.009
(S$0.0098)
5000+
S$0.008
(S$0.0087)
More Pricing...
Min: 10 / Mult: 10
1.3kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1811483

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
S$0.048
(S$0.0523)
10000+
S$0.045
(S$0.049)
25000+
S$0.042
(S$0.0458)
50000+
S$0.042
(S$0.0458)
Min: 5000 / Mult: 5000
1.3kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1100195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.061
(S$0.0665)
1000+
S$0.053
(S$0.0578)
2500+
S$0.045
(S$0.049)
5000+
S$0.037
(S$0.0403)
25000+
S$0.028
(S$0.0305)
More Pricing...
Min: 500 / Mult: 10
1.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2059604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.014
(S$0.0153)
1000+
S$0.012
(S$0.0131)
2500+
S$0.010
(S$0.0109)
5000+
S$0.008
(S$0.0087)
25000+
S$0.006
(S$0.0065)
More Pricing...
Min: 500 / Mult: 10
1.3kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.025
(S$0.0272)
100+
S$0.015
(S$0.0164)
500+
S$0.014
(S$0.0153)
1000+
S$0.012
(S$0.0131)
2500+
S$0.010
(S$0.0109)
More Pricing...
Min: 10 / Mult: 10
1.3kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2379961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.157
(S$0.1711)
100+
S$0.059
(S$0.0643)
500+
S$0.043
(S$0.0469)
1000+
S$0.028
(S$0.0305)
2500+
S$0.025
(S$0.0272)
More Pricing...
Min: 10 / Mult: 10
1.3kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3R Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2324261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.010
(S$0.0109)
2500+
S$0.009
(S$0.0098)
5000+
S$0.008
(S$0.0087)
10000+
S$0.007
(S$0.0076)
50000+
S$0.006
(S$0.0065)
More Pricing...
Min: 500 / Mult: 10
1.3kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2379961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.043
(S$0.0469)
1000+
S$0.028
(S$0.0305)
2500+
S$0.025
(S$0.0272)
5000+
S$0.023
(S$0.0251)
25000+
S$0.019
(S$0.0207)
More Pricing...
Min: 500 / Mult: 10
1.3kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3R Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.604
(S$0.6584)
Min: 10 / Mult: 10
1.3kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3578827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.980
(S$1.0682)
50+
S$0.530
(S$0.5777)
100+
S$0.469
(S$0.5112)
250+
S$0.441
(S$0.4807)
500+
S$0.347
(S$0.3782)
More Pricing...
Min: 1 / Mult: 1
1.3kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3231195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.180
(S$1.2862)
Min: 100 / Mult: 5
1.3kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$0.604
(S$0.6584)
Min: 100 / Mult: 10
1.3kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.260
(S$1.3734)
50+
S$1.180
(S$1.2862)
Min: 5 / Mult: 5
1.3kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3604009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.481
(S$0.5243)
100+
S$0.421
(S$0.4589)
500+
S$0.409
(S$0.4458)
1000+
S$0.395
(S$0.4306)
2500+
S$0.383
(S$0.4175)
More Pricing...
Min: 10 / Mult: 10
1.3kohm
± 0.05%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3578827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.469
(S$0.5112)
250+
S$0.441
(S$0.4807)
500+
S$0.347
(S$0.3782)
1000+
S$0.316
(S$0.3444)
5000+
S$0.306
(S$0.3335)
Min: 100 / Mult: 1
1.3kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3604009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.421
(S$0.4589)
500+
S$0.409
(S$0.4458)
1000+
S$0.395
(S$0.4306)
2500+
S$0.383
(S$0.4175)
5000+
S$0.369
(S$0.4022)
Min: 100 / Mult: 10
1.3kohm
± 0.05%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3781857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.208
(S$0.2267)
100+
S$0.148
(S$0.1613)
500+
S$0.108
(S$0.1177)
1000+
S$0.089
(S$0.097)
2500+
S$0.086
(S$0.0937)
More Pricing...
Min: 10 / Mult: 10
1.3kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3782131

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.142
(S$0.1548)
25000+
S$0.124
(S$0.1352)
50000+
S$0.122
(S$0.133)
Min: 5000 / Mult: 5000
1.3kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3781857RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
S$0.148
(S$0.1613)
500+
S$0.108
(S$0.1177)
1000+
S$0.089
(S$0.097)
2500+
S$0.086
(S$0.0937)
5000+
S$0.081
(S$0.0883)
More Pricing...
Min: 100 / Mult: 10
1.3kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
2447475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.023
(S$0.0251)
100+
S$0.014
(S$0.0153)
500+
S$0.012
(S$0.0131)
1000+
S$0.010
(S$0.0109)
2500+
S$0.009
(S$0.0098)
Min: 10 / Mult: 10
1.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 330 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal