160ohm Chip SMD Resistors:

232 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398601

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.023
(S$0.0251)
25000+
S$0.021
(S$0.0229)
50000+
S$0.020
(S$0.0218)
Min: 5000 / Mult: 5000
160ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2919184

RoHS

Each
10+
S$0.222
(S$0.242)
100+
S$0.118
(S$0.1286)
1000+
S$0.099
(S$0.1079)
4000+
S$0.095
(S$0.1036)
8000+
S$0.079
(S$0.0861)
More Pricing...
Min: 10 / Mult: 10
160ohm
± 1%
333.3mW
1210 [3225 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3600421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.113
(S$0.1232)
1000+
S$0.075
(S$0.0818)
2500+
S$0.068
(S$0.0741)
5000+
S$0.062
(S$0.0676)
25000+
S$0.060
(S$0.0654)
Min: 500 / Mult: 10
160ohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3600421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.377
(S$0.4109)
100+
S$0.151
(S$0.1646)
500+
S$0.113
(S$0.1232)
1000+
S$0.075
(S$0.0818)
2500+
S$0.068
(S$0.0741)
More Pricing...
Min: 10 / Mult: 10
160ohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3231171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.180
(S$1.2862)
Min: 100 / Mult: 5
160ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3128286

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.074
(S$0.0807)
8000+
S$0.066
(S$0.0719)
100000+
S$0.063
(S$0.0687)
Min: 4000 / Mult: 4000
160ohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
3231171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.260
(S$1.3734)
50+
S$1.180
(S$1.2862)
Min: 5 / Mult: 5
160ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3828899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.530
(S$3.8477)
10+
S$2.980
(S$3.2482)
25+
S$2.910
(S$3.1719)
50+
S$2.740
(S$2.9866)
100+
S$2.270
(S$2.4743)
More Pricing...
Min: 1 / Mult: 1
160ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.270
(S$2.4743)
300+
S$2.220
(S$2.4198)
1500+
S$2.180
(S$2.3762)
3000+
S$2.130
(S$2.3217)
Min: 100 / Mult: 1
160ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
4009574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.055
(S$0.060)
1000+
S$0.048
(S$0.0523)
2500+
S$0.042
(S$0.0458)
5000+
S$0.035
(S$0.0382)
Min: 500 / Mult: 10
160ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4009464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.215
(S$0.2344)
100+
S$0.086
(S$0.0937)
500+
S$0.061
(S$0.0665)
1000+
S$0.037
(S$0.0403)
2500+
S$0.033
(S$0.036)
More Pricing...
Min: 10 / Mult: 10
160ohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.304
(S$0.3314)
100+
S$0.119
(S$0.1297)
500+
S$0.085
(S$0.0926)
1000+
S$0.051
(S$0.0556)
2500+
S$0.046
(S$0.0501)
More Pricing...
Min: 10 / Mult: 10
160ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4009958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.085
(S$0.0926)
1000+
S$0.051
(S$0.0556)
2500+
S$0.046
(S$0.0501)
5000+
S$0.041
(S$0.0447)
25000+
S$0.036
(S$0.0392)
More Pricing...
Min: 500 / Mult: 10
160ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4013942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.020
(S$0.0218)
100+
S$0.018
(S$0.0196)
500+
S$0.017
(S$0.0185)
1000+
S$0.015
(S$0.0164)
2500+
S$0.014
(S$0.0153)
More Pricing...
Min: 10 / Mult: 10
160ohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4009879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.058
(S$0.0632)
1000+
S$0.051
(S$0.0556)
2500+
S$0.045
(S$0.049)
5000+
S$0.039
(S$0.0425)
25000+
S$0.033
(S$0.036)
More Pricing...
Min: 500 / Mult: 10
160ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.061
(S$0.0665)
1000+
S$0.037
(S$0.0403)
2500+
S$0.033
(S$0.036)
5000+
S$0.029
(S$0.0316)
25000+
S$0.026
(S$0.0283)
More Pricing...
Min: 500 / Mult: 10
160ohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.135
(S$0.1472)
100+
S$0.078
(S$0.085)
500+
S$0.055
(S$0.060)
1000+
S$0.048
(S$0.0523)
2500+
S$0.042
(S$0.0458)
More Pricing...
Min: 10 / Mult: 10
160ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4009879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.103
(S$0.1123)
100+
S$0.065
(S$0.0708)
500+
S$0.058
(S$0.0632)
1000+
S$0.051
(S$0.0556)
2500+
S$0.045
(S$0.049)
More Pricing...
Min: 10 / Mult: 10
160ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4013942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.017
(S$0.0185)
1000+
S$0.015
(S$0.0164)
2500+
S$0.014
(S$0.0153)
5000+
S$0.013
(S$0.0142)
25000+
S$0.010
(S$0.0109)
More Pricing...
Min: 500 / Mult: 10
160ohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4207491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$0.916
(S$0.9984)
50+
S$0.507
(S$0.5526)
100+
S$0.317
(S$0.3455)
250+
S$0.282
(S$0.3074)
500+
S$0.246
(S$0.2681)
More Pricing...
Min: 1 / Mult: 1
160ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4146549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.375
(S$0.4088)
500+
S$0.289
(S$0.315)
1000+
S$0.263
(S$0.2867)
2000+
S$0.261
(S$0.2845)
4000+
S$0.227
(S$0.2474)
More Pricing...
Min: 100 / Mult: 10
160ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.654
(S$0.7129)
250+
S$0.594
(S$0.6475)
500+
S$0.534
(S$0.5821)
1000+
S$0.474
(S$0.5167)
Min: 100 / Mult: 1
160ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4206845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.044
(S$0.048)
Min: 500 / Mult: 1
160ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4207491RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
S$0.317
(S$0.3455)
250+
S$0.282
(S$0.3074)
500+
S$0.246
(S$0.2681)
1000+
S$0.219
(S$0.2387)
Min: 100 / Mult: 1
160ohm
± 1%
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$0.658
(S$0.7172)
50+
S$0.364
(S$0.3968)
100+
S$0.222
(S$0.242)
250+
S$0.195
(S$0.2126)
500+
S$0.168
(S$0.1831)
More Pricing...
Min: 1 / Mult: 1
160ohm
± 1%
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
1-25 of 232 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal