2.4ohm Chip SMD Resistors:

70 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3828850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.490
(S$3.8041)
10+
S$2.700
(S$2.943)
25+
S$2.590
(S$2.8231)
50+
S$2.480
(S$2.7032)
100+
S$2.370
(S$2.5833)
More Pricing...
Min: 1 / Mult: 1
2.4ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.370
(S$2.5833)
300+
S$2.030
(S$2.2127)
1500+
S$1.500
(S$1.635)
Min: 100 / Mult: 1
2.4ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
4009762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.101
(S$0.1101)
100+
S$0.055
(S$0.060)
500+
S$0.052
(S$0.0567)
1000+
S$0.048
(S$0.0523)
2500+
S$0.043
(S$0.0469)
More Pricing...
Min: 10 / Mult: 10
2.4ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.176
(S$0.1918)
100+
S$0.069
(S$0.0752)
500+
S$0.049
(S$0.0534)
1000+
S$0.029
(S$0.0316)
2500+
S$0.026
(S$0.0283)
More Pricing...
Min: 10 / Mult: 10
2.4ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.049
(S$0.0534)
1000+
S$0.029
(S$0.0316)
2500+
S$0.026
(S$0.0283)
5000+
S$0.023
(S$0.0251)
25000+
S$0.021
(S$0.0229)
More Pricing...
Min: 500 / Mult: 10
2.4ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.052
(S$0.0567)
1000+
S$0.048
(S$0.0523)
2500+
S$0.043
(S$0.0469)
5000+
S$0.038
(S$0.0414)
25000+
S$0.023
(S$0.0251)
More Pricing...
Min: 500 / Mult: 10
2.4ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4207119RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
S$0.294
(S$0.3205)
250+
S$0.262
(S$0.2856)
500+
S$0.229
(S$0.2496)
1000+
S$0.201
(S$0.2191)
Min: 100 / Mult: 1
2.4ohm
± 1%
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
4207119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$0.859
(S$0.9363)
50+
S$0.468
(S$0.5101)
100+
S$0.294
(S$0.3205)
250+
S$0.262
(S$0.2856)
500+
S$0.229
(S$0.2496)
More Pricing...
Min: 1 / Mult: 1
2.4ohm
± 1%
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
2668304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.047
(S$0.0512)
100+
S$0.042
(S$0.0458)
500+
S$0.029
(S$0.0316)
1000+
S$0.020
(S$0.0218)
2500+
S$0.015
(S$0.0164)
Min: 10 / Mult: 10
2.4ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2802501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.254
(S$0.2769)
100+
S$0.159
(S$0.1733)
500+
S$0.156
(S$0.170)
1000+
S$0.116
(S$0.1264)
2000+
S$0.109
(S$0.1188)
More Pricing...
Min: 10 / Mult: 10
2.4ohm
± 1%
333.3mW
1210 [3225 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3230276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.771
(S$0.8404)
100+
S$0.571
(S$0.6224)
500+
S$0.530
(S$0.5777)
1000+
S$0.468
(S$0.5101)
2000+
S$0.424
(S$0.4622)
More Pricing...
Min: 10 / Mult: 10
2.4ohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3923275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.288
(S$0.3139)
100+
S$0.244
(S$0.266)
500+
S$0.241
(S$0.2627)
1000+
S$0.219
(S$0.2387)
2000+
S$0.175
(S$0.1908)
More Pricing...
Min: 10 / Mult: 10
2.4ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
2323833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.036
(S$0.0392)
100+
S$0.031
(S$0.0338)
500+
S$0.022
(S$0.024)
1000+
S$0.019
(S$0.0207)
2500+
S$0.016
(S$0.0174)
More Pricing...
Min: 10 / Mult: 10
2.4ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2668257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.013
(S$0.0142)
100+
S$0.012
(S$0.0131)
500+
S$0.011
(S$0.012)
1000+
S$0.009
(S$0.0098)
2500+
S$0.005
(S$0.0054)
Min: 10 / Mult: 10
2.4ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
2331665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.940
(S$2.1146)
10+
S$1.280
(S$1.3952)
50+
S$0.990
(S$1.0791)
100+
S$0.886
(S$0.9657)
200+
S$0.808
(S$0.8807)
More Pricing...
Min: 1 / Mult: 1
2.4ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
2324294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.126
(S$0.1373)
100+
S$0.036
(S$0.0392)
500+
S$0.021
(S$0.0229)
1000+
S$0.015
(S$0.0164)
5000+
S$0.010
(S$0.0109)
More Pricing...
Min: 10 / Mult: 10
2.4ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2294013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.967
(S$1.054)
100+
S$0.675
(S$0.7358)
500+
S$0.510
(S$0.5559)
1000+
S$0.461
(S$0.5025)
2500+
S$0.412
(S$0.4491)
More Pricing...
Min: 10 / Mult: 10
2.4ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
2331665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.886
(S$0.9657)
200+
S$0.808
(S$0.8807)
500+
S$0.730
(S$0.7957)
Min: 100 / Mult: 1
2.4ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
2294013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.675
(S$0.7358)
500+
S$0.510
(S$0.5559)
1000+
S$0.461
(S$0.5025)
2500+
S$0.412
(S$0.4491)
5000+
S$0.362
(S$0.3946)
Min: 100 / Mult: 10
2.4ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
2324294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.021
(S$0.0229)
1000+
S$0.015
(S$0.0164)
5000+
S$0.010
(S$0.0109)
10000+
S$0.007
(S$0.0076)
50000+
S$0.005
(S$0.0054)
Min: 500 / Mult: 10
2.4ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2323833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.022
(S$0.024)
1000+
S$0.019
(S$0.0207)
2500+
S$0.016
(S$0.0174)
5000+
S$0.013
(S$0.0142)
Min: 500 / Mult: 10
2.4ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2668257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.011
(S$0.012)
1000+
S$0.009
(S$0.0098)
2500+
S$0.005
(S$0.0054)
Min: 500 / Mult: 10
2.4ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
2667738

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.003
(S$0.0033)
25000+
S$0.002
(S$0.0022)
Min: 5000 / Mult: 5000
2.4ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
2668304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.029
(S$0.0316)
1000+
S$0.020
(S$0.0218)
2500+
S$0.015
(S$0.0164)
Min: 500 / Mult: 10
2.4ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2802501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.156
(S$0.170)
1000+
S$0.116
(S$0.1264)
2000+
S$0.109
(S$0.1188)
4000+
S$0.101
(S$0.1101)
Min: 500 / Mult: 10
2.4ohm
± 1%
333.3mW
1210 [3225 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal